IC MPU MULTI-PROTOCOL 144-LQFP - MC68EN302PV25BT
Freescale Semiconductor Microprocessor Integrated Circuit (ics) M683xx 32-Bit Tray 5V MC68EN302PV25BT
| Digi-Key Part Number | MC68EN302PV25BT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MC68EN302PV25BT | |||
| Description | IC MPU MULTI-PROTOCOL 144-LQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Freescale Semiconductor Microprocessor Integrated Circuit (ics) M683xx 32-Bit Tray 5V MC68EN302PV25BT
| Technical/Catalog Information | MC68EN302PV25BT |
| Vendor | Freescale Semiconductor |
| Category | Integrated Circuits (ICs) |
| Processor Type | M683xx 32-Bit |
| Speed | 25MHz |
| Voltage | 5V |
| Features | - |
| Package / Case | 144-LQFP |
| Packaging | Tray |
| Drawing Number | 375; 918-03; PV; 144 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MC68EN302PV25BT MC68EN302PV25BT |
MC68EN302PV25BT Specification Sheet
IC MPU MULTI-PROTOCOL 144-LQFP - MC68EN302PV25BT (MC68EN302PV25BT-ND)
Related parts Freescale Semiconductor Microprocessor Integrated Circuit (ics) M683xx 32-Bit Tray 5V MC68EN302PV25BTIC MPU MULTI-PROTOCOL 144-LQFP - MC68EN302PV25BT
Order 'ic mpu multi-protocol 144-lqfp - MC68EN302PV25BT' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68EN302PV25BT-ND.
IC MPU MULTI-PROTOCOL 144-LQFP - MC68302AG16C
Order 'ic mpu multi-protocol 144-lqfp - MC68302AG16C' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68302AG16C-ND.
IC MPU MULTI-PROTOCOL 144-LQFP - MC68302AG16VC
Order 'ic mpu multi-protocol 144-lqfp - MC68302AG16VC' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68302AG16VC-ND.
IC MPU MULTI-PROTOCOL 144-LQFP - MC68302AG20C
Order 'ic mpu multi-protocol 144-lqfp - MC68302AG20C' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68302AG20C-ND.
IC MPU MULTI-PROTOCOL 144-LQFP - MC68302PV16C
Order 'ic mpu multi-protocol 144-lqfp - MC68302PV16C' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68302PV16C-ND.
IC MPU MULTI-PROTOCOL 144-LQFP - MC68302PV16VC
Order 'ic mpu multi-protocol 144-lqfp - MC68302PV16VC' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68302PV16VC-ND.
IC MPU MULTI-PROTOCOL 144-LQFP - MC68302PV20C
Order 'ic mpu multi-protocol 144-lqfp - MC68302PV20C' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68302PV20C-ND.
IC MPU MULTI-PROTOCOL 144-LQFP - MC68302PV25C
Order 'ic mpu multi-protocol 144-lqfp - MC68302PV25C' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68302PV25C-ND.
IC MPU MULTI-PROTOCOL 144-LQFP - MC68EN302AG20BT
Order 'ic mpu multi-protocol 144-lqfp - MC68EN302AG20BT' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68EN302AG20BT-ND.
IC MPU MULTI-PROTOCOL 144-LQFP - MC68EN302AG25BT
Order 'ic mpu multi-protocol 144-lqfp - MC68EN302AG25BT' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68EN302AG25BT-ND.
IC MPU MULTI-PROTOCOL 144-LQFP - MC68EN302PV20BT
Order 'ic mpu multi-protocol 144-lqfp - MC68EN302PV20BT' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68EN302PV20BT-ND.
C MPU MULTI-PROTOCOL 144-LQFP - MC68302AG25C
Order 'c mpu multi-protocol 144-lqfp - MC68302AG25C' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68302AG25C-ND.
IC MPU 32BIT COLDF 144-LQFP - MCF5249LAG120
Order 'ic mpu 32bit coldf 144-lqfp - MCF5249LAG120' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCF5249LAG120-ND.
IC MPU 32BIT COLDF 144-LQFP - MCF5249LCAG120
Order 'ic mpu 32bit coldf 144-lqfp - MCF5249LCAG120' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCF5249LCAG120-ND.
IC MPU COLDFIRE 100MHZ 144-LQFP - SCF5250LAG100
Order 'ic mpu coldfire 100mhz 144-lqfp - SCF5250LAG100' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number SCF5250LAG100-ND.
Options for Freescale Semiconductor Microprocessor Integrated Circuit (ics) M683xx 32-Bit Tray 5V MC68EN302PV25BT
Send this link via E-Mail
Help With This Screen
