Keywords:





IC MICROPROCESSOR 16BIT 144-LQFP - MC68CK16Z1CAG16 - Integrated Circuits (ICs)

Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V MC68CK16Z1CAG16

Digi-Key Part Number MC68CK16Z1CAG16-ND
Price Break
60
Unit Price
17.30600
Extended Price
1038.36
Manufacturer Part NumberMC68CK16Z1CAG16
DescriptionIC MICROPROCESSOR 16BIT 144-LQFP
Quantity Available Non-Stock
All prices are in USD

Purchase Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V MC68CK16Z1CAG16
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V MC68CK16Z1CAG16
Technical/Catalog InformationMC68CK16Z1CAG16
VendorFreescale Semiconductor
CategoryIntegrated Circuits (ICs)
Program Memory Size-
RAM Size1K x 8
Number of I /O16
Package / Case144-LQFP
Speed16MHz
Oscillator TypeInternal
PackagingTray
Program Memory TypeROMless
EEPROM Size-
Core ProcessorCPU16
Data ConvertersA/D 8x10b
Core Size16-Bit
Operating Temperature-40°C ~ 85°C
ConnectivityEBI/EMI, SCI, SPI
PeripheralsPOR, PWM, WDT
Voltage - Supply (Vcc/Vdd)2.7 V ~ 5.5 V
Drawing Number*
Mfr Reel Tape Width*
Mfr Reel Tape Material*
Mfr Reel Diameter*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MC68CK16Z1CAG16
MC68CK16Z1CAG16

MC68CK16Z1CAG16 Specification Sheet

Image of IC MICROPROCESSOR 16BIT 144-LQFP - MC68CK16Z1CAG16

IC MICROPROCESSOR 16BIT 144-LQFP - MC68CK16Z1CAG16 (MC68CK16Z1CAG16-ND) - Integrated Circuits (ICs)

Related parts Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V MC68CK16Z1CAG16
IC MICROPROCESSOR 16BIT 144-LQFP - MC68CK16Z1CAG16
 Order 'ic microprocessor 16bit 144-lqfp - MC68CK16Z1CAG16' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68CK16Z1CAG16-ND.
IC MPU 32BIT 144-LQFP - MC68VZ328AG
 Order 'ic mpu 32bit 144-lqfp - MC68VZ328AG' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68VZ328AG-ND.
IC MPU 32BIT 144-LQFP - MC68VZ328AGR2
 Order 'ic mpu 32bit 144-lqfp - MC68VZ328AGR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68VZ328AGR2-ND.
IC MPU 32BIT 144-LQFP - MC68VZ328CAG
 Order 'ic mpu 32bit 144-lqfp - MC68VZ328CAG' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68VZ328CAG-ND.
IC MPU 32BIT 144-LQFP - MC68VZ328CAGR2
 Order 'ic mpu 32bit 144-lqfp - MC68VZ328CAGR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68VZ328CAGR2-ND.
IC MPU MULTIPRO 16MHZ 144-LQFP - KMC68302AG16C
 Order 'ic mpu multipro 16mhz 144-lqfp - KMC68302AG16C' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number KMC68302AG16C-ND.
IC MPU MULTIPRO 16MHZ 144-LQFP - KMC68302AG16VC
 Order 'ic mpu multipro 16mhz 144-lqfp - KMC68302AG16VC' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number KMC68302AG16VC-ND.
IC MPU MULTIPRO 20MHZ 144-LQFP - KMC68302AG20C
 Order 'ic mpu multipro 20mhz 144-lqfp - KMC68302AG20C' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number KMC68302AG20C-ND.
IC MPU MULTIPRO 25MHZ 144-LQFP - KMC68302AG25C
 Order 'ic mpu multipro 25mhz 144-lqfp - KMC68302AG25C' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number KMC68302AG25C-ND.
IC MPU QUICC 25MHZ 144-LQFP - KMC68EN302AG25BT
 Order 'ic mpu quicc 25mhz 144-lqfp - KMC68EN302AG25BT' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number KMC68EN302AG25BT-ND.
IC MPU MULTI-PROTOCOL 144-LQFP - MC68302AG16C
 Order 'ic mpu multi-protocol 144-lqfp - MC68302AG16C' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68302AG16C-ND.
IC MPU MULTI-PROTOCOL 144-LQFP - MC68302AG16VC
 Order 'ic mpu multi-protocol 144-lqfp - MC68302AG16VC' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68302AG16VC-ND.
IC MPU NETWORK 20MHZ 144-LQFP - MC68302AG20CB1
 Order 'ic mpu network 20mhz 144-lqfp - MC68302AG20CB1' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68302AG20CB1-ND.
IC MPU MULTI-PROTOCOL 144-LQFP - MC68302AG20C
 Order 'ic mpu multi-protocol 144-lqfp - MC68302AG20C' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68302AG20C-ND.
IC MPU NETWORK 33MHZ 144-LQFP - MC68302AG33C
 Order 'ic mpu network 33mhz 144-lqfp - MC68302AG33C' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68302AG33C-ND.

Options for Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V MC68CK16Z1CAG16
Send this link via E-Mail
Help With This Screen

IC MICROPROCESSOR 16BIT 144-LQFP - MC68CK16Z1CAG16
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC MICROPROC 32-BIT 25MHZ 114PGA - MC68020RC25E Next: IC MICROPROCESSOR 20MHZ 132-PQFP - MC68334GCEH20
IC MICROPROCESSOR 16BIT 144-LQFP - MC68CK16Z1CAG16