IC MPU W/DMA 16MHZ 144-CQFP - MC68340FE16VE
| Digi-Key Part Number | MC68340FE16VE-ND |
24 |
63.59667 |
Extended Price
1526.32 |
| Manufacturer Part Number | MC68340FE16VE | |||
| Description | IC MPU W/DMA 16MHZ 144-CQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC68340FE16VE |
| Vendor | Freescale Semiconductor |
| Category | Integrated Circuits (ICs) |
| Processor Type | M683xx 32-Bit |
| Speed | 16MHz |
| Voltage | 3.3V |
| Features | - |
| Package / Case | 144-CQFP |
| Packaging | Tray |
| Drawing Number | 375; 863A-01; FE; 144 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC68340FE16VE MC68340FE16VE |
MC68340FE16VE Specification Sheet
IC MPU W/DMA 16MHZ 144-CQFP - MC68340FE16VE (MC68340FE16VE-ND)
Related partsIC MPU W/DMA 16MHZ 144-CQFP - MC68340FE16VE
Order 'ic mpu w/dma 16mhz 144-cqfp - MC68340FE16VE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68340FE16VE-ND.
IC MPU W/DMA 16MHZ 144-CQFP - MC68340CFE16E
Order 'ic mpu w/dma 16mhz 144-cqfp - MC68340CFE16E' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68340CFE16E-ND.
IC MPU W/DMA 25MHZ 144-CQFP - MC68340CFE25E
Order 'ic mpu w/dma 25mhz 144-cqfp - MC68340CFE25E' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68340CFE25E-ND.
IC MPU W/DMA 16MHZ 144-LQFP - MC68340AG16EB1
Order 'ic mpu w/dma 16mhz 144-lqfp - MC68340AG16EB1' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68340AG16EB1-ND.
IC MPU W/DMA 16MHZ 144-QFP - MC68340FT16E
Order 'ic mpu w/dma 16mhz 144-qfp - MC68340FT16E' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68340FT16E-ND.
IC MPU W/DMA 16MHZ 144-LQFP - MC68340PV16E
Order 'ic mpu w/dma 16mhz 144-lqfp - MC68340PV16E' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68340PV16E-ND.
IC MCU 32BIT 16MHZ 144-CQFP - MC68340FE16E
Order 'ic mcu 32bit 16mhz 144-cqfp - MC68340FE16E' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68340FE16E-ND.
IC MPU 1K RAM 16MHZ 144-LQFP - MC68HC16Z1CPV16
Order 'ic mpu 1k ram 16mhz 144-lqfp - MC68HC16Z1CPV16' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC16Z1CPV16-ND.
IC MPU W/DMA 25MHZ 144-QFP - MC68340FT25E
Order 'ic mpu w/dma 25mhz 144-qfp - MC68340FT25E' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68340FT25E-ND.
IC MPU W/DMA 25MHZ 144-LQFP - MC68340PV25E
Order 'ic mpu w/dma 25mhz 144-lqfp - MC68340PV25E' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68340PV25E-ND.
IC MCU 128K FLASH 16MHZ 144-LQFP - MC9S12H128VFVE
Order 'ic mcu 128k flash 16mhz 144-lqfp - MC9S12H128VFVE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S12H128VFVE-ND.
IC MCU 256K FLASH 16MHZ 144-LQFP - MC9S12H256VFVE
Order 'ic mcu 256k flash 16mhz 144-lqfp - MC9S12H256VFVE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S12H256VFVE-ND.
IC MCU 32BIT 25MHZ 144-CQFP - MC68340FE25E
Order 'ic mcu 32bit 25mhz 144-cqfp - MC68340FE25E' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68340FE25E-ND.
IC MPU 1K RAM 16MHZ 132-PQFP - MC68HC16Z1CFC16
Order 'ic mpu 1k ram 16mhz 132-pqfp - MC68HC16Z1CFC16' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC16Z1CFC16-ND.
IC MPU 1K RAM 25MHZ 144-LQFP - MC68HC16Z1CPV25
Order 'ic mpu 1k ram 25mhz 144-lqfp - MC68HC16Z1CPV25' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC16Z1CPV25-ND.
Options for
Send this link via E-Mail
Help With This Screen
