IC MPU 32BIT 16MHZ 144-QFP - MC68340CAB16E - Integrated Circuits (ICs)
| Digi-Key Part Number | MC68340CAB16E-ND |
24 |
34.55167 |
Extended Price
829.24 |
| Manufacturer Part Number | MC68340CAB16E | |||
| Description | IC MPU 32BIT 16MHZ 144-QFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC68340CAB16E |
| Vendor | Freescale Semiconductor |
| Category | Integrated Circuits (ICs) |
| Processor Type | M683xx 32-Bit |
| Speed | 16MHz |
| Voltage | 5V |
| Features | - |
| Package / Case | 144-QFP |
| Packaging | Tray |
| Drawing Number | 375; 863-01; AB; 144 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC68340CAB16E MC68340CAB16E |
MC68340CAB16E Specification Sheet
IC MPU 32BIT 16MHZ 144-QFP - MC68340CAB16E (MC68340CAB16E-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MPU 32BIT 16MHZ 144-QFP - MC68340CAB16E
Order 'ic mpu 32bit 16mhz 144-qfp - MC68340CAB16E' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68340CAB16E-ND.
IC MCU 32BIT 16MHZ 144-QFP - MC68340AB16E
Order 'ic mcu 32bit 16mhz 144-qfp - MC68340AB16E' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68340AB16E-ND.
IC MPU 32BIT 25MHZ 144-QFP - MC68340AB25E
Order 'ic mpu 32bit 25mhz 144-qfp - MC68340AB25E' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68340AB25E-ND.
IC MPU 32BIT 25MHZ 144-QFP - MC68340CAB25E
Order 'ic mpu 32bit 25mhz 144-qfp - MC68340CAB25E' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68340CAB25E-ND.
IC MPU 32BIT 16MHZ 144-LQFP - MC68340AG16E
Order 'ic mpu 32bit 16mhz 144-lqfp - MC68340AG16E' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68340AG16E-ND.
IC MPU 32BIT 16MHZ 144-LQFP - MC68340AG16VE
Order 'ic mpu 32bit 16mhz 144-lqfp - MC68340AG16VE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68340AG16VE-ND.
IC MPU 32BIT 16MHZ 144-LQFP - MC68340CAG16E
Order 'ic mpu 32bit 16mhz 144-lqfp - MC68340CAG16E' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68340CAG16E-ND.
IC MPU 32BIT 16MHZ 64-QFP - MC68EC000AA16
Order 'ic mpu 32bit 16mhz 64-qfp - MC68EC000AA16' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68EC000AA16-ND.
IC MPU 32BIT 16MHZ 64-QFP - MC68EC000AA16R2
Order 'ic mpu 32bit 16mhz 64-qfp - MC68EC000AA16R2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68EC000AA16R2-ND.
IC MPU 32BIT 16MHZ 64-QFP - MC68EC000CAA16
Order 'ic mpu 32bit 16mhz 64-qfp - MC68EC000CAA16' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68EC000CAA16-ND.
IC MPU 32BIT 16MHZ 100-QFP - MC68EC020AA16
Order 'ic mpu 32bit 16mhz 100-qfp - MC68EC020AA16' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68EC020AA16-ND.
IC MPU 32BIT 16MHZ 64-QFP - MC68SEC000AA16
Order 'ic mpu 32bit 16mhz 64-qfp - MC68SEC000AA16' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68SEC000AA16-ND.
IC MPU 32BIT 16MHZ 64-QFP - MC68SEC000CAA16
Order 'ic mpu 32bit 16mhz 64-qfp - MC68SEC000CAA16' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68SEC000CAA16-ND.
IC MPU 32BIT 16MHZ 64-QFP - MC68SEC000FU16
Order 'ic mpu 32bit 16mhz 64-qfp - MC68SEC000FU16' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68SEC000FU16-ND.
IC MPU COLDFIRE 120MHZ 144-QFP - SCF5250AG120
Order 'ic mpu coldfire 120mhz 144-qfp - SCF5250AG120' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number SCF5250AG120-ND.
Send this link via E-Mail
Help With This Screen
