IC MPU 32BIT 16MHZ 144-LQFP - MC68340AG16VE - Integrated Circuits (ICs)
Freescale Semiconductor Microprocessor Integrated Circuit (ics) M683xx 32-Bit Tray 3.3V MC68340AG16VE
| Digi-Key Part Number | MC68340AG16VE-ND |
60 |
39.98400 |
Extended Price
2399.04 |
| Manufacturer Part Number | MC68340AG16VE | |||
| Description | IC MPU 32BIT 16MHZ 144-LQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC68340AG16VE |
| Vendor | Freescale Semiconductor |
| Category | Integrated Circuits (ICs) |
| Processor Type | M683xx 32-Bit |
| Speed | 16MHz |
| Voltage | 3.3V |
| Features | - |
| Package / Case | 144-LQFP |
| Packaging | Tray |
| Drawing Number | 375; 918-03; AG; 144 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC68340AG16VE MC68340AG16VE |
MC68340AG16VE Specification Sheet
IC MPU 32BIT 16MHZ 144-LQFP - MC68340AG16VE (MC68340AG16VE-ND) - Integrated Circuits (ICs)
Related parts Freescale Semiconductor Microprocessor Integrated Circuit (ics) M683xx 32-Bit Tray 3.3V MC68340AG16VEIC MPU 32BIT 16MHZ 144-LQFP - MC68340AG16VE
Order 'ic mpu 32bit 16mhz 144-lqfp - MC68340AG16VE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68340AG16VE-ND.
IC MPU 32BIT 16MHZ 144-LQFP - MC68340AG16E
Order 'ic mpu 32bit 16mhz 144-lqfp - MC68340AG16E' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68340AG16E-ND.
IC MPU 32BIT 16MHZ 144-LQFP - MC68340CAG16E
Order 'ic mpu 32bit 16mhz 144-lqfp - MC68340CAG16E' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68340CAG16E-ND.
IC MCU 32BIT 16MHZ 144-LQFP - MC68331CAG16
Order 'ic mcu 32bit 16mhz 144-lqfp - MC68331CAG16' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68331CAG16-ND.
IC MCU 32BIT 16MHZ 144-LQFP - MC68331CPV16
Order 'ic mcu 32bit 16mhz 144-lqfp - MC68331CPV16' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68331CPV16-ND.
IC MCU 32BIT 16MHZ 144-LQFP - MC68332ACAG16
Order 'ic mcu 32bit 16mhz 144-lqfp - MC68332ACAG16' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68332ACAG16-ND.
IC MCU 32BIT 16MHZ 144-LQFP - MC68332GCAG16
Order 'ic mcu 32bit 16mhz 144-lqfp - MC68332GCAG16' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68332GCAG16-ND.
IC MCU 32BIT 16MHZ 144-LQFP - MC68332GCPV16B1
Order 'ic mcu 32bit 16mhz 144-lqfp - MC68332GCPV16B1' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68332GCPV16B1-ND.
IC MCU 32BIT 16MHZ 144-LQFP - MC68332GVAG16
Order 'ic mcu 32bit 16mhz 144-lqfp - MC68332GVAG16' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68332GVAG16-ND.
IC MPU MULTIPRO 16MHZ 144-LQFP - KMC68302AG16C
Order 'ic mpu multipro 16mhz 144-lqfp - KMC68302AG16C' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number KMC68302AG16C-ND.
IC MPU MULTIPRO 16MHZ 144-LQFP - KMC68302AG16VC
Order 'ic mpu multipro 16mhz 144-lqfp - KMC68302AG16VC' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number KMC68302AG16VC-ND.
IC MPU NETWORK 16MHZ 144-LQFP - MC68302CAG16VC
Order 'ic mpu network 16mhz 144-lqfp - MC68302CAG16VC' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68302CAG16VC-ND.
IC MPU NETWORK 16MHZ 144-LQFP - MC68302CAG16VCR2
Order 'ic mpu network 16mhz 144-lqfp - MC68302CAG16VCR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68302CAG16VCR2-ND.
IC MPU NETWORK 16MHZ 144-LQFP - MC68302CPV16VC
Order 'ic mpu network 16mhz 144-lqfp - MC68302CPV16VC' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68302CPV16VC-ND.
IC MPU INTEGRATED 16MHZ 144-LQFP - MC68306AG16B
Order 'ic mpu integrated 16mhz 144-lqfp - MC68306AG16B' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68306AG16B-ND.
Options for Freescale Semiconductor Microprocessor Integrated Circuit (ics) M683xx 32-Bit Tray 3.3V MC68340AG16VE
Send this link via E-Mail
Help With This Screen
