Keywords:





IC MCU 32BIT 16MHZ 144-QFP - MC68340AB16E - Integrated Circuits (ICs)

Digi-Key Part Number MC68340AB16E-ND
Price Break
24
Unit Price
32.22708
Extended Price
773.45
Manufacturer Part NumberMC68340AB16E
DescriptionIC MCU 32BIT 16MHZ 144-QFP
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMC68340AB16E
VendorFreescale Semiconductor
CategoryIntegrated Circuits (ICs)
Processor TypeM683xx 32-Bit
Speed16MHz
Voltage5V
Features-
Package / Case144-QFP
PackagingTray
Drawing Number375; 863-01; AB; 144
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MC68340AB16E
MC68340AB16E

MC68340AB16E Specification Sheet

Image of IC MCU 32BIT 16MHZ 144-QFP - MC68340AB16E

IC MCU 32BIT 16MHZ 144-QFP - MC68340AB16E (MC68340AB16E-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC MCU 32BIT 16MHZ 144-QFP - MC68340AB16E
 Order 'ic mcu 32bit 16mhz 144-qfp - MC68340AB16E' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68340AB16E-ND.
IC MPU 32BIT 16MHZ 144-QFP - MC68340CAB16E
 Order 'ic mpu 32bit 16mhz 144-qfp - MC68340CAB16E' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68340CAB16E-ND.
IC MCU 32BIT 16MHZ 144-LQFP - MC68331CAG16
 Order 'ic mcu 32bit 16mhz 144-lqfp - MC68331CAG16' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68331CAG16-ND.
IC MCU 32BIT 16MHZ 144-LQFP - MC68331CPV16
 Order 'ic mcu 32bit 16mhz 144-lqfp - MC68331CPV16' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68331CPV16-ND.
IC MCU 32BIT 16MHZ 144-LQFP - MC68332ACAG16
 Order 'ic mcu 32bit 16mhz 144-lqfp - MC68332ACAG16' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68332ACAG16-ND.
IC MCU 32BIT 16MHZ 144-LQFP - MC68332GCAG16
 Order 'ic mcu 32bit 16mhz 144-lqfp - MC68332GCAG16' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68332GCAG16-ND.
IC MCU 32BIT 16MHZ 144-LQFP - MC68332GCPV16B1
 Order 'ic mcu 32bit 16mhz 144-lqfp - MC68332GCPV16B1' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68332GCPV16B1-ND.
IC MCU 32BIT 16MHZ 144-LQFP - MC68332GVAG16
 Order 'ic mcu 32bit 16mhz 144-lqfp - MC68332GVAG16' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68332GVAG16-ND.
IC MCU 32BIT 16MHZ 144-CQFP - MC68340FE16E
 Order 'ic mcu 32bit 16mhz 144-cqfp - MC68340FE16E' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68340FE16E-ND.
IC MCU 32BIT 16MHZ 144-LQFP - MC68340PV16VE
 Order 'ic mcu 32bit 16mhz 144-lqfp - MC68340PV16VE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68340PV16VE-ND.
IC MPU 32BIT 25MHZ 144-QFP - MC68340AB25E
 Order 'ic mpu 32bit 25mhz 144-qfp - MC68340AB25E' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68340AB25E-ND.
IC MPU 32BIT 25MHZ 144-QFP - MC68340CAB25E
 Order 'ic mpu 32bit 25mhz 144-qfp - MC68340CAB25E' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68340CAB25E-ND.
IC MPU W/DMA 16MHZ 144-QFP - MC68340FT16E
 Order 'ic mpu w/dma 16mhz 144-qfp - MC68340FT16E' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68340FT16E-ND.
IC MCU 32BIT 16MHZ 132-PQFP - MC68331CEH16
 Order 'ic mcu 32bit 16mhz 132-pqfp - MC68331CEH16' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68331CEH16-ND.
IC MCU 32BIT 16MHZ 132-PQFP - MC68331CFC16B1
 Order 'ic mcu 32bit 16mhz 132-pqfp - MC68331CFC16B1' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68331CFC16B1-ND.

Send this link via E-Mail
Help With This Screen

IC MCU 32BIT 16MHZ 144-QFP - MC68340AB16E
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC MCU 32BIT 16MHZ 144-LQFP - MC68340PV16VE Next: IC MCU 32BIT 16MHZ AMASK 144LQFP - MC68332ACPV16
IC MCU 32BIT 16MHZ 144-QFP - MC68340AB16E