IC MPU MULTI-PROTOCOL 132-PQFP - MC68302EH25C - Integrated Circuits (ICs)
| Digi-Key Part Number | MC68302EH25C-ND |
1 25 100 1000 |
43.49000 37.61600 35.26500 29.97525 |
Extended Price
43.49 940.40 3526.50 29975.25 |
| Manufacturer Part Number | MC68302EH25C | |||
| Description | IC MPU MULTI-PROTOCOL 132-PQFP | |||
| Quantity Available | 305 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC68302EH25C |
| Vendor | Freescale Semiconductor |
| Category | Integrated Circuits (ICs) |
| Processor Type | M683xx 32-Bit |
| Speed | 25MHz |
| Voltage | 5V |
| Features | - |
| Package / Case | 132-PQFP |
| Packaging | Tray |
| Drawing Number | 375; 878A-01; EH; 132 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC68302EH25C MC68302EH25C |
MC68302EH25C Specification Sheet
IC MPU MULTI-PROTOCOL 132-PQFP - MC68302EH25C (MC68302EH25C-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MPU MULTI-PROTOCOL 132-PQFP - MC68302EH25C
Order 'ic mpu multi-protocol 132-pqfp - MC68302EH25C' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68302EH25C-ND.
IC MPU MULTI-PROTOCOL 132-PQFP - MC68302CEH16C
Order 'ic mpu multi-protocol 132-pqfp - MC68302CEH16C' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68302CEH16C-ND.
IC MPU MULTI-PROTOCOL 132-PQFP - MC68302CFC16C
Order 'ic mpu multi-protocol 132-pqfp - MC68302CFC16C' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68302CFC16C-ND.
IC MPU MULTI-PROTOCOL 132-PQFP - MC68302EH16C
Order 'ic mpu multi-protocol 132-pqfp - MC68302EH16C' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68302EH16C-ND.
IC MPU MULTI-PROTOCOL 132-PQFP - MC68302EH20C
Order 'ic mpu multi-protocol 132-pqfp - MC68302EH20C' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68302EH20C-ND.
IC MPU MULTI PROTOCOL 132-PQFP - MC68302EH25CR2
Order 'ic mpu multi protocol 132-pqfp - MC68302EH25CR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68302EH25CR2-ND.
IC MPU MULTI-PROTOCOL 132-PQFP - MC68302FC16C
Order 'ic mpu multi-protocol 132-pqfp - MC68302FC16C' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68302FC16C-ND.
IC MPU MULTI-PROTOCOL 132-PQFP - MC68302FC20C
Order 'ic mpu multi-protocol 132-pqfp - MC68302FC20C' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68302FC20C-ND.
IC MPU MULTI-PROTOCOL 132-PQFP - MC68302FC25C
Order 'ic mpu multi-protocol 132-pqfp - MC68302FC25C' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68302FC25C-ND.
IC MPU MULTIPRO 16MHZ 132-PQFP - KMC68302EH16C
Order 'ic mpu multipro 16mhz 132-pqfp - KMC68302EH16C' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number KMC68302EH16C-ND.
IC MPU MULTIPRO 25MHZ 132-PQFP - KMC68302EH25C
Order 'ic mpu multipro 25mhz 132-pqfp - KMC68302EH25C' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number KMC68302EH25C-ND.
IC MPU 32BIT 33MHZ 132-PQFP - MC68020CEH16E
Order 'ic mpu 32bit 33mhz 132-pqfp - MC68020CEH16E' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68020CEH16E-ND.
IC MPU 32BIT 33MHZ 132-PQFP - MC68020CEH25E
Order 'ic mpu 32bit 33mhz 132-pqfp - MC68020CEH25E' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68020CEH25E-ND.
IC MPU 32BIT 33MHZ 132-PQFP - MC68020EH16E
Order 'ic mpu 32bit 33mhz 132-pqfp - MC68020EH16E' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68020EH16E-ND.
IC MPU 32BIT 33MHZ 132-PQFP - MC68020EH20E
Order 'ic mpu 32bit 33mhz 132-pqfp - MC68020EH20E' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68020EH20E-ND.
Send this link via E-Mail
Help With This Screen
