C MPU MULTI-PROTOCOL 144-LQFP - MC68302AG25C - Integrated Circuits (ICs)
Freescale Semiconductor Microprocessor Integrated Circuit (ics) M683xx 32-Bit Tray 5V MC68302AG25C
| Digi-Key Part Number | MC68302AG25C-ND |
1 25 100 1000 |
42.53000 36.78400 34.48500 29.31225 |
Extended Price
42.53 919.60 3448.50 29312.25 |
| Manufacturer Part Number | MC68302AG25C | |||
| Description | C MPU MULTI-PROTOCOL 144-LQFP | |||
| Quantity Available | 300 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC68302AG25C |
| Vendor | Freescale Semiconductor |
| Category | Integrated Circuits (ICs) |
| Processor Type | M683xx 32-Bit |
| Speed | 25MHz |
| Voltage | 5V |
| Features | - |
| Package / Case | 144-LQFP |
| Packaging | Tray |
| Drawing Number | 375; 918-03; AG; 144 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC68302AG25C MC68302AG25C |
MC68302AG25C Specification Sheet
C MPU MULTI-PROTOCOL 144-LQFP - MC68302AG25C (MC68302AG25C-ND) - Integrated Circuits (ICs)
Related parts Freescale Semiconductor Microprocessor Integrated Circuit (ics) M683xx 32-Bit Tray 5V MC68302AG25CC MPU MULTI-PROTOCOL 144-LQFP - MC68302AG25C
Order 'c mpu multi-protocol 144-lqfp - MC68302AG25C' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68302AG25C-ND.
IC MPU MULTI-PROTOCOL 144-LQFP - MC68302AG16C
Order 'ic mpu multi-protocol 144-lqfp - MC68302AG16C' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68302AG16C-ND.
IC MPU MULTI-PROTOCOL 144-LQFP - MC68302AG16VC
Order 'ic mpu multi-protocol 144-lqfp - MC68302AG16VC' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68302AG16VC-ND.
IC MPU MULTI-PROTOCOL 144-LQFP - MC68302AG20C
Order 'ic mpu multi-protocol 144-lqfp - MC68302AG20C' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68302AG20C-ND.
IC MPU MULTI-PROTOCOL 144-LQFP - MC68302PV16C
Order 'ic mpu multi-protocol 144-lqfp - MC68302PV16C' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68302PV16C-ND.
IC MPU MULTI-PROTOCOL 144-LQFP - MC68302PV16VC
Order 'ic mpu multi-protocol 144-lqfp - MC68302PV16VC' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68302PV16VC-ND.
IC MPU MULTI-PROTOCOL 144-LQFP - MC68302PV20C
Order 'ic mpu multi-protocol 144-lqfp - MC68302PV20C' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68302PV20C-ND.
IC MPU MULTI-PROTOCOL 144-LQFP - MC68302PV25C
Order 'ic mpu multi-protocol 144-lqfp - MC68302PV25C' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68302PV25C-ND.
IC MPU MULTI-PROTOCOL 144-LQFP - MC68EN302AG20BT
Order 'ic mpu multi-protocol 144-lqfp - MC68EN302AG20BT' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68EN302AG20BT-ND.
IC MPU MULTI-PROTOCOL 144-LQFP - MC68EN302AG25BT
Order 'ic mpu multi-protocol 144-lqfp - MC68EN302AG25BT' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68EN302AG25BT-ND.
IC MPU MULTI-PROTOCOL 144-LQFP - MC68EN302PV20BT
Order 'ic mpu multi-protocol 144-lqfp - MC68EN302PV20BT' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68EN302PV20BT-ND.
IC MPU MULTI-PROTOCOL 144-LQFP - MC68EN302PV25BT
Order 'ic mpu multi-protocol 144-lqfp - MC68EN302PV25BT' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68EN302PV25BT-ND.
IC MPU 32BIT COLDF 144-LQFP - MCF5249LAG120
Order 'ic mpu 32bit coldf 144-lqfp - MCF5249LAG120' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCF5249LAG120-ND.
IC MPU 32BIT COLDF 144-LQFP - MCF5249LCAG120
Order 'ic mpu 32bit coldf 144-lqfp - MCF5249LCAG120' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCF5249LCAG120-ND.
IC MPU COLDFIRE 100MHZ 144-LQFP - SCF5250LAG100
Order 'ic mpu coldfire 100mhz 144-lqfp - SCF5250LAG100' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number SCF5250LAG100-ND.
Options for Freescale Semiconductor Microprocessor Integrated Circuit (ics) M683xx 32-Bit Tray 5V MC68302AG25C
Send this link via E-Mail
Help With This Screen
