IC MPU SECURE 16MHZ 80-TQFP - DS5002FPM-16+ - Integrated Circuits (ICs)
| Digi-Key Part Number | DS5002FPM-16+-ND |
1 25 50 100 |
40.28000 30.40000 18.80000 17.78400 |
Extended Price
40.28 760.00 940.00 1778.40 |
| Manufacturer Part Number | DS5002FPM-16+ | |||
| Description | IC MPU SECURE 16MHZ 80-TQFP | |||
| Quantity Available | 264 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DS5002FPM-16+ |
| Vendor | Dallas Semiconductor |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | - |
| RAM Size | 128K x 8 |
| Number of I /O | 32 |
| Package / Case | 80-TQFP |
| Speed | 16MHz |
| Controller Series | DS500x |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | SRAM |
| EEPROM Size | - |
| Core Processor | 8051 |
| Data Converters | - |
| Core Size | 8-Bit |
| Interface | SIO, UART |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DS5002FPM 16+ DS5002FPM16+ |
DS5002FPM-16+ Specification Sheet
IC MPU SECURE 16MHZ 80-TQFP - DS5002FPM-16+ (DS5002FPM-16+-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MPU SECURE 16MHZ 80-TQFP - DS5002FPM-16
Order 'ic mpu secure 16mhz 80-tqfp - DS5002FPM-16' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS5002FPM-16-ND.
IC MPU SECURE 16MHZ 80-TQFP - DS5002FPM-16+
Order 'ic mpu secure 16mhz 80-tqfp - DS5002FPM-16+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS5002FPM-16+-ND.
IC MPU 128K 16MHZ 80-TQFP - DS5001FP-16
Order 'ic mpu 128k 16mhz 80-tqfp - DS5001FP-16' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS5001FP-16-ND.
IC MPU 128K 16MHZ 80-TQFP - DS5001FP-16+
Order 'ic mpu 128k 16mhz 80-tqfp - DS5001FP-16+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS5001FP-16+-ND.
IC MPU SECURE 16MHZ IND 80-TQFP - DS5002FMN-16
Order 'ic mpu secure 16mhz ind 80-tqfp - DS5002FMN-16' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS5002FMN-16-ND.
IC MPU SECURE 16MHZ IND 80-TQFP - DS5002FMN-16+
Order 'ic mpu secure 16mhz ind 80-tqfp - DS5002FMN-16+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS5002FMN-16+-ND.
IC MODULE MICRO 16MHZ 80-QFP - DS5000FP-16+
Order 'ic module micro 16mhz 80-qfp - DS5000FP-16+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS5000FP-16+-ND.
IC MPU 128K 16MHZ IND 80-TQFP - DS5001FP-16N
Order 'ic mpu 128k 16mhz ind 80-tqfp - DS5001FP-16N' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS5001FP-16N-ND.
IC MPU 128K 16MHZ IND 80-TQFP - DS5001FP-16N+
Order 'ic mpu 128k 16mhz ind 80-tqfp - DS5001FP-16N+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS5001FP-16N+-ND.
IC MPU MULTIPRO 16MHZ 100-TQFP - KM68LC302CAF16CT
Order 'ic mpu multipro 16mhz 100-tqfp - KM68LC302CAF16CT' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number KM68LC302CAF16CT-ND.
IC MPU QUICC 16MHZ 100-TQFP - KMC68LC302AF16CT
Order 'ic mpu quicc 16mhz 100-tqfp - KMC68LC302AF16CT' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number KMC68LC302AF16CT-ND.
IC MPU 32KB 16MHZ 40-DIP - DS5000-32-16
Order 'ic mpu 32kb 16mhz 40-dip - DS5000-32-16' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS5000-32-16-ND.
IC MPU 32KB 16MHZ 40-DIP - DS5000-32-16+
Order 'ic mpu 32kb 16mhz 40-dip - DS5000-32-16+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS5000-32-16+-ND.
IC MPU I960SA 16MHZ 80-MQFP - S80960SA16
Order 'ic mpu i960sa 16mhz 80-mqfp - S80960SA16' online from Digi-Key. Manufactured by Intel. Digi-Key part number 803843-ND.
IC MPU I960SA 16MHZ 80-MQFP - EG80960SA16512
Order 'ic mpu i960sa 16mhz 80-mqfp - EG80960SA16512' online from Digi-Key. Manufactured by Intel. Digi-Key part number 863977-ND.
Send this link via E-Mail
Help With This Screen