Analog Devices Inc Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 3.30V ADSP-BF535PKBZ-300
IC DSP CONTROLLER 16BIT 260 BGA - ADSP-BF535PKBZ-300 - Integrated Circuits (ICs)
| Digi-Key Part Number | ADSP-BF535PKBZ-300-ND |
1 25 100 250 500 1000 |
51.60000 48.16000 44.72000 43.86000 43.00000 42.48400 |
Extended Price
51.60 1204.00 4472.00 10965.00 21500.00 42484.00 |
| Manufacturer Part Number | ADSP-BF535PKBZ-300 | |||
| Description | IC DSP CONTROLLER 16BIT 260 BGA | |||
| Quantity Available | 12 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADSP-BF535PKBZ-300 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Package / Case | 260-BGA |
| Packaging | Tray |
| Type | Fixed Point |
| Non-Volatile Memory | External |
| On-Chip RAM | 308kB |
| Interface | PCI, SPI, SSP, UART, USB |
| Voltage - I/O | 3.30V |
| Voltage - Core | 1.50V |
| Clock Rate | 300MHz |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADSP BF535PKBZ 300 ADSPBF535PKBZ300 |
IC DSP CONTROLLER 16BIT 260 BGA - ADSP-BF535PKBZ-300 (ADSP-BF535PKBZ-300-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 3.30V ADSP-BF535PKBZ-300Analog Devices Inc Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 3.30V ADSP-BF535PKBZ-300
Order 'ic dsp controller 16bit 260 bga - ADSP-BF535PKBZ-300' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-BF535PKBZ-300-ND.
Analog Devices Inc Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 3.30V ADSP-BF535PKBZ-350
Order 'ic dsp controller 16bit 260-bga - ADSP-BF535PKBZ-350' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-BF535PKBZ-350-ND.
Analog Devices Inc Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 3.30V ADSP-BF535PKB-300
Order 'ic dsp controller 16bit 260 bga - ADSP-BF535PKB-300' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-BF535PKB-300-ND.
Analog Devices Inc Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 3.30V ADSP-BF535PBBZ-200
Order 'ic dsp controller 16bit 260-bga - ADSP-BF535PBBZ-200' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-BF535PBBZ-200-ND.
Analog Devices Inc Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 3.30V ADSP-BF535PKB-350
Order 'ic dsp controller 16bit 260 bga - ADSP-BF535PKB-350' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-BF535PKB-350-ND.
Analog Devices Inc Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 3.30V ADSP-2189MKCAZ-300
Order 'ic dsp controller 16bit 144-mbga - ADSP-2189MKCAZ-300' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-2189MKCAZ-300-ND.
Analog Devices Inc Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 3.30V ADSP-BF535PBB-200
Order 'ic dsp controller 16bit 260bga - ADSP-BF535PBB-200' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-BF535PBB-200-ND.
Analog Devices Inc Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 3.30V ADSP-BF535PBB-300
Order 'ic dsp controller 16bit 260bga - ADSP-BF535PBB-300' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-BF535PBB-300-ND.
Analog Devices Inc Dsp (digital Signal Processors) Integrated Circuit (ics) Floating Point Tray 3.30V ADSP-21060LKB-160
Order 'ic dsp controller 32bit 225 bga - ADSP-21060LKB-160' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-21060LKB-160-ND.
Analog Devices Inc Dsp (digital Signal Processors) Integrated Circuit (ics) Floating Point Tray 3.30V ADSP-21062LKB-160
Order 'ic dsp controller 2mbit 225 bga - ADSP-21062LKB-160' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-21062LKB-160-ND.
Analog Devices Inc Dsp (digital Signal Processors) Integrated Circuit (ics) Floating Point Tray 3.30V ADSP-21062LKBZ-160
Order 'ic dsp controller 2mbit 225 bga - ADSP-21062LKBZ-160' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-21062LKBZ-160-ND.
Analog Devices Inc Dsp (digital Signal Processors) Integrated Circuit (ics) Floating Point Tray 3.30V ADSP-21160MKB-80
Order 'ic dsp controller 32bit 400 bga - ADSP-21160MKB-80' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-21160MKB-80-ND.
Analog Devices Inc Dsp (digital Signal Processors) Integrated Circuit (ics) Floating Point Tray 3.30V ADSP-21160MKBZ-80
Order 'ic dsp controller 32bit 400 bga - ADSP-21160MKBZ-80' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-21160MKBZ-80-ND.
Analog Devices Inc Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed/Floating Point Tray 3.30V ADSP-TS101SAB1-000
Order 'ic dsp controller 6mbit 625 bga - ADSP-TS101SAB1-000' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-TS101SAB1000-ND.
Analog Devices Inc Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed/Floating Point Tray 3.30V ADSP-TS101SAB1Z000
Order 'ic dsp controller 6mbit 625-bga - ADSP-TS101SAB1Z000' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-TS101SAB1Z000-ND.
Options for Analog Devices Inc Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 3.30V ADSP-BF535PKBZ-300
Send this link via E-Mail
Help With This Screen
