IC DSP CTRLR 16BIT 400MHZ 182BGA - ADSP-BF534BBC-4A - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | ADSP-BF534BBC-4A-ND |
189 |
20.09000 |
Extended Price
3797.01 |
| Manufacturer Part Number | ADSP-BF534BBC-4A | |||
| Description | IC DSP CTRLR 16BIT 400MHZ 182BGA | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ADSP-BF534BBC-4A |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Type | Fixed-Point DSP |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 182-BGA |
| Processor Size | 16-Bit |
| Core Supply Voltage | 0.800 V [Min] |
| Core Supply Voltage | 1.320 V [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Bulk |
| DMA Channels | 12 [Nom] |
| I/O Supply Voltage | 2.250 V [Min] |
| I/O Supply Voltage | 3.600 V [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADSP BF534BBC 4A ADSPBF534BBC4A |
ADSP-BF534BBC-4A Specification Sheet
IC DSP CTRLR 16BIT 400MHZ 182BGA - ADSP-BF534BBC-4A (ADSP-BF534BBC-4A-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC DSP CTRLR 16BIT 400MHZ 182BGA - ADSP-BF534BBC-4A
Order 'ic dsp ctrlr 16bit 400mhz 182bga - ADSP-BF534BBC-4A' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-BF534BBC-4A-ND.
IC DSP CTRLR 16BIT 400MHZ 182BGA - ADSP-BF534BBCZ-4A
Order 'ic dsp ctrlr 16bit 400mhz 182bga - ADSP-BF534BBCZ-4A' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-BF534BBCZ-4A-ND.
IC DSP CTRLR 16BIT 400MHZ 182BGA - ADSP-BF536BBC-4A
Order 'ic dsp ctrlr 16bit 400mhz 182bga - ADSP-BF536BBC-4A' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-BF536BBC-4A-ND.
IC DSP CTRLR 16BIT 400MHZ 182BGA - ADSP-BF536BBCZ-4A
Order 'ic dsp ctrlr 16bit 400mhz 182bga - ADSP-BF536BBCZ-4A' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-BF536BBCZ-4A-ND.
IC DSP CTRLR 16BIT 500MHZ 182BGA - ADSP-BF534BBC-5A
Order 'ic dsp ctrlr 16bit 500mhz 182bga - ADSP-BF534BBC-5A' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-BF534BBC-5A-ND.
IC DSP CTRLR 16BIT 400MHZ 182BGA - ADSP-BF536BBCZ-4B
Order 'ic dsp ctrlr 16bit 400mhz 182bga - ADSP-BF536BBCZ-4B' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-BF536BBCZ-4B-ND.
IC DSP CTRLR 16BIT 300MHZ 182BGA - ADSP-BF536BBCZ-3A
Order 'ic dsp ctrlr 16bit 300mhz 182bga - ADSP-BF536BBCZ-3A' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-BF536BBCZ-3A-ND.
IC DSP CTRLR 16BIT 400MHZ 208BGA - ADSP-BF534BBCZ-4B
Order 'ic dsp ctrlr 16bit 400mhz 208bga - ADSP-BF534BBCZ-4B' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-BF534BBCZ-4B-ND.
IC DSP CTRLR 16BIT 500MHZ 182BGA - ADSP-BF534BBCZ-5A
Order 'ic dsp ctrlr 16bit 500mhz 182bga - ADSP-BF534BBCZ-5A' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-BF534BBCZ-5A-ND.
IC DSP CTRLR 16BIT 500MHZ 182BGA - ADSP-BF534BBCZ-5B
Order 'ic dsp ctrlr 16bit 500mhz 182bga - ADSP-BF534BBCZ-5B' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-BF534BBCZ-5B-ND.
IC DSP CTRLR 16BIT 300MHZ 182BGA - ADSP-BF536BBC-3A
Order 'ic dsp ctrlr 16bit 300mhz 182bga - ADSP-BF536BBC-3A' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-BF536BBC-3A-ND.
IC DSP CTRLR 16BIT 300MHZ 182BGA - ADSP-BF536BBCZ-3B
Order 'ic dsp ctrlr 16bit 300mhz 182bga - ADSP-BF536BBCZ-3B' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-BF536BBCZ-3B-ND.
IC DSP CTRLR 16BIT 500MHZ 182BGA - ADSP-BF537BBC-5A
Order 'ic dsp ctrlr 16bit 500mhz 182bga - ADSP-BF537BBC-5A' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-BF537BBC-5A-ND.
IC DSP CTRLR 16BIT 500MHZ 182BGA - ADSP-BF537BBCZ-5A
Order 'ic dsp ctrlr 16bit 500mhz 182bga - ADSP-BF537BBCZ-5A' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-BF537BBCZ-5A-ND.
IC DSP CTRLR 16BIT 500MHZ 182BGA - ADSP-BF537BBCZ-5B
Order 'ic dsp ctrlr 16bit 500mhz 182bga - ADSP-BF537BBCZ-5B' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-BF537BBCZ-5B-ND.
Send this link via E-Mail
Help With This Screen