IC MPU 16-BIT 5V 13MHZ 84-PLCC - EN80C186EB13 - Integrated Circuits (ICs)
| Digi-Key Part Number | 864170-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | EN80C186EB13 | |||
| Description | IC MPU 16-BIT 5V 13MHZ 84-PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EN80C186EB13 |
| Vendor | Intel |
| Category | Integrated Circuits (ICs) |
| Processor Type | 80C186 |
| Speed | 13MHz |
| Voltage | 5V |
| Features | EB suffix, 16-Bit, Extended Temp |
| Package / Case | 84-PLCC |
| Packaging | Tube |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EN80C186EB13 EN80C186EB13 864170 ND 864170ND 864170 |
EN80C186EB13 Specification Sheet
IC MPU 16-BIT 5V 13MHZ 84-PLCC - EN80C186EB13 (864170-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MPU 16-BIT 5V 13MHZ 84-PLCC - EN80C186EB13
Order 'ic mpu 16-bit 5v 13mhz 84-plcc - EN80C186EB13' online from Digi-Key. Manufactured by Intel. Digi-Key part number 864170-ND.
IC DUAL 16-BIT D/A 28-DIP - DAC725JP
Order 'ic dual 16-bit d/a 28-dip - DAC725JP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC725JP-ND.
IC 16-BIT 4-CH SMPL A/D 28-SOIC - ADS7825UB
Order 'ic 16-bit 4-ch smpl a/d 28-soic - ADS7825UB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7825UB-ND.
IC 4-CHAN 16-BIT A/D 28-SOIC - ADS7825U
Order 'ic 4-chan 16-bit a/d 28-soic - ADS7825U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7825U-ND.
IC 16-BIT UNIPOLAR SER A/D 8MSOP - ADS8320EB/250
Order 'ic 16-bit unipolar ser a/d 8msop - ADS8320EB/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS8320EBTR-ND.
IC 16-BIT UNIPOLAR SER A/D 8MSOP - ADS8320E/250
Order 'ic 16-bit unipolar ser a/d 8msop - ADS8320E/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS8320ETR-ND.
IC 16-BIT GP DSP CODEC 48-TQFP - TLV320AIC10CPFB
Order 'ic 16-bit gp dsp codec 48-tqfp - TLV320AIC10CPFB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2214-ND.
IC DSP FIX PT 16-BIT 179-BGA - TMS320VC5509AGHH
Order 'ic dsp fix pt 16-bit 179-bga - TMS320VC5509AGHH' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16701-ND.
IC 2DVR/2RCVR RS232 5V 16-SOIC - MAX232ACSE+
Order 'ic 2dvr/2rcvr rs232 5v 16-soic - MAX232ACSE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX232ACSE+-ND.
IC 2DVR/2RCVR RS232 5V 16-DIP - MAX232CPE+
Order 'ic 2dvr/2rcvr rs232 5v 16-dip - MAX232CPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX232CPE+-ND.
IC ADC SRL 12BIT 5V 75KSPS 8-DIP - MAX187BCPA
Order 'ic adc srl 12bit 5v 75ksps 8-dip - MAX187BCPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX187BCPA-ND.
IC DAS 8CH 12BIT 5V 28-DIP - MAX197BCNI+
Order 'ic das 8ch 12bit 5v 28-dip - MAX197BCNI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX197BCNI+-ND.
IC LAN ETHERNET CTLR 5V 100LQFP - CS8900A-CQZ
Order 'ic lan ethernet ctlr 5v 100lqfp - CS8900A-CQZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1128-ND.
IC 2DVR/2RCVR RS232 5V 20-SOIC - MAX233ACWP
Order 'ic 2dvr/2rcvr rs232 5v 20-soic - MAX233ACWP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX233ACWP-ND.
IC TXRX DUAL RS232 5V 20-SOIC - MAX233AEWP
Order 'ic txrx dual rs232 5v 20-soic - MAX233AEWP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX233AEWP-ND.
Send this link via E-Mail
Help With This Screen
