IC XEON LV 2.4GHZ 604FC-MPGA-2P - RK80532EE056512SL74T
| Digi-Key Part Number | 854517-ND |
1 10 100 |
285.95000 268.75000 258.00000 |
Extended Price
285.95 2687.50 25800.00 |
| Manufacturer Part Number | RK80532EE056512SL74T | |||
| Description | IC XEON LV 2.4GHZ 604FC-MPGA-2P | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | RK80532EE056512SL74T |
| Vendor | Intel |
| Category | ICs, Integrated Circuits, Semiconductors |
| Type | Xeon™ |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 604-FC-mPGA |
| Supply Voltage Typical | 1.30 V [Nom] |
| Frequency | 2.400 GHz [Max] |
| Operating Temperature | 5 °C [Min] |
| Operating Temperature | 81 °C [Max] |
| Packaging | Bulk |
| L2 Cache | 512 kB [Nom] |
| Data Cache (Bytes) | 8 kB [Nom] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RK80532EE056512SL74T RK80532EE056512SL74T 854517 ND 854517ND 854517 |
RK80532EE056512SL74T Specification Sheet
IC XEON LV 2.4GHZ 604FC-MPGA-2P - RK80532EE056512SL74T (854517-ND)
Related parts:IC XEON LV 2.4GHZ 604FC-MPGA-2P - RK80532EE056512SL74T
Order 'ic xeon lv 2.4ghz 604fc-mpga-2p - RK80532EE056512SL74T' online from Digi-Key. Manufactured by Intel. Digi-Key part number 854517-ND.
IC XEON LV 1.60GHZ 604FC-MPGA-2P - RK80532EC025512SL6XK
Order 'ic xeon lv 1.60ghz 604fc-mpga-2p - RK80532EC025512SL6XK' online from Digi-Key. Manufactured by Intel. Digi-Key part number 852509-ND.
IC XEON LV 2.0GHZ 604FC-MPGA-2P - RK80532EC041512SL6XL
Order 'ic xeon lv 2.0ghz 604fc-mpga-2p - RK80532EC041512SL6XL' online from Digi-Key. Manufactured by Intel. Digi-Key part number 852510-ND.
IC XEON 2.4GHZ 604FC-MPGA-2P - RK80532KE056512SL73L
Order 'ic xeon 2.4ghz 604fc-mpga-2p - RK80532KE056512SL73L' online from Digi-Key. Manufactured by Intel. Digi-Key part number 854163-ND.
IC XEON 2.8GHZ 604FC-MPGA-2P - RK80532KE072512SL73N
Order 'ic xeon 2.8ghz 604fc-mpga-2p - RK80532KE072512SL73N' online from Digi-Key. Manufactured by Intel. Digi-Key part number 854168-ND.
IC AMP MMIC GAAS 4GHZ 9-MPGA - NBB-502TR13
Order 'ic amp mmic gaas 4ghz 9-mpga - NBB-502TR13' online from Digi-Key. Manufactured by RFMD. Digi-Key part number NBB-502TR13-ND.
IC XEON 2.4GHZ INT-MPGA - RK80532KE056512S L6GD
Order 'ic xeon 2.4ghz int-mpga - RK80532KE056512S L6GD' online from Digi-Key. Manufactured by Intel. Digi-Key part number 848396-ND.
IC OP AMP HI-OUT LV 2/SD 8-SOIC - TLV4110IDR
Order 'ic op amp hi-out lv 2/sd 8-soic - TLV4110IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12301-1-ND.
IC CTRLR ETHRNT 2-PORT 364BGA - FW82546GB
Order 'ic ctrlr ethrnt 2-port 364bga - FW82546GB' online from Digi-Key. Manufactured by Intel. Digi-Key part number 855352-ND.
IC CTRLR ETHRNT 2-PORT 364BGA - NH82546GB
Order 'ic ctrlr ethrnt 2-port 364bga - NH82546GB' online from Digi-Key. Manufactured by Intel. Digi-Key part number 867764-ND.
IC XCVR 3V 2-SPEED ETHER 64LQFP - DJLXT971ALE.A4
Order 'ic xcvr 3v 2-speed ether 64lqfp - DJLXT971ALE.A4' online from Digi-Key. Manufactured by Intel. Digi-Key part number 835676-ND.
IC XCVR 3V 2-SPEED ETHER 64LQFP - WJLXT971ALE.A4
Order 'ic xcvr 3v 2-speed ether 64lqfp - WJLXT971ALE.A4' online from Digi-Key. Manufactured by Intel. Digi-Key part number 857343-ND.
IC 4-PORT 2-SP ENET RPTR 208HQFP - HBLXT983AHC.A8
Order 'ic 4-port 2-sp enet rptr 208hqfp - HBLXT983AHC.A8' online from Digi-Key. Manufactured by Intel. Digi-Key part number 831536-ND.
IC 4-PORT 2-SP ENET RPTR 208HQFP - HBLXT983QC.A8
Order 'ic 4-port 2-sp enet rptr 208hqfp - HBLXT983QC.A8' online from Digi-Key. Manufactured by Intel. Digi-Key part number 831540-ND.
IC XEON 1.6GHZ FC-PGA2 - RK80532EC025512S L6GV
Order 'ic xeon 1.6ghz fc-pga2 - RK80532EC025512S L6GV' online from Digi-Key. Manufactured by Intel. Digi-Key part number 849205-ND.
Send this link via E-Mail
Help With This Screen