IC XEON 2.8GHZ 604FC-MPGA-2P - RK80532KE072512SL73N
| Digi-Key Part Number | 854168-ND |
1 10 100 |
329.84000 310.00000 297.60000 |
Extended Price
329.84 3100.00 29760.00 |
| Manufacturer Part Number | RK80532KE072512SL73N | |||
| Description | IC XEON 2.8GHZ 604FC-MPGA-2P | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | RK80532KE072512SL73N |
| Vendor | Intel |
| Category | ICs, Integrated Circuits, Semiconductors |
| Type | Xeon™ |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 604-FC-mPGA |
| Supply Voltage Typical | 1.50 V [Nom] |
| Frequency | 2.800 GHz [Max] |
| Operating Temperature | 5 °C [Min] |
| Operating Temperature | 75 °C [Max] |
| Packaging | Bulk |
| L2 Cache | 512 kB [Nom] |
| Data Cache (Bytes) | 8 kB [Nom] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RK80532KE072512SL73N RK80532KE072512SL73N 854168 ND 854168ND 854168 |
RK80532KE072512SL73N Specification Sheet
IC XEON 2.8GHZ 604FC-MPGA-2P - RK80532KE072512SL73N (854168-ND)
Related parts:IC XEON LV 1.60GHZ 604FC-MPGA-2P - RK80532EC025512SL6XK
Order 'ic xeon lv 1.60ghz 604fc-mpga-2p - RK80532EC025512SL6XK' online from Digi-Key. Manufactured by Intel. Digi-Key part number 852509-ND.
IC XEON LV 2.0GHZ 604FC-MPGA-2P - RK80532EC041512SL6XL
Order 'ic xeon lv 2.0ghz 604fc-mpga-2p - RK80532EC041512SL6XL' online from Digi-Key. Manufactured by Intel. Digi-Key part number 852510-ND.
IC XEON LV 2.4GHZ 604FC-MPGA-2P - RK80532EE056512SL74T
Order 'ic xeon lv 2.4ghz 604fc-mpga-2p - RK80532EE056512SL74T' online from Digi-Key. Manufactured by Intel. Digi-Key part number 854517-ND.
IC XEON 2.8GHZ 604FC-MPGA-2P - RK80532KE072512SL73N
Order 'ic xeon 2.8ghz 604fc-mpga-2p - RK80532KE072512SL73N' online from Digi-Key. Manufactured by Intel. Digi-Key part number 854168-ND.
IC XEON 2.4GHZ 604FC-MPGA-2P - RK80532KE056512SL73L
Order 'ic xeon 2.4ghz 604fc-mpga-2p - RK80532KE056512SL73L' online from Digi-Key. Manufactured by Intel. Digi-Key part number 854163-ND.
IC XEON 2.4GHZ INT-MPGA - RK80532KE056512S L6GD
Order 'ic xeon 2.4ghz int-mpga - RK80532KE056512S L6GD' online from Digi-Key. Manufactured by Intel. Digi-Key part number 848396-ND.
IC XCVR 2-SPEED ETHERNET 64TQFP - FALXT970ATCB11
Order 'ic xcvr 2-speed ethernet 64tqfp - FALXT970ATCB11' online from Digi-Key. Manufactured by Intel. Digi-Key part number 833825-ND.
IC XCVR 2-SPEED ETHERNET 64-TQFP - JALXT970ATC.B11
Order 'ic xcvr 2-speed ethernet 64-tqfp - JALXT970ATC.B11' online from Digi-Key. Manufactured by Intel. Digi-Key part number 873111-ND.
IC XEON 1.6GHZ FC-PGA2 - RK80532EC025512S L6GV
Order 'ic xeon 1.6ghz fc-pga2 - RK80532EC025512S L6GV' online from Digi-Key. Manufactured by Intel. Digi-Key part number 849205-ND.
IC AMP MMIC GAAS 8GHZ 9-MPGA - NBB-402-T1
Order 'ic amp mmic gaas 8ghz 9-mpga - NBB-402-T1' online from Digi-Key. Manufactured by RFMD. Digi-Key part number NBB-402-T1-ND.
SOCKET IC OPEN 2 LVL .200 10POS - 122-13-210-41-001000
Order 'socket ic open 2 lvl .200 10pos - 122-13-210-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 12213-21041001000-ND.
SOCKET IC OPEN 2 LVL .300 4POS - 122-13-304-41-001000
Order 'socket ic open 2 lvl .300 4pos - 122-13-304-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 12213-30441001000-ND.
SOCKET IC OPEN 2 LVL .300 6POS - 122-13-306-41-001000
Order 'socket ic open 2 lvl .300 6pos - 122-13-306-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 12213-30641001000-ND.
SOCKET IC OPEN 2 LVL .300 8POS - 122-13-308-41-001000
Order 'socket ic open 2 lvl .300 8pos - 122-13-308-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 12213-30841001000-ND.
SOCKET IC OPEN 2 LVL .300 10POS - 122-13-310-41-001000
Order 'socket ic open 2 lvl .300 10pos - 122-13-310-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 12213-31041001000-ND.
Send this link via E-Mail
Help With This Screen