IC NETWRK PROCESSR 266MHZ 492BGA - FWIXP421BB
| Digi-Key Part Number | 852277-ND |
1 10 100 250 500 1000 |
30.22000 23.88700 19.42650 18.70700 18.34726 17.98750 |
Extended Price
30.22 238.87 1942.65 4676.75 9173.63 17987.50 |
| Manufacturer Part Number | FWIXP421BB | |||
| Description | IC NETWRK PROCESSR 266MHZ 492BGA | |||
| Quantity Available | 1 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | FWIXP421BB |
| Vendor | Intel |
| Category | ICs, Integrated Circuits, Semiconductors |
| Type | Network Processor |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 492-PBGA |
| Processor Size | 32-Bit |
| Supply Voltage Typical | 1.30 V [Nom] |
| Frequency | 266.000 MHz [Max] |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Packaging | Bulk |
| Core Processor | XScale® |
| Instruction Cache (Bytes) | 32 kB [Nom] |
| Data Cache (Bytes) | 32 kB [Nom] |
| Supply Voltage | 1.24 V [Min] |
| Supply Voltage | 1.37 V [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
FWIXP421BB FWIXP421BB 852277 ND 852277ND 852277 |
FWIXP421BB Specification Sheet
IC NETWRK PROCESSR 266MHZ 492BGA - FWIXP421BB (852277-ND)
Related parts:IC NETWRK PROCESSR 266MHZ 492BGA - FWIXP421BB
Order 'ic netwrk processr 266mhz 492bga - FWIXP421BB' online from Digi-Key. Manufactured by Intel. Digi-Key part number 852277-ND.
IC NETWRK PROCESSR 266MHZ 492BGA - FWIXP425BB
Order 'ic netwrk processr 266mhz 492bga - FWIXP425BB' online from Digi-Key. Manufactured by Intel. Digi-Key part number 852264-ND.
IC NETWRK PROCESSR 266MHZ 492BGA - FWIXP422BB
Order 'ic netwrk processr 266mhz 492bga - FWIXP422BB' online from Digi-Key. Manufactured by Intel. Digi-Key part number 852276-ND.
IC NETWRK PROCESSR 266MHZ 492BGA - FWIXP420BB
Order 'ic netwrk processr 266mhz 492bga - FWIXP420BB' online from Digi-Key. Manufactured by Intel. Digi-Key part number 852278-ND.
IC NETWRK PROCESSR 266MHZ 492BGA - PRIXP420BB
Order 'ic netwrk processr 266mhz 492bga - PRIXP420BB' online from Digi-Key. Manufactured by Intel. Digi-Key part number 866260-ND.
IC NETWRK PROCESSR 266MHZ 492BGA - PRIXP425BB
Order 'ic netwrk processr 266mhz 492bga - PRIXP425BB' online from Digi-Key. Manufactured by Intel. Digi-Key part number 869046-ND.
IC NETWRK PROCESSR 266MHZ 492BGA - PRIXP422BB
Order 'ic netwrk processr 266mhz 492bga - PRIXP422BB' online from Digi-Key. Manufactured by Intel. Digi-Key part number 869384-ND.
IC NETWRK PROCESSR 266MHZ 492BGA - PRIXP421BB
Order 'ic netwrk processr 266mhz 492bga - PRIXP421BB' online from Digi-Key. Manufactured by Intel. Digi-Key part number 869740-ND.
IC NETWRK PROCESSR 266MHZ 492BGA - PRIXP423BB
Order 'ic netwrk processr 266mhz 492bga - PRIXP423BB' online from Digi-Key. Manufactured by Intel. Digi-Key part number 869741-ND.
IC NETWRK PROCESSR 400MHZ 492BGA - FWIXP425BC
Order 'ic netwrk processr 400mhz 492bga - FWIXP425BC' online from Digi-Key. Manufactured by Intel. Digi-Key part number 852266-ND.
IC NETWRK PROCESSR 533MHZ 492BGA - FWIXP425BD
Order 'ic netwrk processr 533mhz 492bga - FWIXP425BD' online from Digi-Key. Manufactured by Intel. Digi-Key part number 852279-ND.
IC NETWRK PROCESSR 533MHZ 492BGA - FWIXP420BD
Order 'ic netwrk processr 533mhz 492bga - FWIXP420BD' online from Digi-Key. Manufactured by Intel. Digi-Key part number 860130-ND.
IC NETWRK PROCESSR 400MHZ 492BGA - FWIXP420BC
Order 'ic netwrk processr 400mhz 492bga - FWIXP420BC' online from Digi-Key. Manufactured by Intel. Digi-Key part number 860131-ND.
IC NETWRK PROCESSR 533MHZ 492BGA - PRIXP425BD
Order 'ic netwrk processr 533mhz 492bga - PRIXP425BD' online from Digi-Key. Manufactured by Intel. Digi-Key part number 866108-ND.
IC NETWRK PROCESSR 400MHZ 492BGA - PRIXP425BC
Order 'ic netwrk processr 400mhz 492bga - PRIXP425BC' online from Digi-Key. Manufactured by Intel. Digi-Key part number 869083-ND.
Send this link via E-Mail
Help With This Screen