IC NETWRK PROCESSR 400MHZ 492BGA - FWIXP425BC - Integrated Circuits (ICs)
| Digi-Key Part Number | 852266-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | FWIXP425BC | |||
| Description | IC NETWRK PROCESSR 400MHZ 492BGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | FWIXP425BC |
| Vendor | Intel |
| Category | Integrated Circuits (ICs) |
| Processor Type | Network |
| Speed | 400MHz |
| Voltage | 1.3V |
| Features | XScale Core |
| Package / Case | 492-BGA |
| Packaging | Tray |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
FWIXP425BC FWIXP425BC 852266 ND 852266ND 852266 |
FWIXP425BC Specification Sheet
IC NETWRK PROCESSR 400MHZ 492BGA - FWIXP425BC (852266-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC NETWRK PROCESSR 400MHZ 492BGA - FWIXP425BC
Order 'ic netwrk processr 400mhz 492bga - FWIXP425BC' online from Digi-Key. Manufactured by Intel. Digi-Key part number 852266-ND.
IC NETWRK PROCESSR 400MHZ 492BGA - FWIXP420BC
Order 'ic netwrk processr 400mhz 492bga - FWIXP420BC' online from Digi-Key. Manufactured by Intel. Digi-Key part number 860131-ND.
IC NETWRK PROCESSR 400MHZ 492BGA - PRIXP425BC
Order 'ic netwrk processr 400mhz 492bga - PRIXP425BC' online from Digi-Key. Manufactured by Intel. Digi-Key part number 869083-ND.
IC NETWRK PROCESSR 400MHZ 492BGA - PRIXP420BC
Order 'ic netwrk processr 400mhz 492bga - PRIXP420BC' online from Digi-Key. Manufactured by Intel. Digi-Key part number 869743-ND.
IC NETWRK PROCESSR 266MHZ 492BGA - FWIXP425BB
Order 'ic netwrk processr 266mhz 492bga - FWIXP425BB' online from Digi-Key. Manufactured by Intel. Digi-Key part number 852264-ND.
IC NETWRK PROCESSR 266MHZ 492BGA - FWIXP422BB
Order 'ic netwrk processr 266mhz 492bga - FWIXP422BB' online from Digi-Key. Manufactured by Intel. Digi-Key part number 852276-ND.
IC NETWRK PROCESSR 266MHZ 492BGA - FWIXP421BB
Order 'ic netwrk processr 266mhz 492bga - FWIXP421BB' online from Digi-Key. Manufactured by Intel. Digi-Key part number 852277-ND.
IC NETWRK PROCESSR 266MHZ 492BGA - FWIXP420BB
Order 'ic netwrk processr 266mhz 492bga - FWIXP420BB' online from Digi-Key. Manufactured by Intel. Digi-Key part number 852278-ND.
IC NETWRK PROCESSR 533MHZ 492BGA - FWIXP425BD
Order 'ic netwrk processr 533mhz 492bga - FWIXP425BD' online from Digi-Key. Manufactured by Intel. Digi-Key part number 852279-ND.
IC NETWRK PROCESSR 533MHZ 492BGA - FWIXP420BD
Order 'ic netwrk processr 533mhz 492bga - FWIXP420BD' online from Digi-Key. Manufactured by Intel. Digi-Key part number 860130-ND.
IC NETWRK PROCESSR 533MHZ 492BGA - PRIXP425BD
Order 'ic netwrk processr 533mhz 492bga - PRIXP425BD' online from Digi-Key. Manufactured by Intel. Digi-Key part number 866108-ND.
IC NETWRK PROCESSR 266MHZ 492BGA - PRIXP420BB
Order 'ic netwrk processr 266mhz 492bga - PRIXP420BB' online from Digi-Key. Manufactured by Intel. Digi-Key part number 866260-ND.
IC NETWRK PROCESSR 266MHZ 492BGA - PRIXP425BB
Order 'ic netwrk processr 266mhz 492bga - PRIXP425BB' online from Digi-Key. Manufactured by Intel. Digi-Key part number 869046-ND.
IC NETWRK PROCESSR 266MHZ 492BGA - PRIXP422BB
Order 'ic netwrk processr 266mhz 492bga - PRIXP422BB' online from Digi-Key. Manufactured by Intel. Digi-Key part number 869384-ND.
IC NETWRK PROCESSR 533MHZ 492BGA - PRIXP420BD
Order 'ic netwrk processr 533mhz 492bga - PRIXP420BD' online from Digi-Key. Manufactured by Intel. Digi-Key part number 869566-ND.
Send this link via E-Mail
Help With This Screen