IC PENTIUM 4 1.5V 2.0GHZ 478 PGA - RK80532PC041512SL6GQ
| Digi-Key Part Number | 848653-ND |
1 10 25 100 |
251.37000 236.25000 231.52520 226.80000 |
Extended Price
251.37 2362.50 5788.13 22680.00 |
| Manufacturer Part Number | RK80532PC041512SL6GQ | |||
| Description | IC PENTIUM 4 1.5V 2.0GHZ 478 PGA | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | RK80532PC041512SL6GQ |
| Vendor | Intel |
| Category | ICs, Integrated Circuits, Semiconductors |
| Type | Pentium® 4 |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 478-FC-PGA2 |
| Processor Size | 32-Bit |
| Supply Voltage Typical | 1.50 V [Nom] |
| Frequency | 2.000 GHz [Max] |
| Operating Temperature | 5 °C [Min] |
| Operating Temperature | 69 °C [Max] |
| Packaging | Bulk |
| L2 Cache | 512 kB [Nom] |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RK80532PC041512SL6GQ RK80532PC041512SL6GQ 848653 ND 848653ND 848653 |
RK80532PC041512SL6GQ Specification Sheet
IC PENTIUM 4 1.5V 2.0GHZ 478 PGA - RK80532PC041512SL6GQ (848653-ND)
Related parts:IC MUX 4:1 5V 16SSOP - ISL84052IA
Order 'ic mux 4:1 5v 16ssop - ISL84052IA' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL84052IA-ND.
IC MUX 4:1 5V 16SSOP - ISL84052IA-T
Order 'ic mux 4:1 5v 16ssop - ISL84052IA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL84052IA-T-ND.
IC MUX 4:1 5V 16SSOP - ISL84052IAZ
Order 'ic mux 4:1 5v 16ssop - ISL84052IAZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL84052IAZ-ND.
IC MUX 4:1 5V 16SSOP - ISL84052IAZ-T
Order 'ic mux 4:1 5v 16ssop - ISL84052IAZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL84052IAZ-T-ND.
IC MUX 4:1 5V 16-SOIC - ISL84052IB
Order 'ic mux 4:1 5v 16-soic - ISL84052IB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL84052IB-ND.
IC MUX 4:1 5V 16-SOIC - ISL84052IB-T
Order 'ic mux 4:1 5v 16-soic - ISL84052IB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL84052IB-T-ND.
IC MUX 4:1 5V 16-SOIC - ISL84052IBZ
Order 'ic mux 4:1 5v 16-soic - ISL84052IBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL84052IBZ-ND.
IC MUX 4:1 5V 16-SOIC - ISL84052IBZ-T
Order 'ic mux 4:1 5v 16-soic - ISL84052IBZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL84052IBZ-T-ND.
IC MUX 4:1 5V 10-MSOP - ISL84524IU
Order 'ic mux 4:1 5v 10-msop - ISL84524IU' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL84524IU-ND.
IC MUX 4:1 5V 10-MSOP - ISL84524IU-T
Order 'ic mux 4:1 5v 10-msop - ISL84524IU-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL84524IU-T-ND.
IC MUX 4:1 5V 10-MSOP - ISL84524IUZ
Order 'ic mux 4:1 5v 10-msop - ISL84524IUZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL84524IUZ-ND.
IC MUX 4:1 5V 10-MSOP - ISL84524IUZ-T
Order 'ic mux 4:1 5v 10-msop - ISL84524IUZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL84524IUZ-T-ND.
IC PENTIUM 4 1.5V 2.0GHZ 478 PGA - RK80532PC041512SL6GQ
Order 'ic pentium 4 1.5v 2.0ghz 478 pga - RK80532PC041512SL6GQ' online from Digi-Key. Manufactured by Intel. Digi-Key part number 848653-ND.
IC PENTIUM 4 1.5V 2.0GHZ 478-PGA - RK80532PC041512SL66R
Order 'ic pentium 4 1.5v 2.0ghz 478-pga - RK80532PC041512SL66R' online from Digi-Key. Manufactured by Intel. Digi-Key part number 844541-ND.
IC ADC 4 1/2DGT W/LCD DVR 40-DIP - ICL7129ACPL+2
Order 'ic adc 4 1/2dgt w/lcd dvr 40-dip - ICL7129ACPL+2' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7129ACPL+2-ND.
Send this link via E-Mail
Help With This Screen