IC PENTIUM 3 1.5V 1.26GHZ 370PGA - RK80530KZ012512SL5QL - Integrated Circuits (ICs)
| Digi-Key Part Number | 836721-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | RK80530KZ012512SL5QL | |||
| Description | IC PENTIUM 3 1.5V 1.26GHZ 370PGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | RK80530KZ012512SL5QL |
| Vendor | Intel |
| Category | Integrated Circuits (ICs) |
| Processor Type | Pentium III |
| Speed | 1.26GHz |
| Voltage | 1.5V |
| Features | - |
| Package / Case | 370-PGA |
| Packaging | Tray |
| Drawing Number | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RK80530KZ012512SL5QL RK80530KZ012512SL5QL 836721 ND 836721ND 836721 |
IC PENTIUM 3 1.5V 1.26GHZ 370PGA - RK80530KZ012512SL5QL (836721-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC PENTIUM 3 1.5V 1.26GHZ 370PGA - RK80530KZ012512SL5QL
Order 'ic pentium 3 1.5v 1.26ghz 370pga - RK80530KZ012512SL5QL' online from Digi-Key. Manufactured by Intel. Digi-Key part number 836721-ND.
IC PENTIUM 3 1.75V 1.0GHZ 370PGA - RB80526PZ001256SL52R
Order 'ic pentium 3 1.75v 1.0ghz 370pga - RB80526PZ001256SL52R' online from Digi-Key. Manufactured by Intel. Digi-Key part number 833416-ND.
IC PENTIUM 4 1.5V 2.0GHZ 478-PGA - RK80532PC041512SL66R
Order 'ic pentium 4 1.5v 2.0ghz 478-pga - RK80532PC041512SL66R' online from Digi-Key. Manufactured by Intel. Digi-Key part number 844541-ND.
IC PENTIUM 4 1.5V 2.0GHZ 478 PGA - RK80532PC041512SL6GQ
Order 'ic pentium 4 1.5v 2.0ghz 478 pga - RK80532PC041512SL6GQ' online from Digi-Key. Manufactured by Intel. Digi-Key part number 848653-ND.
IC PENTIUM 3 1.6V 850MHZ 495-BGA - KC80526GY850256SL547
Order 'ic pentium 3 1.6v 850mhz 495-bga - KC80526GY850256SL547' online from Digi-Key. Manufactured by Intel. Digi-Key part number 833483-ND.
IC PENTIUM 3 1.15V 800MHZ 479BGA - RJ80530KZ800512SL66D
Order 'ic pentium 3 1.15v 800mhz 479bga - RJ80530KZ800512SL66D' online from Digi-Key. Manufactured by Intel. Digi-Key part number 844363-ND.
IC PENTIUM 4 2.4GHZ MPGA-478 - RK80532PE056512S L6PC
Order 'ic pentium 4 2.4ghz mpga-478 - RK80532PE056512S L6PC' online from Digi-Key. Manufactured by Intel. Digi-Key part number 850158-ND.
IC PENTIUM 4 2.6GHZ 478FC-PGA2 - RK80532PC064512SL6PP
Order 'ic pentium 4 2.6ghz 478fc-pga2 - RK80532PC064512SL6PP' online from Digi-Key. Manufactured by Intel. Digi-Key part number 850365-ND.
IC PENTIUM 4 2.6GHZ MPGA-478 - RK80532PC064512S L6SB
Order 'ic pentium 4 2.6ghz mpga-478 - RK80532PC064512S L6SB' online from Digi-Key. Manufactured by Intel. Digi-Key part number 850919-ND.
IC PENTIUM 4 2.4GHZ 478FC-PGA2 - RK80532PE056512SL79B
Order 'ic pentium 4 2.4ghz 478fc-pga2 - RK80532PE056512SL79B' online from Digi-Key. Manufactured by Intel. Digi-Key part number 857396-ND.
IC REG NEG 15V 1.5A 3-PFM - UA7915CKTER
Order 'ic reg neg 15v 1.5a 3-pfm - UA7915CKTER' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17081-1-ND.
IC REG NEG 15V 1.5A 3-PFM - UA7915CKTER
Order 'ic reg neg 15v 1.5a 3-pfm - UA7915CKTER' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17081-2-ND.
IC REGULATOR POS 15V TO-3 - L7815CT
Order 'ic regulator pos 15v to-3 - L7815CT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1007-ND.
IC REGULATOR 1A 15V TO252-3 TR - BA17815FP-E2
Order 'ic regulator 1a 15v to252-3 tr - BA17815FP-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA17815FP-E2-ND.
IC REG 500MA 15V TO252-3 - BA178M15FP-E2
Order 'ic reg 500ma 15v to252-3 - BA178M15FP-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA178M15FP-E2-ND.
Send this link via E-Mail
Help With This Screen
