IC PENTIUM 1.35V 400MHZ 495-BGA - KC80526LY400256SL546 - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | 833482-ND |
1 10 25 100 250 500 1000 |
123.75000 108.75000 99.75000 95.62500 93.75000 91.87500 90.00000 |
Extended Price
123.75 1087.50 2493.75 9562.50 23437.50 45937.50 90000.00 |
| Manufacturer Part Number | KC80526LY400256SL546 | |||
| Description | IC PENTIUM 1.35V 400MHZ 495-BGA | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | KC80526LY400256SL546 |
| Vendor | Intel |
| Category | ICs, Integrated Circuits, Semiconductors |
| Type | Pentium® III |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 495-BGA |
| Supply Voltage Typical | 1.35 V [Nom] |
| Supply Voltage Typical | 1.60 V [Nom] |
| Frequency | 400.000 MHz [Max] |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 100 °C [Max] |
| Packaging | Bulk |
| Instruction Cache (Bytes) | 16 kB [Nom] |
| L2 Cache | 256 kB [Nom] |
| Data Cache (Bytes) | 16 kB [Nom] |
| Supply Voltage | 1.25 V [Min] |
| Supply Voltage | 1.72 V [Max] |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
KC80526LY400256SL546 KC80526LY400256SL546 833482 ND 833482ND 833482 |
KC80526LY400256SL546 Specification Sheet
IC PENTIUM 1.35V 400MHZ 495-BGA - KC80526LY400256SL546 (833482-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC PENTIUM 1.35V 400MHZ 495-BGA - KC80526LY400256SL546
Order 'ic pentium 1.35v 400mhz 495-bga - KC80526LY400256SL546' online from Digi-Key. Manufactured by Intel. Digi-Key part number 833482-ND.
IC PENTIUM 3 1.6V 850MHZ 495-BGA - KC80526GY850256SL547
Order 'ic pentium 3 1.6v 850mhz 495-bga - KC80526GY850256SL547' online from Digi-Key. Manufactured by Intel. Digi-Key part number 833483-ND.
IC MPU 1.3V CELER 400MZ 495-BGA - KC80526LY400128SL4J8
Order 'ic mpu 1.3v celer 400mz 495-bga - KC80526LY400128SL4J8' online from Digi-Key. Manufactured by Intel. Digi-Key part number 830981-ND.
IC I/O PROCESSOR 400MHZ 241-BGA - FW80200M400SL676
Order 'ic i/o processor 400mhz 241-bga - FW80200M400SL676' online from Digi-Key. Manufactured by Intel. Digi-Key part number 844848-ND.
IC DSP CTLR 16BIT 400MHZ 169-BGA - ADSP-BF531SBB400
Order 'ic dsp ctlr 16bit 400mhz 169-bga - ADSP-BF531SBB400' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-BF531SBB400-ND.
IC DSP CTLR 16BIT 400MHZ 169-BGA - ADSP-BF532SBB400
Order 'ic dsp ctlr 16bit 400mhz 169-bga - ADSP-BF532SBB400' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-BF532SBB400-ND.
IC DSP CTLR 16BIT 400MHZ 169-BGA - ADSP-BF532SBBZ400
Order 'ic dsp ctlr 16bit 400mhz 169-bga - ADSP-BF532SBBZ400' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-BF532SBBZ400-ND.
IC DSP CTLR 16BIT 400MHZ 169-BGA - ADSP-BF533SBBZ400
Order 'ic dsp ctlr 16bit 400mhz 169-bga - ADSP-BF533SBBZ400' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-BF533SBBZ400-ND.
IC PENTIUM 1.35V 500MHZ 495-BGA - KC80526LY500256SL545
Order 'ic pentium 1.35v 500mhz 495-bga - KC80526LY500256SL545' online from Digi-Key. Manufactured by Intel. Digi-Key part number 833481-ND.
IC CELERON 1.1V 300MHZ 495-BGA - KC80526LL300128SL5LG
Order 'ic celeron 1.1v 300mhz 495-bga - KC80526LL300128SL5LG' online from Digi-Key. Manufactured by Intel. Digi-Key part number 835679-ND.
IC PENTIUM III 933MHZ UFC-BGA - RJ80530KZ933512S L69K
Order 'ic pentium iii 933mhz ufc-bga - RJ80530KZ933512S L69K' online from Digi-Key. Manufactured by Intel. Digi-Key part number 849162-ND.
IC PENTIUM III 933MHZ UFC-BGA - NK80530KZ933512SL7T3
Order 'ic pentium iii 933mhz ufc-bga - NK80530KZ933512SL7T3' online from Digi-Key. Manufactured by Intel. Digi-Key part number 863671-ND.
IC ETH PCI/CARDBUS CTRL 196-BGA - GD82550ELSL4MK
Order 'ic eth pci/cardbus ctrl 196-bga - GD82550ELSL4MK' online from Digi-Key. Manufactured by Intel. Digi-Key part number 830748-ND.
IC CTRL ETH PCI/CARDBUS 196-BGA - GD82550GMSL4ML
Order 'ic ctrl eth pci/cardbus 196-bga - GD82550GMSL4ML' online from Digi-Key. Manufactured by Intel. Digi-Key part number 831172-ND.
IC CTRL ETH PCI/CARDBUS 196-BGA - GD82550PMSL4Y7
Order 'ic ctrl eth pci/cardbus 196-bga - GD82550PMSL4Y7' online from Digi-Key. Manufactured by Intel. Digi-Key part number 834051-ND.
Send this link via E-Mail
Help With This Screen