IC MPU 2V CELERON 433MHZ 370PGA - FV80524RX433128SL3BA - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | 821636-ND |
1 10 100 250 500 1000 |
75.90000 66.70000 58.65000 57.50000 56.35000 55.20000 |
Extended Price
75.90 667.00 5865.00 14375.00 28175.00 55200.00 |
| Manufacturer Part Number | FV80524RX433128SL3BA | |||
| Description | IC MPU 2V CELERON 433MHZ 370PGA | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | FV80524RX433128SL3BA |
| Vendor | Intel |
| Category | ICs, Integrated Circuits, Semiconductors |
| Type | Celeron® |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 370-PPGA |
| Processor Size | 32-Bit |
| Supply Voltage Typical | 2.00 V [Nom] |
| Frequency | 433.000 MHz [Max] |
| Operating Temperature | 5 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Bulk |
| L2 Cache | 128 kB [Nom] |
| Supply Voltage | 1.90 V [Min] |
| Supply Voltage | 2.10 V [Max] |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
FV80524RX433128SL3BA FV80524RX433128SL3BA 821636 ND 821636ND 821636 |
FV80524RX433128SL3BA Specification Sheet
IC MPU 2V CELERON 433MHZ 370PGA - FV80524RX433128SL3BA (821636-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC MPU 2V CELERON 433MHZ 370PGA - FV80524RX433128SL3BA
Order 'ic mpu 2v celeron 433mhz 370pga - FV80524RX433128SL3BA' online from Digi-Key. Manufactured by Intel. Digi-Key part number 821636-ND.
IC MPU 2V CELERON 300MHZ 370PGA - FV80524RX300128SL36A
Order 'ic mpu 2v celeron 300mhz 370pga - FV80524RX300128SL36A' online from Digi-Key. Manufactured by Intel. Digi-Key part number 820704-ND.
IC MPU 2V CELERON 366MHZ 370PGA - FV80524RX366128SL36C
Order 'ic mpu 2v celeron 366mhz 370pga - FV80524RX366128SL36C' online from Digi-Key. Manufactured by Intel. Digi-Key part number 820706-ND.
IC MPU 1.8V PEN III 866MZ 370PGA - RB80526PZ866256SL4CB
Order 'ic mpu 1.8v pen iii 866mz 370pga - RB80526PZ866256SL4CB' online from Digi-Key. Manufactured by Intel. Digi-Key part number 830138-ND.
IC MPU 1.8V PEN III 733MZ 370PGA - RB80526PZ733256SL4CG
Order 'ic mpu 1.8v pen iii 733mz 370pga - RB80526PZ733256SL4CG' online from Digi-Key. Manufactured by Intel. Digi-Key part number 830140-ND.
IC MPU 1.8V PEN III 850MZ 370PGA - RB80526PY850256SL4CC
Order 'ic mpu 1.8v pen iii 850mz 370pga - RB80526PY850256SL4CC' online from Digi-Key. Manufactured by Intel. Digi-Key part number 830147-ND.
IC MPU 1.8V PEN III 700MZ 370PGA - RB80526PY700256SL4CH
Order 'ic mpu 1.8v pen iii 700mz 370pga - RB80526PY700256SL4CH' online from Digi-Key. Manufactured by Intel. Digi-Key part number 830150-ND.
IC MPU 1.8V PEN III 600MZ 370PGA - RB80526PY600256SL4CM
Order 'ic mpu 1.8v pen iii 600mz 370pga - RB80526PY600256SL4CM' online from Digi-Key. Manufactured by Intel. Digi-Key part number 830152-ND.
IC MPU 32-BIT 5V 16MHZ 100-QFP - NG80386SXLP16
Order 'ic mpu 32-bit 5v 16mhz 100-qfp - NG80386SXLP16' online from Digi-Key. Manufactured by Intel. Digi-Key part number 800104-ND.
IC MPU 32-BIT 5V 20MHZ 100-QFP - NG80386SXLP20
Order 'ic mpu 32-bit 5v 20mhz 100-qfp - NG80386SXLP20' online from Digi-Key. Manufactured by Intel. Digi-Key part number 800112-ND.
IC MPU 32-BIT 5V 25MHZ 100-QFP - NG80386SXLP25
Order 'ic mpu 32-bit 5v 25mhz 100-qfp - NG80386SXLP25' online from Digi-Key. Manufactured by Intel. Digi-Key part number 800134-ND.
IC MPU 32-BIT 5V 33MHZ 100-QFP - NG80386SXLP33
Order 'ic mpu 32-bit 5v 33mhz 100-qfp - NG80386SXLP33' online from Digi-Key. Manufactured by Intel. Digi-Key part number 800149-ND.
IC MPU 32-BIT 5V 25MHZ 100-QFP - KU80386SXTA25
Order 'ic mpu 32-bit 5v 25mhz 100-qfp - KU80386SXTA25' online from Digi-Key. Manufactured by Intel. Digi-Key part number 800169-ND.
IC MPU 32-BIT 5V 33MHZ 100-QFP - KU80386SXTA33
Order 'ic mpu 32-bit 5v 33mhz 100-qfp - KU80386SXTA33' online from Digi-Key. Manufactured by Intel. Digi-Key part number 800175-ND.
IC MPU 32-BIT 5V 40MHZ 100-QFP - KU80386SXTA40
Order 'ic mpu 32-bit 5v 40mhz 100-qfp - KU80386SXTA40' online from Digi-Key. Manufactured by Intel. Digi-Key part number 800183-ND.
Send this link via E-Mail
Help With This Screen