IC MPU 1.6V PENTII 333MHZ 615BGA - KC80524KX333256SL32S
| Digi-Key Part Number | 820520-ND |
1 |
94.05000 |
Extended Price
94.05 |
| Manufacturer Part Number | KC80524KX333256SL32S | |||
| Description | IC MPU 1.6V PENTII 333MHZ 615BGA | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | KC80524KX333256SL32S |
| Vendor | Intel |
| Category | ICs, Integrated Circuits, Semiconductors |
| Type | Pentium® II |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 615-BGA |
| Supply Voltage Typical | 1.60 V [Nom] |
| Frequency | 333.000 MHz [Max] |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 100 °C [Max] |
| Packaging | Bulk |
| L2 Cache | 256 kB [Nom] |
| Supply Voltage | 1.47 V [Min] |
| Supply Voltage | 1.74 V [Max] |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
KC80524KX333256SL32S KC80524KX333256SL32S 820520 ND 820520ND 820520 |
KC80524KX333256SL32S Specification Sheet
IC MPU 1.6V PENTII 333MHZ 615BGA - KC80524KX333256SL32S (820520-ND)
Related parts :IC MPU 1.6V PENTII 333MHZ 615BGA - KC80524KX333256SL32S
Order 'ic mpu 1.6v pentii 333mhz 615bga - KC80524KX333256SL32S' online from Digi-Key. Manufactured by Intel. Digi-Key part number 820520-ND.
IC MPU 1.6V PENTII 266MHZ 615BGA - KC80524KX266256SL32Q
Order 'ic mpu 1.6v pentii 266mhz 615bga - KC80524KX266256SL32Q' online from Digi-Key. Manufactured by Intel. Digi-Key part number 820516-ND.
IC MPU 32-BIT 5V 16MHZ 100-QFP - NG80386SXLP16
Order 'ic mpu 32-bit 5v 16mhz 100-qfp - NG80386SXLP16' online from Digi-Key. Manufactured by Intel. Digi-Key part number 800104-ND.
IC MPU 32-BIT 5V 20MHZ 100-QFP - NG80386SXLP20
Order 'ic mpu 32-bit 5v 20mhz 100-qfp - NG80386SXLP20' online from Digi-Key. Manufactured by Intel. Digi-Key part number 800112-ND.
IC MPU 32-BIT 5V 25MHZ 100-QFP - NG80386SXLP25
Order 'ic mpu 32-bit 5v 25mhz 100-qfp - NG80386SXLP25' online from Digi-Key. Manufactured by Intel. Digi-Key part number 800134-ND.
IC MPU 32-BIT 5V 33MHZ 100-QFP - NG80386SXLP33
Order 'ic mpu 32-bit 5v 33mhz 100-qfp - NG80386SXLP33' online from Digi-Key. Manufactured by Intel. Digi-Key part number 800149-ND.
IC MPU 32-BIT 5V 25MHZ 100-QFP - KU80386SXTA25
Order 'ic mpu 32-bit 5v 25mhz 100-qfp - KU80386SXTA25' online from Digi-Key. Manufactured by Intel. Digi-Key part number 800169-ND.
IC MPU 32-BIT 5V 33MHZ 100-QFP - KU80386SXTA33
Order 'ic mpu 32-bit 5v 33mhz 100-qfp - KU80386SXTA33' online from Digi-Key. Manufactured by Intel. Digi-Key part number 800175-ND.
IC MPU 32-BIT 5V 40MHZ 100-QFP - KU80386SXTA40
Order 'ic mpu 32-bit 5v 40mhz 100-qfp - KU80386SXTA40' online from Digi-Key. Manufactured by Intel. Digi-Key part number 800183-ND.
IC MPU 32-BIT 5V 16MHZ 100-QFP - NG80386SX16
Order 'ic mpu 32-bit 5v 16mhz 100-qfp - NG80386SX16' online from Digi-Key. Manufactured by Intel. Digi-Key part number 800214-ND.
IC MPU 32-BIT 5V 20MHZ 100-QFP - NG80386SX20
Order 'ic mpu 32-bit 5v 20mhz 100-qfp - NG80386SX20' online from Digi-Key. Manufactured by Intel. Digi-Key part number 800273-ND.
IC MPU 32-BIT 5V 25MHZ 100-QFP - NG80386SX25
Order 'ic mpu 32-bit 5v 25mhz 100-qfp - NG80386SX25' online from Digi-Key. Manufactured by Intel. Digi-Key part number 800310-ND.
IC MPU 32-BIT 5V 33MHZ 100-QFP - NG80386SX33
Order 'ic mpu 32-bit 5v 33mhz 100-qfp - NG80386SX33' online from Digi-Key. Manufactured by Intel. Digi-Key part number 800353-ND.
IC MPU 32-BIT 5V 50MHZ 168-PGA - A80486DX2SA50SX912
Order 'ic mpu 32-bit 5v 50mhz 168-pga - A80486DX2SA50SX912' online from Digi-Key. Manufactured by Intel. Digi-Key part number 800940-ND.
IC MPU 32-BIT 5V 66MHZ 168-PGA - A80486DX2SA66SX911
Order 'ic mpu 32-bit 5v 66mhz 168-pga - A80486DX2SA66SX911' online from Digi-Key. Manufactured by Intel. Digi-Key part number 800948-ND.
Send this link via E-Mail
Help With This Screen