IC MPU 1.6V PENTII 266MHZ 615BGA - KC80524KX266256SL32Q
| Digi-Key Part Number | 820516-ND |
1 |
90.75000 |
Extended Price
90.75 |
| Manufacturer Part Number | KC80524KX266256SL32Q | |||
| Description | IC MPU 1.6V PENTII 266MHZ 615BGA | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | KC80524KX266256SL32Q |
| Vendor | Intel |
| Category | ICs, Integrated Circuits, Semiconductors |
| Type | Pentium® II |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 615-BGA |
| Supply Voltage Typical | 1.60 V [Nom] |
| Frequency | 266.000 MHz [Max] |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 100 °C [Max] |
| Packaging | Bulk |
| L2 Cache | 256 kB [Nom] |
| Supply Voltage | 1.47 V [Min] |
| Supply Voltage | 1.74 V [Max] |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
KC80524KX266256SL32Q KC80524KX266256SL32Q 820516 ND 820516ND 820516 |
KC80524KX266256SL32Q Specification Sheet
IC MPU 1.6V PENTII 266MHZ 615BGA - KC80524KX266256SL32Q (820516-ND)
Related parts:IC MPU 1.6V PENTII 266MHZ 615BGA - KC80524KX266256SL32Q
Order 'ic mpu 1.6v pentii 266mhz 615bga - KC80524KX266256SL32Q' online from Digi-Key. Manufactured by Intel. Digi-Key part number 820516-ND.
IC MPU 1.6V PENTII 333MHZ 615BGA - KC80524KX333256SL32S
Order 'ic mpu 1.6v pentii 333mhz 615bga - KC80524KX333256SL32S' online from Digi-Key. Manufactured by Intel. Digi-Key part number 820520-ND.
IC MPU 1.9V PENTI 266MHZ 296PGA - FV80503CSM66266SL2Z4
Order 'ic mpu 1.9v penti 266mhz 296pga - FV80503CSM66266SL2Z4' online from Digi-Key. Manufactured by Intel. Digi-Key part number 819033-ND.
IC MPU 1.9V PENT1 266MHZ 352BGA - GC80503CSM66266SL389
Order 'ic mpu 1.9v pent1 266mhz 352bga - GC80503CSM66266SL389' online from Digi-Key. Manufactured by Intel. Digi-Key part number 821226-ND.
IC MPU 32-BIT 5V 16MHZ 100-QFP - NG80386SXLP16
Order 'ic mpu 32-bit 5v 16mhz 100-qfp - NG80386SXLP16' online from Digi-Key. Manufactured by Intel. Digi-Key part number 800104-ND.
IC MPU 32-BIT 5V 20MHZ 100-QFP - NG80386SXLP20
Order 'ic mpu 32-bit 5v 20mhz 100-qfp - NG80386SXLP20' online from Digi-Key. Manufactured by Intel. Digi-Key part number 800112-ND.
IC MPU 32-BIT 5V 25MHZ 100-QFP - NG80386SXLP25
Order 'ic mpu 32-bit 5v 25mhz 100-qfp - NG80386SXLP25' online from Digi-Key. Manufactured by Intel. Digi-Key part number 800134-ND.
IC MPU 32-BIT 5V 33MHZ 100-QFP - NG80386SXLP33
Order 'ic mpu 32-bit 5v 33mhz 100-qfp - NG80386SXLP33' online from Digi-Key. Manufactured by Intel. Digi-Key part number 800149-ND.
IC MPU 32-BIT 5V 25MHZ 100-QFP - KU80386SXTA25
Order 'ic mpu 32-bit 5v 25mhz 100-qfp - KU80386SXTA25' online from Digi-Key. Manufactured by Intel. Digi-Key part number 800169-ND.
IC MPU 32-BIT 5V 33MHZ 100-QFP - KU80386SXTA33
Order 'ic mpu 32-bit 5v 33mhz 100-qfp - KU80386SXTA33' online from Digi-Key. Manufactured by Intel. Digi-Key part number 800175-ND.
IC MPU 32-BIT 5V 40MHZ 100-QFP - KU80386SXTA40
Order 'ic mpu 32-bit 5v 40mhz 100-qfp - KU80386SXTA40' online from Digi-Key. Manufactured by Intel. Digi-Key part number 800183-ND.
IC MPU 32-BIT 5V 16MHZ 100-QFP - NG80386SX16
Order 'ic mpu 32-bit 5v 16mhz 100-qfp - NG80386SX16' online from Digi-Key. Manufactured by Intel. Digi-Key part number 800214-ND.
IC MPU 32-BIT 5V 20MHZ 100-QFP - NG80386SX20
Order 'ic mpu 32-bit 5v 20mhz 100-qfp - NG80386SX20' online from Digi-Key. Manufactured by Intel. Digi-Key part number 800273-ND.
IC MPU 32-BIT 5V 25MHZ 100-QFP - NG80386SX25
Order 'ic mpu 32-bit 5v 25mhz 100-qfp - NG80386SX25' online from Digi-Key. Manufactured by Intel. Digi-Key part number 800310-ND.
IC MPU 32-BIT 5V 33MHZ 100-QFP - NG80386SX33
Order 'ic mpu 32-bit 5v 33mhz 100-qfp - NG80386SX33' online from Digi-Key. Manufactured by Intel. Digi-Key part number 800353-ND.
Send this link via E-Mail
Help With This Screen