Intel Microprocessor Integrated Circuit (ics) 80L186 Tray 3V SB80L186EB16
IC MPU 16-BIT 3V 16MHZ 80-SQFP - SB80L186EB16 - Integrated Circuits (ICs)
| Digi-Key Part Number | 806105-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | SB80L186EB16 | |||
| Description | IC MPU 16-BIT 3V 16MHZ 80-SQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Intel Microprocessor Integrated Circuit (ics) 80L186 Tray 3V SB80L186EB16
| Technical/Catalog Information | SB80L186EB16 |
| Vendor | Intel |
| Category | Integrated Circuits (ICs) |
| Processor Type | 80L186 |
| Speed | 16MHz |
| Voltage | 3V |
| Features | EB suffix, 16-Bit, Extended Temp |
| Package / Case | 80-SQFP |
| Packaging | Tray |
| Drawing Number | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SB80L186EB16 SB80L186EB16 806105 ND 806105ND 806105 |
SB80L186EB16 Specification Sheet
IC MPU 16-BIT 3V 16MHZ 80-SQFP - SB80L186EB16 (806105-ND) - Integrated Circuits (ICs)
Related parts Intel Microprocessor Integrated Circuit (ics) 80L186 Tray 3V SB80L186EB16Intel Microprocessor Integrated Circuit (ics) 80L186 Tray 3V SB80L186EB16
Order 'ic mpu 16-bit 3v 16mhz 80-sqfp - SB80L186EB16' online from Digi-Key. Manufactured by Intel. Digi-Key part number 806105-ND.
Intel Microprocessor Integrated Circuit (ics) 80L188 Tray 3V SB80L188EB16
Order 'ic mpu 16-bit 3v 16mhz 80-sqfp - SB80L188EB16' online from Digi-Key. Manufactured by Intel. Digi-Key part number 806175-ND.
Intel Microprocessor Integrated Circuit (ics) 80L186 Tray 3V YW80L186EB16
Order 'ic mpu 16-bit 3v 16mhz 80-sqfp - YW80L186EB16' online from Digi-Key. Manufactured by Intel. Digi-Key part number 864168-ND.
Intel Microprocessor Integrated Circuit (ics) 80L188 Tray 3V YW80L188EB16
Order 'ic mpu 16-bit 3v 16mhz 80-sqfp - YW80L188EB16' online from Digi-Key. Manufactured by Intel. Digi-Key part number 864175-ND.
Intel Microprocessor Integrated Circuit (ics) 80L188 Tray 3V SB80L188EB13
Order 'ic mpu 16-bit 3v 13mhz 80-sqfp - SB80L188EB13' online from Digi-Key. Manufactured by Intel. Digi-Key part number 806143-ND.
Intel Microprocessor Integrated Circuit (ics) 80C186 Tray 3V YW80L186EB13
Order 'ic mpu 16-bit 3v 13mhz 80-sqfp - YW80L186EB13' online from Digi-Key. Manufactured by Intel. Digi-Key part number 864163-ND.
Intel Microprocessor Integrated Circuit (ics) 80L188 Tray 3V YW80L188EB13
Order 'ic mpu 16-bit 3v 13mhz 80-sqfp - YW80L188EB13' online from Digi-Key. Manufactured by Intel. Digi-Key part number 864176-ND.
Intel Microprocessor Integrated Circuit (ics) 80L186 Tray 3V EG80L186EB16
Order 'ic mpu 16-bit 3v 16mhz 80-mqfp - EG80L186EB16' online from Digi-Key. Manufactured by Intel. Digi-Key part number 864092-ND.
Intel Microprocessor Integrated Circuit (ics) 80L188 Tray 3V YW80L188EC16
Order 'ic mpu 16-bit 3v 16mhz 100-sqfp - YW80L188EC16' online from Digi-Key. Manufactured by Intel. Digi-Key part number 864147-ND.
Intel Microprocessor Integrated Circuit (ics) 80C186 Tray 5V SB80C186EB20
Order 'ic mpu 16-bit 5v 20mhz 80-sqfp - SB80C186EB20' online from Digi-Key. Manufactured by Intel. Digi-Key part number 802869-ND.
Intel Microprocessor Integrated Circuit (ics) 80C186 Tray 5V SB80C186EB25
Order 'ic mpu 16-bit 5v 25mhz 80-sqfp - SB80C186EB25' online from Digi-Key. Manufactured by Intel. Digi-Key part number 802905-ND.
Intel Microprocessor Integrated Circuit (ics) 80C188 Tray 5V SB80C188EB13
Order 'ic mpu 16-bit 5v 13mhz 80-sqfp - SB80C188EB13' online from Digi-Key. Manufactured by Intel. Digi-Key part number 803520-ND.
Intel Microprocessor Integrated Circuit (ics) 80C188 Tray 5V SB80C188EB20
Order 'ic mpu 16-bit 5v 20mhz 80-sqfp - SB80C188EB20' online from Digi-Key. Manufactured by Intel. Digi-Key part number 803555-ND.
Intel Microprocessor Integrated Circuit (ics) 80C188 Tray 5V SB80C188EB25
Order 'ic mpu 16-bit 5v 25mhz 80-sqfp - SB80C188EB25' online from Digi-Key. Manufactured by Intel. Digi-Key part number 803604-ND.
Intel Microprocessor Integrated Circuit (ics) 80C186 Tray 5V SB80C186EA20
Order 'ic mpu 16-bit 5v 20mhz 80-sqfp - SB80C186EA20' online from Digi-Key. Manufactured by Intel. Digi-Key part number 808815-ND.
Options for Intel Microprocessor Integrated Circuit (ics) 80L186 Tray 3V SB80L186EB16
Send this link via E-Mail
Help With This Screen
