IC MPU I960SA 16MHZ 80-MQFP - S80960SA16
| Digi-Key Part Number | 803843-ND |
1 10 100 250 500 1000 |
22.24000 17.57900 14.29650 13.76700 13.50226 13.23750 |
Extended Price
22.24 175.79 1429.65 3441.75 6751.13 13237.50 |
| Manufacturer Part Number | S80960SA16 | |||
| Description | IC MPU I960SA 16MHZ 80-MQFP | |||
| Quantity Available | 23 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | S80960SA16 |
| Vendor | Intel |
| Category | ICs, Integrated Circuits, Semiconductors |
| Type | i960® SA/SB |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 80-QFP |
| Processor Size | 32-Bit |
| Supply Voltage Typical | 5.00 V [Nom] |
| Frequency | 16.000 MHz [Max] |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 100 °C [Max] |
| Packaging | Bulk |
| Instruction Cache (Bytes) | 512 kB [Nom] |
| Supply Voltage | 4.75 V [Min] |
| Supply Voltage | 5.25 V [Max] |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
S80960SA16 S80960SA16 803843 ND 803843ND 803843 |
S80960SA16 Specification Sheet
IC MPU I960SA 16MHZ 80-MQFP - S80960SA16 (803843-ND)
Related parts :IC MPU I960SA 16MHZ 80-MQFP - S80960SA16
Order 'ic mpu i960sa 16mhz 80-mqfp - S80960SA16' online from Digi-Key. Manufactured by Intel. Digi-Key part number 803843-ND.
IC MPU I960SA 16MHZ 80-MQFP - EG80960SA16512
Order 'ic mpu i960sa 16mhz 80-mqfp - EG80960SA16512' online from Digi-Key. Manufactured by Intel. Digi-Key part number 863977-ND.
IC MPU I960SA 16MHZ 84-PLCC - N80960SA16
Order 'ic mpu i960sa 16mhz 84-plcc - N80960SA16' online from Digi-Key. Manufactured by Intel. Digi-Key part number 803825-ND.
IC MPU I960SA 16MHZ 84-PLCC - TN80960SA16
Order 'ic mpu i960sa 16mhz 84-plcc - TN80960SA16' online from Digi-Key. Manufactured by Intel. Digi-Key part number 803846-ND.
IC MPU I960SB 10MHZ 80-MQFP - S80960SB10
Order 'ic mpu i960sb 10mhz 80-mqfp - S80960SB10' online from Digi-Key. Manufactured by Intel. Digi-Key part number 803877-ND.
IC MPU I960SA 16MHZ 84-PLCC - EN80960SA16512
Order 'ic mpu i960sa 16mhz 84-plcc - EN80960SA16512' online from Digi-Key. Manufactured by Intel. Digi-Key part number 863974-ND.
IC MPU I960SA 16MHZ 84-PLCC - EE80960SA16512
Order 'ic mpu i960sa 16mhz 84-plcc - EE80960SA16512' online from Digi-Key. Manufactured by Intel. Digi-Key part number 863981-ND.
IC MPU 128K 16MHZ 80-TQFP - DS5001FP-16
Order 'ic mpu 128k 16mhz 80-tqfp - DS5001FP-16' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS5001FP-16-ND.
IC MPU 128K 16MHZ 80-TQFP - DS5001FP-16+
Order 'ic mpu 128k 16mhz 80-tqfp - DS5001FP-16+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS5001FP-16+-ND.
IC MPU SECURE 16MHZ 80-TQFP - DS5002FPM-16
Order 'ic mpu secure 16mhz 80-tqfp - DS5002FPM-16' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS5002FPM-16-ND.
IC MPU SECURE 16MHZ 80-TQFP - DS5002FPM-16+
Order 'ic mpu secure 16mhz 80-tqfp - DS5002FPM-16+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS5002FPM-16+-ND.
IC MPU 16-BIT 3V 16MHZ 80-MQFP - S80L186EB16
Order 'ic mpu 16-bit 3v 16mhz 80-mqfp - S80L186EB16' online from Digi-Key. Manufactured by Intel. Digi-Key part number 806099-ND.
IC MPU 16-BIT 3V 16MHZ 80-MQFP - EG80L186EB16
Order 'ic mpu 16-bit 3v 16mhz 80-mqfp - EG80L186EB16' online from Digi-Key. Manufactured by Intel. Digi-Key part number 864092-ND.
IC MPU 16-BIT 5V 16MHZ 80-MQFP - S80C196MC
Order 'ic mpu 16-bit 5v 16mhz 80-mqfp - S80C196MC' online from Digi-Key. Manufactured by Intel. Digi-Key part number 804203-ND.
IC MPU 16-BIT 5V 16MHZ 80-MQFP - S80C196MH
Order 'ic mpu 16-bit 5v 16mhz 80-mqfp - S80C196MH' online from Digi-Key. Manufactured by Intel. Digi-Key part number 804227-ND.
Send this link via E-Mail
Help With This Screen