Keywords:





ENCLOSURE POLYCARB 9.8" X 6.3" - 1554V2GY - Boxes, Enclosures, Racks

Plastic, ABS Card Guides, PCB Supports, Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1554V2GY

Digi-Key Part Number 1554V2GY-ND
Price Break
1
Unit Price
38.05000
Extended Price
38.05
Manufacturer Part Number1554V2GY
DescriptionENCLOSURE POLYCARB 9.8" X 6.3"
Quantity Available Non-Stock
All prices are in USD

Purchase Plastic, ABS Card Guides, PCB Supports, Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1554V2GY
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Plastic, ABS Card Guides, PCB Supports, Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1554V2GY
Technical/Catalog Information1554V2GY
VendorHammond Manufacturing
CategoryBoxes, Enclosures, Racks
ColorGray
DesignCover Included
FeaturesCard Guides, PCB Supports, Watertight  
MaterialPlastic, ABS
RatingsIP66, NEMA 4,4X,12,13
Shipping InfoShipped from Digi-Key
Size / Dimension3.5" L x 3.5" W x 2.4" H (88.9mm x 88.9mm x 60.96mm)
Thickness-
Weight-
Container TypeBox
Material Flammability RatingUL94-HB
Other Names 1554V2GY
1554V2GY

1554V2GY Specification Sheet

Image of ENCLOSURE POLYCARB 9.8" X 6.3" - 1554V2GY

ENCLOSURE POLYCARB 9.8" X 6.3" - 1554V2GY (1554V2GY-ND) - Boxes, Enclosures, Racks

Related parts Plastic, ABS Card Guides, PCB Supports, Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1554V2GY
ENCLOSURE POLYCARB 9.8" X 6.3" - 1554V2GY
 Order 'enclosure polycarb 9.8" x 6.3" - 1554V2GY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1554V2GY-ND.
BOX ALUM 6.3" X 3.07 X 1.69" BLK - 1455K1601BK
 Order 'box alum 6.3" x 3.07 x 1.69" blk - 1455K1601BK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1455K1601BK-ND.
BOX ALUM 6.3" X 3.07 X 1.69" BLK - 1455K1602BK
 Order 'box alum 6.3" x 3.07 x 1.69" blk - 1455K1602BK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1455K1602BK-ND.
BOX ALUM 6.3" X 4.06 X 2.09" BLK - 1455N1601BK
 Order 'box alum 6.3" x 4.06 x 2.09" blk - 1455N1601BK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1455N1601BK-ND.
BOX ALUM 6.3" X 4.06 X 2.09" BLK - 1455N1602BK
 Order 'box alum 6.3" x 4.06 x 2.09" blk - 1455N1602BK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1455N1602BK-ND.
BOX ALUM 6.3" X 3.5" X 2.2" BLK - 1455ZT1601BK
 Order 'box alum 6.3" x 3.5" x 2.2" blk - 1455ZT1601BK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1455ZT1601BK-ND.
BOX ALUM 6.3" X 3.5" X 2.2" CLR - 1455ZT1601
 Order 'box alum 6.3" x 3.5" x 2.2" clr - 1455ZT1601' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1455ZT1601-ND.
BOX POLY 6.3" X 6.3" GRY/BLK - 1598ESGYPBK
 Order 'box poly 6.3" x 6.3" gry/blk - 1598ESGYPBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1598ESGYPBK-ND.
BOX POLY 9.84" X 6.3" GRY/BLK - 1598FSGYPBK
 Order 'box poly 9.84" x 6.3" gry/blk - 1598FSGYPBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1598FSGYPBK-ND.
BOX POLY 9.84" X 6.3" GRY/BLK - 1598GSGYPBK
 Order 'box poly 9.84" x 6.3" gry/blk - 1598GSGYPBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1598GSGYPBK-ND.
BOX ABS 6.3" X 6.3" BLK SHIELDED - 1598REBK
 Order 'box abs 6.3" x 6.3" blk shielded - 1598REBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1598REBK-ND.
BOX ABS 9.84" X 6.3" BLK SHIELD - 1598RFBK
 Order 'box abs 9.84" x 6.3" blk shield - 1598RFBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1598RFBK-ND.
BOX ABS 9.84" X 6.3" BLK SHIELD - 1598RGBK
 Order 'box abs 9.84" x 6.3" blk shield - 1598RGBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1598RGBK-ND.
SINGLE DOOR ENCLOSURE SER 2000 - 2P363012
 Order 'single door enclosure ser 2000 - 2P363012' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 2P363012-ND.
BOX ALUM 6.3" X 3.07 X 1.69" CLR - 1455K1601
 Order 'box alum 6.3" x 3.07 x 1.69" clr - 1455K1601' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM977-ND.

Options for Plastic, ABS Card Guides, PCB Supports, Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1554V2GY
Send this link via E-Mail
Help With This Screen

ENCLOSURE POLYCARB 9.8" X 6.3" - 1554V2GY
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: ENCLOSURE POLY 20.9X16.9X7.9" - PW534320 Next: ENCLOSURE SAFETY 120X120X80MM SS - 3873300000
ENCLOSURE POLYCARB 9.8" X 6.3" - 1554V2GY