Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC MPU 16-BIT 5V 20MHZ 68-PGA - A80C186XL20 - ICs, Integrated Circuits, Semiconductors

Digi-Key Part Number 803128-ND
Price Break
1
10
100
250
500
1000
Unit Price
44.10000
34.86000
28.35000
27.30000
26.77500
26.25000
Extended Price
44.10
348.60
2835.00
6825.00
13387.50
26250.00
Manufacturer Part NumberA80C186XL20
DescriptionIC MPU 16-BIT 5V 20MHZ 68-PGA
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.

Technical/Catalog InformationA80C186XL20
VendorIntel
CategoryICs, Integrated Circuits, Semiconductors
Type80C186XL
Mounting TypeSurface (SMD, SMT)
Package Name68-PGA
Processor Size16-Bit
Supply Voltage Typical5.00 V [Nom]
Frequency20.000 MHz [Max]
Operating Temperature0 °C [Min]
Operating Temperature70 °C [Max]
PackagingBulk
Supply Voltage4.50 V [Min]
Supply Voltage5.50 V [Max]
RoHS StatusRoHS Compliant
Other Names A80C186XL20
A80C186XL20
803128 ND
803128ND
803128

A80C186XL20 Specification Sheet

Image of IC MPU 16-BIT 5V 20MHZ 68-PGA - A80C186XL20

IC MPU 16-BIT 5V 20MHZ 68-PGA - A80C186XL20 (803128-ND) - ICs, Integrated Circuits, Semiconductors

Related parts ICs, Integrated Circuits, Semiconductors:
IC MPU 16-BIT 5V 20MHZ 68-PGA - A80C186XL20
 Order 'ic mpu 16-bit 5v 20mhz 68-pga - A80C186XL20' online from Digi-Key. Manufactured by Intel. Digi-Key part number 803128-ND.
IC MPU 16-BIT 5V 20MHZ 68-PGA - TA80C186XL20
 Order 'ic mpu 16-bit 5v 20mhz 68-pga - TA80C186XL20' online from Digi-Key. Manufactured by Intel. Digi-Key part number 803206-ND.
IC MPU 16-BIT 5V 20MHZ 68-PGA - A80C188XL20
 Order 'ic mpu 16-bit 5v 20mhz 68-pga - A80C188XL20' online from Digi-Key. Manufactured by Intel. Digi-Key part number 803812-ND.
IC MPU 16-BIT 5V 20MHZ 68-PGA - TA80C188XL20
 Order 'ic mpu 16-bit 5v 20mhz 68-pga - TA80C188XL20' online from Digi-Key. Manufactured by Intel. Digi-Key part number 803862-ND.
IC MPU 16-BIT 5V 20MHZ 68-PLCC - TN80C186EA20
 Order 'ic mpu 16-bit 5v 20mhz 68-plcc - TN80C186EA20' online from Digi-Key. Manufactured by Intel. Digi-Key part number 802799-ND.
IC MPU 16-BIT 5V 12MHZ 68-PGA - A80C186XL12
 Order 'ic mpu 16-bit 5v 12mhz 68-pga - A80C186XL12' online from Digi-Key. Manufactured by Intel. Digi-Key part number 803000-ND.
IC MPU 16-BIT 5V 12MHZ 68-PGA - TA80C186XL12
 Order 'ic mpu 16-bit 5v 12mhz 68-pga - TA80C186XL12' online from Digi-Key. Manufactured by Intel. Digi-Key part number 803069-ND.
IC MPU 16-BIT 5V 20MHZ 68-LCC - R80C186XL20
 Order 'ic mpu 16-bit 5v 20mhz 68-lcc - R80C186XL20' online from Digi-Key. Manufactured by Intel. Digi-Key part number 803196-ND.
IC MPU 16-BIT 5V 20MHZ 68-LCC - TR80C186XL20
 Order 'ic mpu 16-bit 5v 20mhz 68-lcc - TR80C186XL20' online from Digi-Key. Manufactured by Intel. Digi-Key part number 803233-ND.
IC MPU 16-BIT 5V 25MHZ 68-PGA - A80C186XL25
 Order 'ic mpu 16-bit 5v 25mhz 68-pga - A80C186XL25' online from Digi-Key. Manufactured by Intel. Digi-Key part number 803250-ND.
IC MPU 16-BIT 5V 20MHZ 68-PLCC - TN80C188EA20
 Order 'ic mpu 16-bit 5v 20mhz 68-plcc - TN80C188EA20' online from Digi-Key. Manufactured by Intel. Digi-Key part number 803497-ND.
IC MPU 16-BIT 5V 12MHZ 68-PGA - A80C188XL12
 Order 'ic mpu 16-bit 5v 12mhz 68-pga - A80C188XL12' online from Digi-Key. Manufactured by Intel. Digi-Key part number 803689-ND.
IC MPU 16-BIT 5V 12MHZ 68-PGA - TA80C188XL12
 Order 'ic mpu 16-bit 5v 12mhz 68-pga - TA80C188XL12' online from Digi-Key. Manufactured by Intel. Digi-Key part number 803775-ND.
IC MPU 16-BIT 5V 20MHZ 68-LCC - R80C188XL20
 Order 'ic mpu 16-bit 5v 20mhz 68-lcc - R80C188XL20' online from Digi-Key. Manufactured by Intel. Digi-Key part number 803844-ND.
IC MPU 16-BIT 5V 20MHZ 68-PLCC - TN80C188XL20
 Order 'ic mpu 16-bit 5v 20mhz 68-plcc - TN80C188XL20' online from Digi-Key. Manufactured by Intel. Digi-Key part number 803867-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC MPU 16-BIT 5V 20MHZ 68-LCC - TR80C188XL20 Next: IC MPU 16-BIT 5V 20MHZ 68-PGA - A80C188XL20