IC MPU 16-BIT 5V 12MHZ 68-PGA - A80C186XL12
| Digi-Key Part Number | 803000-ND |
1 10 100 250 500 1000 |
40.53000 32.03800 26.05500 25.09000 24.60750 24.12500 |
Extended Price
40.53 320.38 2605.50 6272.50 12303.75 24125.00 |
| Manufacturer Part Number | A80C186XL12 | |||
| Description | IC MPU 16-BIT 5V 12MHZ 68-PGA | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | A80C186XL12 |
| Vendor | Intel |
| Category | ICs, Integrated Circuits, Semiconductors |
| Type | 80C186XL |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 68-PGA |
| Processor Size | 16-Bit |
| Supply Voltage Typical | 5.00 V [Nom] |
| Frequency | 12.000 MHz [Max] |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Packaging | Bulk |
| Supply Voltage | 4.50 V [Min] |
| Supply Voltage | 5.50 V [Max] |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A80C186XL12 A80C186XL12 803000 ND 803000ND 803000 |
A80C186XL12 Specification Sheet
IC MPU 16-BIT 5V 12MHZ 68-PGA - A80C186XL12 (803000-ND)
Related parts:IC MPU 16-BIT 5V 12MHZ 68-PGA - A80C186XL12
Order 'ic mpu 16-bit 5v 12mhz 68-pga - A80C186XL12' online from Digi-Key. Manufactured by Intel. Digi-Key part number 803000-ND.
IC MPU 16-BIT 5V 12MHZ 68-PGA - TA80C186XL12
Order 'ic mpu 16-bit 5v 12mhz 68-pga - TA80C186XL12' online from Digi-Key. Manufactured by Intel. Digi-Key part number 803069-ND.
IC MPU 16-BIT 5V 12MHZ 68-PGA - A80C188XL12
Order 'ic mpu 16-bit 5v 12mhz 68-pga - A80C188XL12' online from Digi-Key. Manufactured by Intel. Digi-Key part number 803689-ND.
IC MPU 16-BIT 5V 12MHZ 68-PGA - TA80C188XL12
Order 'ic mpu 16-bit 5v 12mhz 68-pga - TA80C188XL12' online from Digi-Key. Manufactured by Intel. Digi-Key part number 803775-ND.
IC MPU 16-BIT 5V 12MHZ 68-LCC - R80C186XL12
Order 'ic mpu 16-bit 5v 12mhz 68-lcc - R80C186XL12' online from Digi-Key. Manufactured by Intel. Digi-Key part number 803057-ND.
IC MPU 16-BIT 5V 12MHZ 68-PLCC - TN80C186XL12
Order 'ic mpu 16-bit 5v 12mhz 68-plcc - TN80C186XL12' online from Digi-Key. Manufactured by Intel. Digi-Key part number 803077-ND.
IC MPU 16-BIT 5V 12MHZ 68-LCC - TR80C186XL12
Order 'ic mpu 16-bit 5v 12mhz 68-lcc - TR80C186XL12' online from Digi-Key. Manufactured by Intel. Digi-Key part number 803091-ND.
IC MPU 16-BIT 5V 20MHZ 68-PGA - A80C186XL20
Order 'ic mpu 16-bit 5v 20mhz 68-pga - A80C186XL20' online from Digi-Key. Manufactured by Intel. Digi-Key part number 803128-ND.
IC MPU 16-BIT 5V 20MHZ 68-PGA - TA80C186XL20
Order 'ic mpu 16-bit 5v 20mhz 68-pga - TA80C186XL20' online from Digi-Key. Manufactured by Intel. Digi-Key part number 803206-ND.
IC MPU 16-BIT 5V 25MHZ 68-PGA - A80C186XL25
Order 'ic mpu 16-bit 5v 25mhz 68-pga - A80C186XL25' online from Digi-Key. Manufactured by Intel. Digi-Key part number 803250-ND.
IC MPU 16-BIT 5V 12MHZ 68-LCC - R80C188XL12
Order 'ic mpu 16-bit 5v 12mhz 68-lcc - R80C188XL12' online from Digi-Key. Manufactured by Intel. Digi-Key part number 803742-ND.
IC MPU 16-BIT 5V 12MHZ 68-PLCC - TN80C188XL12
Order 'ic mpu 16-bit 5v 12mhz 68-plcc - TN80C188XL12' online from Digi-Key. Manufactured by Intel. Digi-Key part number 803787-ND.
IC MPU 16-BIT 5V 12MHZ 68-LCC - TR80C188XL12
Order 'ic mpu 16-bit 5v 12mhz 68-lcc - TR80C188XL12' online from Digi-Key. Manufactured by Intel. Digi-Key part number 803799-ND.
IC MPU 16-BIT 5V 20MHZ 68-PGA - A80C188XL20
Order 'ic mpu 16-bit 5v 20mhz 68-pga - A80C188XL20' online from Digi-Key. Manufactured by Intel. Digi-Key part number 803812-ND.
IC MPU 16-BIT 5V 20MHZ 68-PGA - TA80C188XL20
Order 'ic mpu 16-bit 5v 20mhz 68-pga - TA80C188XL20' online from Digi-Key. Manufactured by Intel. Digi-Key part number 803862-ND.
Send this link via E-Mail
Help With This Screen