Intel Microprocessor Integrated Circuit (ics) i960 Tray 5V A80960CA16
IC MPU I960CA 16MHZ 168-PGA - A80960CA16 - Integrated Circuits (ICs)
| Digi-Key Part Number | 802846-ND |
1 10 100 250 500 1000 |
64.85000 58.02100 46.92880 45.39292 43.51576 41.80925 |
Extended Price
64.85 580.21 4692.88 11348.23 21757.88 41809.25 |
| Manufacturer Part Number | A80960CA16 | |||
| Description | IC MPU I960CA 16MHZ 168-PGA | |||
| Quantity Available | 1 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A80960CA16 |
| Vendor | Intel |
| Category | Integrated Circuits (ICs) |
| Processor Type | i960 |
| Speed | 16MHz |
| Voltage | 5V |
| Features | CA suffix, 32-Bit with DMA, 1K Cache |
| Package / Case | 168-PGA |
| Packaging | Tray |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A80960CA16 A80960CA16 802846 ND 802846ND 802846 |
IC MPU I960CA 16MHZ 168-PGA - A80960CA16 (802846-ND) - Integrated Circuits (ICs)
Related parts Intel Microprocessor Integrated Circuit (ics) i960 Tray 5V A80960CA16Intel Microprocessor Integrated Circuit (ics) i960 Tray 5V A80960CA16
Order 'ic mpu i960ca 16mhz 168-pga - A80960CA16' online from Digi-Key. Manufactured by Intel. Digi-Key part number 802846-ND.
Intel Microprocessor Integrated Circuit (ics) i960 Tray 5V A80960CF16
Order 'ic mpu i960cf 16mhz 168-pga - A80960CF16' online from Digi-Key. Manufactured by Intel. Digi-Key part number 802987-ND.
Intel Microprocessor Integrated Circuit (ics) i960 Tray 5V A80960CA25
Order 'ic mpu i960ca 25mhz 168-pga - A80960CA25' online from Digi-Key. Manufactured by Intel. Digi-Key part number 802884-ND.
Intel Microprocessor Integrated Circuit (ics) i960 Tray 5V A80960CA33
Order 'ic mpu i960ca 33mhz 168-pga - A80960CA33' online from Digi-Key. Manufactured by Intel. Digi-Key part number 802946-ND.
Intel Microprocessor Integrated Circuit (ics) i960 Tray 5V A80960CF25
Order 'ic mpu i690cf 25mhz 168-pga - A80960CF25' online from Digi-Key. Manufactured by Intel. Digi-Key part number 803021-ND.
Intel Microprocessor Integrated Circuit (ics) i960 Tray 5V A80960CF33
Order 'ic mpu i960cf 33mhz 168-pga - A80960CF33' online from Digi-Key. Manufactured by Intel. Digi-Key part number 803084-ND.
Intel Microprocessor Integrated Circuit (ics) i960 Tray 5V A80960CF40
Order 'ic mpu i960cf 40mhz 168-pga - A80960CF40' online from Digi-Key. Manufactured by Intel. Digi-Key part number 803133-ND.
Intel Microprocessor Integrated Circuit (ics) i960 Tray 3.3V A80960HD32SL2GG
Order 'ic mpu i960hd 32mhz 168-pga - A80960HD32SL2GG' online from Digi-Key. Manufactured by Intel. Digi-Key part number 815232-ND.
Intel Microprocessor Integrated Circuit (ics) i960 Tray 5V A80960KA16
Order 'ic mpu i960ka 16mhz 132-pga - A80960KA16' online from Digi-Key. Manufactured by Intel. Digi-Key part number 803435-ND.
Intel Microprocessor Integrated Circuit (ics) i960 Tray 5V TA80960KA16
Order 'ic mpu i960ka 16mhz 132-pga - TA80960KA16' online from Digi-Key. Manufactured by Intel. Digi-Key part number 803455-ND.
Intel Microprocessor Integrated Circuit (ics) i960 Tray 5V A80960KB16
Order 'ic mpu i960kb 16mhz 132-pga - A80960KB16' online from Digi-Key. Manufactured by Intel. Digi-Key part number 803496-ND.
Intel Microprocessor Integrated Circuit (ics) i960 Tray 5V TA80960KB16
Order 'ic mpu i960kb 16mhz 132-pga - TA80960KB16' online from Digi-Key. Manufactured by Intel. Digi-Key part number 803510-ND.
Intel Microprocessor Integrated Circuit (ics) i960 Tray 5V KU80960CA16
Order 'ic mpu i960ca 16mhz 196-qfp - KU80960CA16' online from Digi-Key. Manufactured by Intel. Digi-Key part number 802858-ND.
Intel Microprocessor Integrated Circuit (ics) 486DX2 Tray 5V A80486DX2SA50SX912
Order 'ic mpu 32-bit 5v 50mhz 168-pga - A80486DX2SA50SX912' online from Digi-Key. Manufactured by Intel. Digi-Key part number 800940-ND.
Intel Microprocessor Integrated Circuit (ics) 486DX2 Tray 5V A80486DX2SA66SX911
Order 'ic mpu 32-bit 5v 66mhz 168-pga - A80486DX2SA66SX911' online from Digi-Key. Manufactured by Intel. Digi-Key part number 800948-ND.
Options for Intel Microprocessor Integrated Circuit (ics) i960 Tray 5V A80960CA16
Send this link via E-Mail
Help With This Screen
