IC MPU 32-BIT 5V 25MHZ 168-CPGA - A8095925SV812
Intel Microprocessor Integrated Circuit (ics) i960 Tray 5V A8095925SV812
| Digi-Key Part Number | 802805-ND |
1 |
161.68000 |
Extended Price
161.68 |
| Manufacturer Part Number | A8095925SV812 | |||
| Description | IC MPU 32-BIT 5V 25MHZ 168-CPGA | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Intel Microprocessor Integrated Circuit (ics) i960 Tray 5V A8095925SV812
| Technical/Catalog Information | A8095925SV812 |
| Vendor | Intel |
| Category | Integrated Circuits (ICs) |
| Processor Type | i960 |
| Speed | 25MHz |
| Voltage | 5V |
| Features | - |
| Package / Case | 168-CPGA |
| Packaging | Tray |
| Drawing Number | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A8095925SV812 A8095925SV812 802805 ND 802805ND 802805 |
IC MPU 32-BIT 5V 25MHZ 168-CPGA - A8095925SV812 (802805-ND)
Related parts Intel Microprocessor Integrated Circuit (ics) i960 Tray 5V A8095925SV812IC MPU 32-BIT 5V 25MHZ 168-CPGA - A8095925SV812
Order 'ic mpu 32-bit 5v 25mhz 168-cpga - A8095925SV812' online from Digi-Key. Manufactured by Intel. Digi-Key part number 802805-ND.
IC MPU 32-BIT 5V 33MHZ 168-CPGA - A80386EXI
Order 'ic mpu 32-bit 5v 33mhz 168-cpga - A80386EXI' online from Digi-Key. Manufactured by Intel. Digi-Key part number 807153-ND.
IC MPU 32-BIT 5V 25MHZ 168-PGA - A80486SXSA25SX930
Order 'ic mpu 32-bit 5v 25mhz 168-pga - A80486SXSA25SX930' online from Digi-Key. Manufactured by Intel. Digi-Key part number 801266-ND.
IC MPU 32-BIT 5V 25MHZ 100-QFP - NG80386SX25
Order 'ic mpu 32-bit 5v 25mhz 100-qfp - NG80386SX25' online from Digi-Key. Manufactured by Intel. Digi-Key part number 800310-ND.
IC MPU 32-BIT 5V 50MHZ 168-PGA - A80486DX2SA50SX912
Order 'ic mpu 32-bit 5v 50mhz 168-pga - A80486DX2SA50SX912' online from Digi-Key. Manufactured by Intel. Digi-Key part number 800940-ND.
IC MPU 32-BIT 5V 66MHZ 168-PGA - A80486DX2SA66SX911
Order 'ic mpu 32-bit 5v 66mhz 168-pga - A80486DX2SA66SX911' online from Digi-Key. Manufactured by Intel. Digi-Key part number 800948-ND.
IC MPU 32-BIT 5V 25MHZ 196-QFP - KU80486SXSA25SX934
Order 'ic mpu 32-bit 5v 25mhz 196-qfp - KU80486SXSA25SX934' online from Digi-Key. Manufactured by Intel. Digi-Key part number 801281-ND.
IC MPU 32-BIT 5V 33MHZ 168-PGA - A80486SXSA33SX931
Order 'ic mpu 32-bit 5v 33mhz 168-pga - A80486SXSA33SX931' online from Digi-Key. Manufactured by Intel. Digi-Key part number 801301-ND.
IC MPU 16-BIT 5V 25MHZ 132-CPGA - A80C186ECI
Order 'ic mpu 16-bit 5v 25mhz 132-cpga - A80C186ECI' online from Digi-Key. Manufactured by Intel. Digi-Key part number 802919-ND.
IC MPU 32-BIT 5V 25MHZ 132-PGA - A80386DX25
Order 'ic mpu 32-bit 5v 25mhz 132-pga - A80386DX25' online from Digi-Key. Manufactured by Intel. Digi-Key part number 807094-ND.
IC MPU 32-BIT 5V 25MHZ 144-TQFP - FA80386EXTC25
Order 'ic mpu 32-bit 5v 25mhz 144-tqfp - FA80386EXTC25' online from Digi-Key. Manufactured by Intel. Digi-Key part number 807267-ND.
IC MPU 32-BIT 5V 25MHZ 144-TQFP - JA80386EXTC25
Order 'ic mpu 32-bit 5v 25mhz 144-tqfp - JA80386EXTC25' online from Digi-Key. Manufactured by Intel. Digi-Key part number 863491-ND.
IC MPU 32-BIT 5V 25MHZ 100-QFP - NT80386SX25
Order 'ic mpu 32-bit 5v 25mhz 100-qfp - NT80386SX25' online from Digi-Key. Manufactured by Intel. Digi-Key part number 863659-ND.
IC MPU 32-BIT 5V 25MHZ 100-QFP - NT80386SXLP25
Order 'ic mpu 32-bit 5v 25mhz 100-qfp - NT80386SXLP25' online from Digi-Key. Manufactured by Intel. Digi-Key part number 863714-ND.
IC MPU 32-BIT 5V 25MHZ 100-QFP - QU80386SXTA25
Order 'ic mpu 32-bit 5v 25mhz 100-qfp - QU80386SXTA25' online from Digi-Key. Manufactured by Intel. Digi-Key part number 863828-ND.
Options for Intel Microprocessor Integrated Circuit (ics) i960 Tray 5V A8095925SV812
Send this link via E-Mail
Help With This Screen
