Intel Microprocessor Integrated Circuit (ics) i960 Tube 5V N80959SB16
IC MPU 32-BIT 5V 16MHZ EX 84PLCC - N80959SB16 - Integrated Circuits (ICs)
| Digi-Key Part Number | 802787-ND |
1 10 25 100 250 500 |
22.10000 20.77400 19.89000 15.47000 13.26000 11.93400 |
Extended Price
22.10 207.74 497.25 1547.00 3315.00 5967.00 |
| Manufacturer Part Number | N80959SB16 | |||
| Description | IC MPU 32-BIT 5V 16MHZ EX 84PLCC | |||
| Quantity Available | 15 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Intel Microprocessor Integrated Circuit (ics) i960 Tube 5V N80959SB16
| Technical/Catalog Information | N80959SB16 |
| Vendor | Intel |
| Category | Integrated Circuits (ICs) |
| Processor Type | i960 |
| Speed | 16MHz |
| Voltage | 5V |
| Features | - |
| Package / Case | 84-PLCC |
| Packaging | Tube |
| Drawing Number | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
N80959SB16 N80959SB16 802787 ND 802787ND 802787 |
IC MPU 32-BIT 5V 16MHZ EX 84PLCC - N80959SB16 (802787-ND) - Integrated Circuits (ICs)
Related parts Intel Microprocessor Integrated Circuit (ics) i960 Tube 5V N80959SB16Intel Microprocessor Integrated Circuit (ics) i960 Tube 5V N80959SB16
Order 'ic mpu 32-bit 5v 16mhz ex 84plcc - N80959SB16' online from Digi-Key. Manufactured by Intel. Digi-Key part number 802787-ND.
Intel Microprocessor Integrated Circuit (ics) 386SX Tray 5V NG80386SXLP16
Order 'ic mpu 32-bit 5v 16mhz 100-qfp - NG80386SXLP16' online from Digi-Key. Manufactured by Intel. Digi-Key part number 800104-ND.
Intel Microprocessor Integrated Circuit (ics) 386SX Tray 5V NG80386SX16
Order 'ic mpu 32-bit 5v 16mhz 100-qfp - NG80386SX16' online from Digi-Key. Manufactured by Intel. Digi-Key part number 800214-ND.
Intel Microprocessor Integrated Circuit (ics) 386DX Tray 5V A80386DX16
Order 'ic mpu 32-bit 5v 16mhz 132-pga - A80386DX16' online from Digi-Key. Manufactured by Intel. Digi-Key part number 807050-ND.
Intel Microprocessor Integrated Circuit (ics) 386DX Tray 5V NG80386DX16
Order 'ic mpu 32-bit 5v 16mhz 132-qfp - NG80386DX16' online from Digi-Key. Manufactured by Intel. Digi-Key part number 807054-ND.
Freescale Semiconductor Microprocessor Integrated Circuit (ics) M680x0 32-Bit Tray 5V MC68EC020FG25
Order 'ic mpu 32 bit 25mhz 100-qfp - MC68EC020FG25' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68EC020FG25-ND.
Freescale Semiconductor Microprocessor Integrated Circuit (ics) M680x0 32-Bit Tray 5V MC68EC030FE25C
Order 'ic mpu 32 bit enhanced 132-cqfp - MC68EC030FE25C' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68EC030FE25C-ND.
Intel Microprocessor Integrated Circuit (ics) 386SX Tray 5V NG80386SXLP20
Order 'ic mpu 32-bit 5v 20mhz 100-qfp - NG80386SXLP20' online from Digi-Key. Manufactured by Intel. Digi-Key part number 800112-ND.
Intel Microprocessor Integrated Circuit (ics) 386SX Tray 5V NG80386SX20
Order 'ic mpu 32-bit 5v 20mhz 100-qfp - NG80386SX20' online from Digi-Key. Manufactured by Intel. Digi-Key part number 800273-ND.
Intel Microprocessor Integrated Circuit (ics) 386SX Tray 5V NG80386SX25
Order 'ic mpu 32-bit 5v 25mhz 100-qfp - NG80386SX25' online from Digi-Key. Manufactured by Intel. Digi-Key part number 800310-ND.
Intel Microprocessor Integrated Circuit (ics) 486DX2 Tray 5V A80486DX2SA50SX912
Order 'ic mpu 32-bit 5v 50mhz 168-pga - A80486DX2SA50SX912' online from Digi-Key. Manufactured by Intel. Digi-Key part number 800940-ND.
Intel Microprocessor Integrated Circuit (ics) 486DX2 Tray 5V A80486DX2SA66SX911
Order 'ic mpu 32-bit 5v 66mhz 168-pga - A80486DX2SA66SX911' online from Digi-Key. Manufactured by Intel. Digi-Key part number 800948-ND.
Intel Microprocessor Integrated Circuit (ics) 486SX Tray 5V A80486SXSA25SX930
Order 'ic mpu 32-bit 5v 25mhz 168-pga - A80486SXSA25SX930' online from Digi-Key. Manufactured by Intel. Digi-Key part number 801266-ND.
Intel Microprocessor Integrated Circuit (ics) 486SX Tray 5V KU80486SXSA25SX934
Order 'ic mpu 32-bit 5v 25mhz 196-qfp - KU80486SXSA25SX934' online from Digi-Key. Manufactured by Intel. Digi-Key part number 801281-ND.
Intel Microprocessor Integrated Circuit (ics) 486SX Tray 5V A80486SXSA33SX931
Order 'ic mpu 32-bit 5v 33mhz 168-pga - A80486SXSA33SX931' online from Digi-Key. Manufactured by Intel. Digi-Key part number 801301-ND.
Options for Intel Microprocessor Integrated Circuit (ics) i960 Tube 5V N80959SB16
Send this link via E-Mail
Help With This Screen
