IC MPU 32-BIT 5V 20MHZ 84-PLCC - N80959SA20 - Integrated Circuits (ICs)
Intel Microprocessor Integrated Circuit (ics) i960 Tube 5V N80959SA20
| Digi-Key Part Number | 802779-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | N80959SA20 | |||
| Description | IC MPU 32-BIT 5V 20MHZ 84-PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Intel Microprocessor Integrated Circuit (ics) i960 Tube 5V N80959SA20
| Technical/Catalog Information | N80959SA20 |
| Vendor | Intel |
| Category | Integrated Circuits (ICs) |
| Processor Type | i960 |
| Speed | 20MHz |
| Voltage | 5V |
| Features | - |
| Package / Case | 84-PLCC |
| Packaging | Tube |
| Drawing Number | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
N80959SA20 N80959SA20 802779 ND 802779ND 802779 |
IC MPU 32-BIT 5V 20MHZ 84-PLCC - N80959SA20 (802779-ND) - Integrated Circuits (ICs)
Related parts Intel Microprocessor Integrated Circuit (ics) i960 Tube 5V N80959SA20IC MPU 32-BIT 5V 20MHZ 84-PLCC - N80959SA20
Order 'ic mpu 32-bit 5v 20mhz 84-plcc - N80959SA20' online from Digi-Key. Manufactured by Intel. Digi-Key part number 802779-ND.
IC MPU 16-BIT 5V 13MHZ 84-PLCC - TN80C186EB13
Order 'ic mpu 16-bit 5v 13mhz 84-plcc - TN80C186EB13' online from Digi-Key. Manufactured by Intel. Digi-Key part number 802851-ND.
IC MPU 16-BIT 5V 25MHZ 84-PLCC - N80C186EB25
Order 'ic mpu 16-bit 5v 25mhz 84-plcc - N80C186EB25' online from Digi-Key. Manufactured by Intel. Digi-Key part number 802891-ND.
IC MPU 16-BIT 5V 25MHZ 84-PLCC - N80C188EB25
Order 'ic mpu 16-bit 5v 25mhz 84-plcc - N80C188EB25' online from Digi-Key. Manufactured by Intel. Digi-Key part number 803592-ND.
IC MPU 16-BIT 5V 25MHZ 84-PLCC - EE80C188EB25
Order 'ic mpu 16-bit 5v 25mhz 84-plcc - EE80C188EB25' online from Digi-Key. Manufactured by Intel. Digi-Key part number 864077-ND.
IC MPU 16-BIT 5V 13MHZ 84-PLCC - EN80C186EB13
Order 'ic mpu 16-bit 5v 13mhz 84-plcc - EN80C186EB13' online from Digi-Key. Manufactured by Intel. Digi-Key part number 864170-ND.
IC MPU 16-BIT 5V 25MHZ 84-PLCC - EE80C186EB25
Order 'ic mpu 16-bit 5v 25mhz 84-plcc - EE80C186EB25' online from Digi-Key. Manufactured by Intel. Digi-Key part number 864179-ND.
IC MPU 32BIT 5V 20MHZ 84-PLCC - IDT79R3041-20J
Order 'ic mpu 32bit 5v 20mhz 84-plcc - IDT79R3041-20J' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT79R3041-20J-ND.
IC MPU 32BIT 5V 20MHZ 84-PLCC - IDT79R3041-20J8
Order 'ic mpu 32bit 5v 20mhz 84-plcc - IDT79R3041-20J8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT79R3041-20J8-ND.
IC MPU 32BIT 5V 20MHZ 84-PLCC - IDT79R3041-20JG
Order 'ic mpu 32bit 5v 20mhz 84-plcc - IDT79R3041-20JG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT79R3041-20JG-ND.
IC MPU 32BIT 5V 20MHZ 84-PLCC - IDT79R3041-20JG8
Order 'ic mpu 32bit 5v 20mhz 84-plcc - IDT79R3041-20JG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT79R3041-20JG8-ND.
IC MPU 32-BIT 5V 20MHZ 100-QFP - NG80386SXLP20
Order 'ic mpu 32-bit 5v 20mhz 100-qfp - NG80386SXLP20' online from Digi-Key. Manufactured by Intel. Digi-Key part number 800112-ND.
IC MPU 32-BIT 5V 20MHZ 100-QFP - NG80386SX20
Order 'ic mpu 32-bit 5v 20mhz 100-qfp - NG80386SX20' online from Digi-Key. Manufactured by Intel. Digi-Key part number 800273-ND.
IC MPU 16-BIT 5V 20MHZ 68-PLCC - TN80C186EA20
Order 'ic mpu 16-bit 5v 20mhz 68-plcc - TN80C186EA20' online from Digi-Key. Manufactured by Intel. Digi-Key part number 802799-ND.
IC MPU 16-BIT 5V 20MHZ 68-PLCC - TN80C188EA20
Order 'ic mpu 16-bit 5v 20mhz 68-plcc - TN80C188EA20' online from Digi-Key. Manufactured by Intel. Digi-Key part number 803497-ND.
Options for Intel Microprocessor Integrated Circuit (ics) i960 Tube 5V N80959SA20
Send this link via E-Mail
Help With This Screen
