Intel Microprocessor Integrated Circuit (ics) 80C186 Tube 5V TN80C186EA13
IC MPU 16-BIT 5V 13MHZ 68-PLCC - TN80C186EA13 - Integrated Circuits (ICs)
| Digi-Key Part Number | 802768-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | TN80C186EA13 | |||
| Description | IC MPU 16-BIT 5V 13MHZ 68-PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Intel Microprocessor Integrated Circuit (ics) 80C186 Tube 5V TN80C186EA13
| Technical/Catalog Information | TN80C186EA13 |
| Vendor | Intel |
| Category | Integrated Circuits (ICs) |
| Processor Type | 80C186 |
| Speed | 13MHz |
| Voltage | 5V |
| Features | EA suffix, 16-Bit, Extended Temp |
| Package / Case | 68-PLCC |
| Packaging | Tube |
| Drawing Number | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TN80C186EA13 TN80C186EA13 802768 ND 802768ND 802768 |
IC MPU 16-BIT 5V 13MHZ 68-PLCC - TN80C186EA13 (802768-ND) - Integrated Circuits (ICs)
Related parts Intel Microprocessor Integrated Circuit (ics) 80C186 Tube 5V TN80C186EA13Intel Microprocessor Integrated Circuit (ics) 80C186 Tube 5V TN80C186EA13
Order 'ic mpu 16-bit 5v 13mhz 68-plcc - TN80C186EA13' online from Digi-Key. Manufactured by Intel. Digi-Key part number 802768-ND.
Intel Microprocessor Integrated Circuit (ics) 80C188 Tube 5V TN80C188EA13
Order 'ic mpu 16-bit 5v 13mhz 68-plcc - TN80C188EA13' online from Digi-Key. Manufactured by Intel. Digi-Key part number 803477-ND.
Intel Microprocessor Integrated Circuit (ics) 80C186 Tube 5V EN80C186EA13
Order 'ic mpu 16-bit 5v 13mhz 68-plcc - EN80C186EA13' online from Digi-Key. Manufactured by Intel. Digi-Key part number 864082-ND.
Intel Microprocessor Integrated Circuit (ics) 80C186 Tube 5V TN80C186EA20
Order 'ic mpu 16-bit 5v 20mhz 68-plcc - TN80C186EA20' online from Digi-Key. Manufactured by Intel. Digi-Key part number 802799-ND.
Intel Microprocessor Integrated Circuit (ics) 80C186 Tube 5V N80C186EA25
Order 'ic mpu 16-bit 5v 25mhz 68-plcc - N80C186EA25' online from Digi-Key. Manufactured by Intel. Digi-Key part number 802825-ND.
Intel Microprocessor Integrated Circuit (ics) 80C186 Tube 5V TN80C186XL12
Order 'ic mpu 16-bit 5v 12mhz 68-plcc - TN80C186XL12' online from Digi-Key. Manufactured by Intel. Digi-Key part number 803077-ND.
Intel Microprocessor Integrated Circuit (ics) 80C188 Tube 5V TN80C188EA20
Order 'ic mpu 16-bit 5v 20mhz 68-plcc - TN80C188EA20' online from Digi-Key. Manufactured by Intel. Digi-Key part number 803497-ND.
Intel Microprocessor Integrated Circuit (ics) 80C188 Tube 5V TN80C188XL12
Order 'ic mpu 16-bit 5v 12mhz 68-plcc - TN80C188XL12' online from Digi-Key. Manufactured by Intel. Digi-Key part number 803787-ND.
Intel Microprocessor Integrated Circuit (ics) 80C188 Tube 5V TN80C188XL20
Order 'ic mpu 16-bit 5v 20mhz 68-plcc - TN80C188XL20' online from Digi-Key. Manufactured by Intel. Digi-Key part number 803867-ND.
Intel Microprocessor Integrated Circuit (ics) 80C188 Tube 5V N80C188EA25
Order 'ic mpu 16-bit 5v 25mhz 68-plcc - N80C188EA25' online from Digi-Key. Manufactured by Intel. Digi-Key part number 808826-ND.
Intel Microprocessor Integrated Circuit (ics) 80C186 Tube 5V EE80C186EA25
Order 'ic mpu 16-bit 5v 25mhz 68-plcc - EE80C186EA25' online from Digi-Key. Manufactured by Intel. Digi-Key part number 863648-ND.
Intel Microprocessor Integrated Circuit (ics) 80C188 Tube 5V EE80C188EA25
Order 'ic mpu 16-bit 5v 25mhz 68-plcc - EE80C188EA25' online from Digi-Key. Manufactured by Intel. Digi-Key part number 863654-ND.
Intel Microprocessor Integrated Circuit (ics) 80C186 Tube 5V EN80C186EA20
Order 'ic mpu 16-bit 5v 20mhz 68-plcc - EN80C186EA20' online from Digi-Key. Manufactured by Intel. Digi-Key part number 864084-ND.
Intel Microprocessor Integrated Circuit (ics) 80C188 Tube 5V EN80C188EA20
Order 'ic mpu 16-bit 5v 20mhz 68-plcc - EN80C188EA20' online from Digi-Key. Manufactured by Intel. Digi-Key part number 864097-ND.
Intel Microprocessor Integrated Circuit (ics) 80L188 Tube 3V TN80L188EA13
Order 'ic mpu 16-bit 3v 13mhz 68-plcc - TN80L188EA13' online from Digi-Key. Manufactured by Intel. Digi-Key part number 806131-ND.
Options for Intel Microprocessor Integrated Circuit (ics) 80C186 Tube 5V TN80C186EA13
Send this link via E-Mail
Help With This Screen
