IC MPU 133MHZ PENT 3.3V 296CPGA - A8050266133SY022 - Integrated Circuits (ICs)
| Digi-Key Part Number | 801827-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | A8050266133SY022 | |||
| Description | IC MPU 133MHZ PENT 3.3V 296CPGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A8050266133SY022 |
| Vendor | Intel |
| Category | Integrated Circuits (ICs) |
| Processor Type | Pentium I |
| Speed | 133MHz |
| Voltage | 3.3V |
| Features | 66MHz Bus |
| Package / Case | 296-CPGA |
| Packaging | Tray |
| Drawing Number | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A8050266133SY022 A8050266133SY022 801827 ND 801827ND 801827 |
IC MPU 133MHZ PENT 3.3V 296CPGA - A8050266133SY022 (801827-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MPU 133MHZ PENT 3.3V 296CPGA - A8050266133SY022
Order 'ic mpu 133mhz pent 3.3v 296cpga - A8050266133SY022' online from Digi-Key. Manufactured by Intel. Digi-Key part number 801827-ND.
IC MPU 166MHZ PENT 3.3V 296CPGA - A8050266166SY016
Order 'ic mpu 166mhz pent 3.3v 296cpga - A8050266166SY016' online from Digi-Key. Manufactured by Intel. Digi-Key part number 801878-ND.
IC MPU 3V PENT 133MHZ 296-CPGA - A80502CSLM66133SY028
Order 'ic mpu 3v pent 133mhz 296-cpga - A80502CSLM66133SY028' online from Digi-Key. Manufactured by Intel. Digi-Key part number 801524-ND.
IC MPU 32-BIT 3.3V 25MHZ 144TQFP - FA80386EXTB25
Order 'ic mpu 32-bit 3.3v 25mhz 144tqfp - FA80386EXTB25' online from Digi-Key. Manufactured by Intel. Digi-Key part number 807257-ND.
IC MPU 64-BIT 3.3V 100MHZ 540BGA - GC80303 S L57T
Order 'ic mpu 64-bit 3.3v 100mhz 540bga - GC80303 S L57T' online from Digi-Key. Manufactured by Intel. Digi-Key part number 833962-ND.
IC MPU 1.8V PENT 166MHZ 352-BGA - GC80503CS166EXTSL3B8
Order 'ic mpu 1.8v pent 166mhz 352-bga - GC80503CS166EXTSL3B8' online from Digi-Key. Manufactured by Intel. Digi-Key part number 822631-ND.
IC MPU 32-BIT 3.3V 25MHZ 144TQFP - JA80386EXTB25
Order 'ic mpu 32-bit 3.3v 25mhz 144tqfp - JA80386EXTB25' online from Digi-Key. Manufactured by Intel. Digi-Key part number 863487-ND.
IC MPU SUPRVISRY CIRC 3.3V 8-DIP - LTC694CN8-3.3
Order 'ic mpu suprvisry circ 3.3v 8-dip - LTC694CN8-3.3' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC694CN8-3.3-ND.
IC MPU SUPRVISRY CIRC 3.3V 8-DIP - LTC694CN8-3.3#PBF
Order 'ic mpu suprvisry circ 3.3v 8-dip - LTC694CN8-3.3#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC694CN8-3.3#PBF-ND.
IC MPU SUPRVISRY CIRC 3.3V 8SOIC - LTC694CS8-3.3
Order 'ic mpu suprvisry circ 3.3v 8soic - LTC694CS8-3.3' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC694CS8-3.3-ND.
IC MPU SUPRVISRY CIRC 3.3V 8SOIC - LTC694CS8-3.3#PBF
Order 'ic mpu suprvisry circ 3.3v 8soic - LTC694CS8-3.3#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC694CS8-3.3#PBF-ND.
IC MPU SUPRVISRY CIRC 3.3V 8SOIC - LTC694CS8-3.3#TRPBF
Order 'ic mpu suprvisry circ 3.3v 8soic - LTC694CS8-3.3#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC694CS8-3.3#TRPBF-ND.
IC MPU SUPRVISRY CIRC 3.3V 8-DIP - LTC694IN8-3.3
Order 'ic mpu suprvisry circ 3.3v 8-dip - LTC694IN8-3.3' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC694IN8-3.3-ND.
IC MPU SUPRVISRY CIRC 3.3V 8-DIP - LTC694IN8-3.3#PBF
Order 'ic mpu suprvisry circ 3.3v 8-dip - LTC694IN8-3.3#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC694IN8-3.3#PBF-ND.
IC MPU SUPRVISRY CIRC 3.3V 8SOIC - LTC694IS8-3.3
Order 'ic mpu suprvisry circ 3.3v 8soic - LTC694IS8-3.3' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC694IS8-3.3-ND.
Send this link via E-Mail
Help With This Screen
