IC MPU 3V PENT 133MHZ 296-CPGA - A80502CSLM66133SY028 - Integrated Circuits (ICs)
Intel Microprocessor Integrated Circuit (ics) Pentium I Tray 3V A80502CSLM66133SY028
| Digi-Key Part Number | 801524-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | A80502CSLM66133SY028 | |||
| Description | IC MPU 3V PENT 133MHZ 296-CPGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Intel Microprocessor Integrated Circuit (ics) Pentium I Tray 3V A80502CSLM66133SY028
| Technical/Catalog Information | A80502CSLM66133SY028 |
| Vendor | Intel |
| Category | Integrated Circuits (ICs) |
| Processor Type | Pentium I |
| Speed | 133MHz |
| Voltage | 3V |
| Features | 66MHz Bus |
| Package / Case | 296-CPGA |
| Packaging | Tray |
| Drawing Number | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A80502CSLM66133SY028 A80502CSLM66133SY028 801524 ND 801524ND 801524 |
IC MPU 3V PENT 133MHZ 296-CPGA - A80502CSLM66133SY028 (801524-ND) - Integrated Circuits (ICs)
Related parts Intel Microprocessor Integrated Circuit (ics) Pentium I Tray 3V A80502CSLM66133SY028IC MPU 3V PENT 133MHZ 296-CPGA - A80502CSLM66133SY028
Order 'ic mpu 3v pent 133mhz 296-cpga - A80502CSLM66133SY028' online from Digi-Key. Manufactured by Intel. Digi-Key part number 801524-ND.
IC MPU 166MHZ PENT 3.3V 296CPGA - A8050266166SY016
Order 'ic mpu 166mhz pent 3.3v 296cpga - A8050266166SY016' online from Digi-Key. Manufactured by Intel. Digi-Key part number 801878-ND.
IC MPU 133MHZ PENT 3.3V 296CPGA - A8050266133SY022
Order 'ic mpu 133mhz pent 3.3v 296cpga - A8050266133SY022' online from Digi-Key. Manufactured by Intel. Digi-Key part number 801827-ND.
IC MPU 3.3V PENTI 100MHZ 296CPGA - A8050266100SL2TU
Order 'ic mpu 3.3v penti 100mhz 296cpga - A8050266100SL2TU' online from Digi-Key. Manufactured by Intel. Digi-Key part number 818463-ND.
IC MPU SA-1110 133MHZ 256-BGA - GDS1110AD
Order 'ic mpu sa-1110 133mhz 256-bga - GDS1110AD' online from Digi-Key. Manufactured by Intel. Digi-Key part number 835975-ND.
IC MPU 1.8V PENT 166MHZ 352-BGA - GC80503CS166EXTSL3B8
Order 'ic mpu 1.8v pent 166mhz 352-bga - GC80503CS166EXTSL3B8' online from Digi-Key. Manufactured by Intel. Digi-Key part number 822631-ND.
IC MPU SUPERVISOR 9MICROSMD - LM3700XCTPX-296/NOPB
Order 'ic mpu supervisor 9microsmd - LM3700XCTPX-296/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3700XCTPX-296-ND.
IC MPU 64BIT 5V 133MHZ 208-QFP - IDT79R4700-133DP
Order 'ic mpu 64bit 5v 133mhz 208-qfp - IDT79R4700-133DP' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT79R4700-133DP-ND.
IC MPU 64BIT 5V 133MHZ 179-PGA - IDT79R4700-133G
Order 'ic mpu 64bit 5v 133mhz 179-pga - IDT79R4700-133G' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT79R4700-133G-ND.
IC MPU 32BIT CORE 133MHZ 208-QFP - IDT79RC32T332-133DH
Order 'ic mpu 32bit core 133mhz 208-qfp - IDT79RC32T332-133DH' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT79RC32T332-133DH-ND.
IC MPU 32BIT CORE 133MHZ 208-QFP - IDT79RC32T332-133DHI
Order 'ic mpu 32bit core 133mhz 208-qfp - IDT79RC32T332-133DHI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT79RC32T332-133DHI-ND.
IC MPU 32BIT CORE 133MHZ 208-QFP - IDT79RC32T333-133DH
Order 'ic mpu 32bit core 133mhz 208-qfp - IDT79RC32T333-133DH' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT79RC32T333-133DH-ND.
IC MPU 32BIT CORE 133MHZ 208-QFP - IDT79RC32T333-133DHI
Order 'ic mpu 32bit core 133mhz 208-qfp - IDT79RC32T333-133DHI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT79RC32T333-133DHI-ND.
IC MPU 32BIT CORE 133MHZ 208-QFP - IDT79RC32T351-133DH
Order 'ic mpu 32bit core 133mhz 208-qfp - IDT79RC32T351-133DH' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT79RC32T351-133DH-ND.
IC MPU 32BIT CORE 133MHZ 208-QFP - IDT79RC32T351-133DHG
Order 'ic mpu 32bit core 133mhz 208-qfp - IDT79RC32T351-133DHG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT79RC32T351-133DHG-ND.
Options for Intel Microprocessor Integrated Circuit (ics) Pentium I Tray 3V A80502CSLM66133SY028
Send this link via E-Mail
Help With This Screen
