IC MPU 32-BIT 3V 33MHZ 176-TQFP - FA80486SXSF33 - Integrated Circuits (ICs)
Intel Microprocessor Integrated Circuit (ics) 486SX Tray 3V FA80486SXSF33
| Digi-Key Part Number | 801362-ND |
1 |
44.33000 |
Extended Price
44.33 |
| Manufacturer Part Number | FA80486SXSF33 | |||
| Description | IC MPU 32-BIT 3V 33MHZ 176-TQFP | |||
| Quantity Available | 65 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Intel Microprocessor Integrated Circuit (ics) 486SX Tray 3V FA80486SXSF33
| Technical/Catalog Information | FA80486SXSF33 |
| Vendor | Intel |
| Category | Integrated Circuits (ICs) |
| Processor Type | 486SX |
| Speed | 33MHz |
| Voltage | 3V |
| Features | 32-bit |
| Package / Case | 176-TQFP |
| Packaging | Tray |
| Drawing Number | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
FA80486SXSF33 FA80486SXSF33 801362 ND 801362ND 801362 |
IC MPU 32-BIT 3V 33MHZ 176-TQFP - FA80486SXSF33 (801362-ND) - Integrated Circuits (ICs)
Related parts Intel Microprocessor Integrated Circuit (ics) 486SX Tray 3V FA80486SXSF33IC MPU 32-BIT 3V 33MHZ 176-TQFP - FA80486SXSF33
Order 'ic mpu 32-bit 3v 33mhz 176-tqfp - FA80486SXSF33' online from Digi-Key. Manufactured by Intel. Digi-Key part number 801362-ND.
IC MPU 32-BIT 3V 33MHZ 176-TQFP - JA80486GXSF338
Order 'ic mpu 32-bit 3v 33mhz 176-tqfp - JA80486GXSF338' online from Digi-Key. Manufactured by Intel. Digi-Key part number 863488-ND.
IC MPU 32-BIT 3V 33MHZ 176-TQFP - JA80486SXSF338
Order 'ic mpu 32-bit 3v 33mhz 176-tqfp - JA80486SXSF338' online from Digi-Key. Manufactured by Intel. Digi-Key part number 863490-ND.
IC MPU 32-BIT 5V 33MHZ 144-TQFP - FA80386EXTC33
Order 'ic mpu 32-bit 5v 33mhz 144-tqfp - FA80386EXTC33' online from Digi-Key. Manufactured by Intel. Digi-Key part number 807274-ND.
IC MPU 32-BIT 5V 33MHZ 144-TQFP - JA80386EXTC33
Order 'ic mpu 32-bit 5v 33mhz 144-tqfp - JA80386EXTC33' online from Digi-Key. Manufactured by Intel. Digi-Key part number 863492-ND.
IC MPU 32-BIT 5V 25MHZ 144-TQFP - FA80386EXTC25
Order 'ic mpu 32-bit 5v 25mhz 144-tqfp - FA80386EXTC25' online from Digi-Key. Manufactured by Intel. Digi-Key part number 807267-ND.
IC MPU 32-BIT 5V 25MHZ 144-TQFP - JA80386EXTC25
Order 'ic mpu 32-bit 5v 25mhz 144-tqfp - JA80386EXTC25' online from Digi-Key. Manufactured by Intel. Digi-Key part number 863491-ND.
IC MPU 32 BIT 25MHZ 100-QFP - MC68EC020FG25
Order 'ic mpu 32 bit 25mhz 100-qfp - MC68EC020FG25' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68EC020FG25-ND.
IC MPU 32 BIT ENHANCED 132-CQFP - MC68EC030FE25C
Order 'ic mpu 32 bit enhanced 132-cqfp - MC68EC030FE25C' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68EC030FE25C-ND.
IC MPU 32-BIT 3V 100MHZ 168-PGA - A80486DX4WB100SK101
Order 'ic mpu 32-bit 3v 100mhz 168-pga - A80486DX4WB100SK101' online from Digi-Key. Manufactured by Intel. Digi-Key part number 808894-ND.
IC MPU 32-BIT 3V 100MHZ 208-SQFP - FC80486DX4WB100SL2M9
Order 'ic mpu 32-bit 3v 100mhz 208-sqfp - FC80486DX4WB100SL2M9' online from Digi-Key. Manufactured by Intel. Digi-Key part number 816435-ND.
IC MPU 32-BIT 5V 33MHZ 168-PGA - A80486SXSA33SX931
Order 'ic mpu 32-bit 5v 33mhz 168-pga - A80486SXSA33SX931' online from Digi-Key. Manufactured by Intel. Digi-Key part number 801301-ND.
IC MPU 32-BIT 5V 33MHZ 196-QFP - KU80486SXSA33SX935
Order 'ic mpu 32-bit 5v 33mhz 196-qfp - KU80486SXSA33SX935' online from Digi-Key. Manufactured by Intel. Digi-Key part number 801318-ND.
IC MPU 32-BIT 5V 33MHZ 132-PGA - A80386DX33
Order 'ic mpu 32-bit 5v 33mhz 132-pga - A80386DX33' online from Digi-Key. Manufactured by Intel. Digi-Key part number 807129-ND.
IC MPU 32-BIT 5V 33MHZ 168-CPGA - A80386EXI
Order 'ic mpu 32-bit 5v 33mhz 168-cpga - A80386EXI' online from Digi-Key. Manufactured by Intel. Digi-Key part number 807153-ND.
Options for Intel Microprocessor Integrated Circuit (ics) 486SX Tray 3V FA80486SXSF33
Send this link via E-Mail
Help With This Screen
