IC MPU 32-BIT 5V 33MHZ 196-QFP - KU80486SXSA33SX935 - Integrated Circuits (ICs)
Intel Microprocessor Integrated Circuit (ics) 486SX Tray 5V KU80486SXSA33SX935
| Digi-Key Part Number | 801318-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | KU80486SXSA33SX935 | |||
| Description | IC MPU 32-BIT 5V 33MHZ 196-QFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Intel Microprocessor Integrated Circuit (ics) 486SX Tray 5V KU80486SXSA33SX935
| Technical/Catalog Information | KU80486SXSA33SX935 |
| Vendor | Intel |
| Category | Integrated Circuits (ICs) |
| Processor Type | 486SX |
| Speed | 33MHz |
| Voltage | 5V |
| Features | 32-bit |
| Package / Case | 196-QFP |
| Packaging | Tray |
| Drawing Number | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
KU80486SXSA33SX935 KU80486SXSA33SX935 801318 ND 801318ND 801318 |
IC MPU 32-BIT 5V 33MHZ 196-QFP - KU80486SXSA33SX935 (801318-ND) - Integrated Circuits (ICs)
Related parts Intel Microprocessor Integrated Circuit (ics) 486SX Tray 5V KU80486SXSA33SX935IC MPU 32-BIT 5V 33MHZ 196-QFP - KU80486SXSA33SX935
Order 'ic mpu 32-bit 5v 33mhz 196-qfp - KU80486SXSA33SX935' online from Digi-Key. Manufactured by Intel. Digi-Key part number 801318-ND.
IC MPU 32-BIT 5V 33MHZ 100-QFP - QU80386SXTA33
Order 'ic mpu 32-bit 5v 33mhz 100-qfp - QU80386SXTA33' online from Digi-Key. Manufactured by Intel. Digi-Key part number 863829-ND.
IC MPU 32-BIT 5V 25MHZ 196-QFP - KU80486SXSA25SX934
Order 'ic mpu 32-bit 5v 25mhz 196-qfp - KU80486SXSA25SX934' online from Digi-Key. Manufactured by Intel. Digi-Key part number 801281-ND.
IC MPU 32-BIT 5V 33MHZ 100-QFP - NT80386SX33
Order 'ic mpu 32-bit 5v 33mhz 100-qfp - NT80386SX33' online from Digi-Key. Manufactured by Intel. Digi-Key part number 863658-ND.
IC MPU 32-BIT 5V 33MHZ 100-QFP - NT80386SXLP33
Order 'ic mpu 32-bit 5v 33mhz 100-qfp - NT80386SXLP33' online from Digi-Key. Manufactured by Intel. Digi-Key part number 863715-ND.
IC MPU 32-BIT 5V 33MHZ 132-QFP - NT80386DX33
Order 'ic mpu 32-bit 5v 33mhz 132-qfp - NT80386DX33' online from Digi-Key. Manufactured by Intel. Digi-Key part number 864044-ND.
IC MPU 32-BIT 5V 25MHZ 100-QFP - QU80386SXTA25
Order 'ic mpu 32-bit 5v 25mhz 100-qfp - QU80386SXTA25' online from Digi-Key. Manufactured by Intel. Digi-Key part number 863828-ND.
IC MPU 32-BIT 5V 40MHZ 100-QFP - QU80386SXTA40
Order 'ic mpu 32-bit 5v 40mhz 100-qfp - QU80386SXTA40' online from Digi-Key. Manufactured by Intel. Digi-Key part number 863830-ND.
IC MPU 32-BIT 5V 16MHZ 100-QFP - NG80386SXLP16
Order 'ic mpu 32-bit 5v 16mhz 100-qfp - NG80386SXLP16' online from Digi-Key. Manufactured by Intel. Digi-Key part number 800104-ND.
IC MPU 32-BIT 5V 20MHZ 100-QFP - NG80386SXLP20
Order 'ic mpu 32-bit 5v 20mhz 100-qfp - NG80386SXLP20' online from Digi-Key. Manufactured by Intel. Digi-Key part number 800112-ND.
IC MPU 32-BIT 5V 16MHZ 100-QFP - NG80386SX16
Order 'ic mpu 32-bit 5v 16mhz 100-qfp - NG80386SX16' online from Digi-Key. Manufactured by Intel. Digi-Key part number 800214-ND.
IC MPU 32-BIT 5V 20MHZ 100-QFP - NG80386SX20
Order 'ic mpu 32-bit 5v 20mhz 100-qfp - NG80386SX20' online from Digi-Key. Manufactured by Intel. Digi-Key part number 800273-ND.
IC MPU 32-BIT 5V 25MHZ 100-QFP - NG80386SX25
Order 'ic mpu 32-bit 5v 25mhz 100-qfp - NG80386SX25' online from Digi-Key. Manufactured by Intel. Digi-Key part number 800310-ND.
IC MPU 32-BIT 5V 33MHZ 168-PGA - A80486SXSA33SX931
Order 'ic mpu 32-bit 5v 33mhz 168-pga - A80486SXSA33SX931' online from Digi-Key. Manufactured by Intel. Digi-Key part number 801301-ND.
IC MPU 32-BIT 5V 16MHZ 132-QFP - NG80386DX16
Order 'ic mpu 32-bit 5v 16mhz 132-qfp - NG80386DX16' online from Digi-Key. Manufactured by Intel. Digi-Key part number 807054-ND.
Options for Intel Microprocessor Integrated Circuit (ics) 486SX Tray 5V KU80486SXSA33SX935
Send this link via E-Mail
Help With This Screen
