IC MPU 32-BIT 5V 33MHZ 168-PGA - A80486SXSA33SX931
Intel Microprocessor Integrated Circuit (ics) 486SX Tray 5V A80486SXSA33SX931
| Digi-Key Part Number | 801301-ND |
1 10 100 250 500 1000 |
66.50000 59.50000 48.12500 46.55000 44.62500 42.87500 |
Extended Price
66.50 595.00 4812.50 11637.50 22312.50 42875.00 |
| Manufacturer Part Number | A80486SXSA33SX931 | |||
| Description | IC MPU 32-BIT 5V 33MHZ 168-PGA | |||
| Quantity Available | 10 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Intel Microprocessor Integrated Circuit (ics) 486SX Tray 5V A80486SXSA33SX931
| Technical/Catalog Information | A80486SXSA33SX931 |
| Vendor | Intel |
| Category | Integrated Circuits (ICs) |
| Processor Type | 486SX |
| Speed | 33MHz |
| Voltage | 5V |
| Features | 32-bit |
| Package / Case | 168-PGA |
| Packaging | Tray |
| Drawing Number | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A80486SXSA33SX931 A80486SXSA33SX931 801301 ND 801301ND 801301 |
IC MPU 32-BIT 5V 33MHZ 168-PGA - A80486SXSA33SX931 (801301-ND)
Related parts Intel Microprocessor Integrated Circuit (ics) 486SX Tray 5V A80486SXSA33SX931IC MPU 32-BIT 5V 33MHZ 168-PGA - A80486SXSA33SX931
Order 'ic mpu 32-bit 5v 33mhz 168-pga - A80486SXSA33SX931' online from Digi-Key. Manufactured by Intel. Digi-Key part number 801301-ND.
IC MPU 32-BIT 5V 33MHZ 168-CPGA - A80386EXI
Order 'ic mpu 32-bit 5v 33mhz 168-cpga - A80386EXI' online from Digi-Key. Manufactured by Intel. Digi-Key part number 807153-ND.
IC MPU 32-BIT 5V 50MHZ 168-PGA - A80486DX2SA50SX912
Order 'ic mpu 32-bit 5v 50mhz 168-pga - A80486DX2SA50SX912' online from Digi-Key. Manufactured by Intel. Digi-Key part number 800940-ND.
IC MPU 32-BIT 5V 66MHZ 168-PGA - A80486DX2SA66SX911
Order 'ic mpu 32-bit 5v 66mhz 168-pga - A80486DX2SA66SX911' online from Digi-Key. Manufactured by Intel. Digi-Key part number 800948-ND.
IC MPU 32-BIT 5V 25MHZ 168-PGA - A80486SXSA25SX930
Order 'ic mpu 32-bit 5v 25mhz 168-pga - A80486SXSA25SX930' online from Digi-Key. Manufactured by Intel. Digi-Key part number 801266-ND.
IC MPU 32-BIT 5V 33MHZ 132-PGA - A80386DX33
Order 'ic mpu 32-bit 5v 33mhz 132-pga - A80386DX33' online from Digi-Key. Manufactured by Intel. Digi-Key part number 807129-ND.
IC MPU 32-BIT 5V 33MHZ 196-QFP - KU80486SXSA33SX935
Order 'ic mpu 32-bit 5v 33mhz 196-qfp - KU80486SXSA33SX935' online from Digi-Key. Manufactured by Intel. Digi-Key part number 801318-ND.
IC MPU 32-BIT 5V 16MHZ 132-PGA - A80386DX16
Order 'ic mpu 32-bit 5v 16mhz 132-pga - A80386DX16' online from Digi-Key. Manufactured by Intel. Digi-Key part number 807050-ND.
IC MPU 32-BIT 5V 20MHZ 132-PGA - A80386DX20
Order 'ic mpu 32-bit 5v 20mhz 132-pga - A80386DX20' online from Digi-Key. Manufactured by Intel. Digi-Key part number 807066-ND.
IC MPU 32-BIT 5V 25MHZ 132-PGA - A80386DX25
Order 'ic mpu 32-bit 5v 25mhz 132-pga - A80386DX25' online from Digi-Key. Manufactured by Intel. Digi-Key part number 807094-ND.
IC MPU 32-BIT 5V 33MHZ 144-TQFP - FA80386EXTC33
Order 'ic mpu 32-bit 5v 33mhz 144-tqfp - FA80386EXTC33' online from Digi-Key. Manufactured by Intel. Digi-Key part number 807274-ND.
IC MPU 32-BIT 5V 33MHZ 144-TQFP - JA80386EXTC33
Order 'ic mpu 32-bit 5v 33mhz 144-tqfp - JA80386EXTC33' online from Digi-Key. Manufactured by Intel. Digi-Key part number 863492-ND.
IC MPU 32-BIT 5V 33MHZ 100-QFP - NT80386SX33
Order 'ic mpu 32-bit 5v 33mhz 100-qfp - NT80386SX33' online from Digi-Key. Manufactured by Intel. Digi-Key part number 863658-ND.
IC MPU 32-BIT 5V 33MHZ 100-QFP - NT80386SXLP33
Order 'ic mpu 32-bit 5v 33mhz 100-qfp - NT80386SXLP33' online from Digi-Key. Manufactured by Intel. Digi-Key part number 863715-ND.
IC MPU 32-BIT 5V 33MHZ 100-QFP - QU80386SXTA33
Order 'ic mpu 32-bit 5v 33mhz 100-qfp - QU80386SXTA33' online from Digi-Key. Manufactured by Intel. Digi-Key part number 863829-ND.
Options for Intel Microprocessor Integrated Circuit (ics) 486SX Tray 5V A80486SXSA33SX931
Send this link via E-Mail
Help With This Screen
