IC MPU 32-BIT 5V 25MHZ 196-QFP - KU80486SXSA25SX934 - Integrated Circuits (ICs)
Intel Microprocessor Integrated Circuit (ics) 486SX Tray 5V KU80486SXSA25SX934
| Digi-Key Part Number | 801281-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | KU80486SXSA25SX934 | |||
| Description | IC MPU 32-BIT 5V 25MHZ 196-QFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Intel Microprocessor Integrated Circuit (ics) 486SX Tray 5V KU80486SXSA25SX934
| Technical/Catalog Information | KU80486SXSA25SX934 |
| Vendor | Intel |
| Category | Integrated Circuits (ICs) |
| Processor Type | 486SX |
| Speed | 25MHz |
| Voltage | 5V |
| Features | 32-bit |
| Package / Case | 196-QFP |
| Packaging | Tray |
| Drawing Number | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
KU80486SXSA25SX934 KU80486SXSA25SX934 801281 ND 801281ND 801281 |
IC MPU 32-BIT 5V 25MHZ 196-QFP - KU80486SXSA25SX934 (801281-ND) - Integrated Circuits (ICs)
Related parts Intel Microprocessor Integrated Circuit (ics) 486SX Tray 5V KU80486SXSA25SX934IC MPU 32-BIT 5V 25MHZ 196-QFP - KU80486SXSA25SX934
Order 'ic mpu 32-bit 5v 25mhz 196-qfp - KU80486SXSA25SX934' online from Digi-Key. Manufactured by Intel. Digi-Key part number 801281-ND.
IC MPU 32-BIT 5V 25MHZ 100-QFP - QU80386SXTA25
Order 'ic mpu 32-bit 5v 25mhz 100-qfp - QU80386SXTA25' online from Digi-Key. Manufactured by Intel. Digi-Key part number 863828-ND.
IC MPU 32-BIT 5V 25MHZ 100-QFP - NG80386SX25
Order 'ic mpu 32-bit 5v 25mhz 100-qfp - NG80386SX25' online from Digi-Key. Manufactured by Intel. Digi-Key part number 800310-ND.
IC MPU 32-BIT 5V 33MHZ 196-QFP - KU80486SXSA33SX935
Order 'ic mpu 32-bit 5v 33mhz 196-qfp - KU80486SXSA33SX935' online from Digi-Key. Manufactured by Intel. Digi-Key part number 801318-ND.
IC MPU 32-BIT 5V 25MHZ 100-QFP - NT80386SX25
Order 'ic mpu 32-bit 5v 25mhz 100-qfp - NT80386SX25' online from Digi-Key. Manufactured by Intel. Digi-Key part number 863659-ND.
IC MPU 32-BIT 5V 25MHZ 100-QFP - NT80386SXLP25
Order 'ic mpu 32-bit 5v 25mhz 100-qfp - NT80386SXLP25' online from Digi-Key. Manufactured by Intel. Digi-Key part number 863714-ND.
IC MPU 32-BIT 5V 25MHZ 132-QFP - NT80386DX25
Order 'ic mpu 32-bit 5v 25mhz 132-qfp - NT80386DX25' online from Digi-Key. Manufactured by Intel. Digi-Key part number 864042-ND.
IC MPU 32-BIT 5V 33MHZ 100-QFP - QU80386SXTA33
Order 'ic mpu 32-bit 5v 33mhz 100-qfp - QU80386SXTA33' online from Digi-Key. Manufactured by Intel. Digi-Key part number 863829-ND.
IC MPU 32-BIT 5V 40MHZ 100-QFP - QU80386SXTA40
Order 'ic mpu 32-bit 5v 40mhz 100-qfp - QU80386SXTA40' online from Digi-Key. Manufactured by Intel. Digi-Key part number 863830-ND.
IC MPU 32 BIT 25MHZ 100-QFP - MC68EC020FG25
Order 'ic mpu 32 bit 25mhz 100-qfp - MC68EC020FG25' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68EC020FG25-ND.
IC MPU 32-BIT 5V 16MHZ 100-QFP - NG80386SXLP16
Order 'ic mpu 32-bit 5v 16mhz 100-qfp - NG80386SXLP16' online from Digi-Key. Manufactured by Intel. Digi-Key part number 800104-ND.
IC MPU 32-BIT 5V 20MHZ 100-QFP - NG80386SXLP20
Order 'ic mpu 32-bit 5v 20mhz 100-qfp - NG80386SXLP20' online from Digi-Key. Manufactured by Intel. Digi-Key part number 800112-ND.
IC MPU 32-BIT 5V 16MHZ 100-QFP - NG80386SX16
Order 'ic mpu 32-bit 5v 16mhz 100-qfp - NG80386SX16' online from Digi-Key. Manufactured by Intel. Digi-Key part number 800214-ND.
IC MPU 32-BIT 5V 20MHZ 100-QFP - NG80386SX20
Order 'ic mpu 32-bit 5v 20mhz 100-qfp - NG80386SX20' online from Digi-Key. Manufactured by Intel. Digi-Key part number 800273-ND.
IC MPU 32-BIT 5V 25MHZ 168-PGA - A80486SXSA25SX930
Order 'ic mpu 32-bit 5v 25mhz 168-pga - A80486SXSA25SX930' online from Digi-Key. Manufactured by Intel. Digi-Key part number 801266-ND.
Options for Intel Microprocessor Integrated Circuit (ics) 486SX Tray 5V KU80486SXSA25SX934
Send this link via E-Mail
Help With This Screen
