Intel Microprocessor Integrated Circuit (ics) 486DX2 Tray 3V SB80486DX2SC50SX920
IC MPU 32BIT 3V 50MHZ 208-SQFP - SB80486DX2SC50SX920
| Digi-Key Part Number | 800952-ND |
1 10 100 250 500 1000 |
40.77000 36.24000 28.99200 26.27400 24.46200 23.10300 |
Extended Price
40.77 362.40 2899.20 6568.50 12231.00 23103.00 |
| Manufacturer Part Number | SB80486DX2SC50SX920 | |||
| Description | IC MPU 32BIT 3V 50MHZ 208-SQFP | |||
| Quantity Available | 14 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Intel Microprocessor Integrated Circuit (ics) 486DX2 Tray 3V SB80486DX2SC50SX920
| Technical/Catalog Information | SB80486DX2SC50SX920 |
| Vendor | Intel |
| Category | Integrated Circuits (ICs) |
| Processor Type | 486DX2 |
| Speed | 50MHz |
| Voltage | 3V |
| Features | 32-bit |
| Package / Case | 208-SQFP |
| Packaging | Tray |
| Drawing Number | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SB80486DX2SC50SX920 SB80486DX2SC50SX920 800952 ND 800952ND 800952 |
IC MPU 32BIT 3V 50MHZ 208-SQFP - SB80486DX2SC50SX920 (800952-ND)
Related parts Intel Microprocessor Integrated Circuit (ics) 486DX2 Tray 3V SB80486DX2SC50SX920Intel Microprocessor Integrated Circuit (ics) 486DX2 Tray 3V SB80486DX2SC50SX920
Order 'ic mpu 32bit 3v 50mhz 208-sqfp - SB80486DX2SC50SX920' online from Digi-Key. Manufactured by Intel. Digi-Key part number 800952-ND.
Intel Microprocessor Integrated Circuit (ics) 486DX4 Tray 3V UG80486DX4WB100S
Order 'ic mpu 32bit 3v 100mhz 208-sqfp - UG80486DX4WB100S' online from Digi-Key. Manufactured by Intel. Digi-Key part number 863493-ND.
Intel Microprocessor Integrated Circuit (ics) i960 Tray 3.3V UG80960HD5016SL2GM
Order 'ic mpu i960hd 3v 50mhz 208-qfp - UG80960HD5016SL2GM' online from Digi-Key. Manufactured by Intel. Digi-Key part number 863959-ND.
Intel Microprocessor Integrated Circuit (ics) 486DX4 Tray 3V FC80486DX4WB100SL2M9
Order 'ic mpu 32-bit 3v 100mhz 208-sqfp - FC80486DX4WB100SL2M9' online from Digi-Key. Manufactured by Intel. Digi-Key part number 816435-ND.
Intel Microprocessor Integrated Circuit (ics) i960 Tray 3V A80960JD3V50
Order 'ic mpu i960jd 3v 50mhz 132-pga - A80960JD3V50' online from Digi-Key. Manufactured by Intel. Digi-Key part number 819536-ND.
Intel Microprocessor Integrated Circuit (ics) i960 Tray 3V NG80960JD3V50
Order 'ic mpu i960jd 3v 50mhz 132-pga - NG80960JD3V50' online from Digi-Key. Manufactured by Intel. Digi-Key part number 819551-ND.
Intel Microprocessor Integrated Circuit (ics) i960 Tray 3V NT80960JC5016
Order 'ic mpu i960jc 3v 50mhz 132-qfp - NT80960JC5016' online from Digi-Key. Manufactured by Intel. Digi-Key part number 864035-ND.
Intel Microprocessor Integrated Circuit (ics) i960 Tray 3.3V FC80960HD66SL2GN
Order 'ic mpu i960hd 3v 66mhz 208-sqfp - FC80960HD66SL2GN' online from Digi-Key. Manufactured by Intel. Digi-Key part number 815238-ND.
Intel Microprocessor Integrated Circuit (ics) 486DX4 Tray 3V A80486DX4WB100SK096
Order 'ic mpu 32bit 3.3v 100mhz 168pga - A80486DX4WB100SK096' online from Digi-Key. Manufactured by Intel. Digi-Key part number 801069-ND.
Intel Microprocessor Integrated Circuit (ics) i960 Tray 3.3V FC80960HA40SL2GW
Order 'ic mpu i960ha 3v 40mhz 208-qfp - FC80960HA40SL2GW' online from Digi-Key. Manufactured by Intel. Digi-Key part number 813625-ND.
Intel Microprocessor Integrated Circuit (ics) i960 Tray 3.3V FC80960HA25SL2GU
Order 'ic mpu i960ha 3v 25mhz 208-qfp - FC80960HA25SL2GU' online from Digi-Key. Manufactured by Intel. Digi-Key part number 813626-ND.
Intel Microprocessor Integrated Circuit (ics) i960 Tray 3.3V FC80960HA33SL2GV
Order 'ic mpu i960ha 3v 33mhz 208-qfp - FC80960HA33SL2GV' online from Digi-Key. Manufactured by Intel. Digi-Key part number 813627-ND.
Intel Microprocessor Integrated Circuit (ics) i960 Tray 3.3V A80960HD50SL2GH
Order 'ic mpu i960hd 3v 50mhz 168-cpga - A80960HD50SL2GH' online from Digi-Key. Manufactured by Intel. Digi-Key part number 815231-ND.
Intel Microprocessor Integrated Circuit (ics) i960 Tray 3.3V FC80960HT75SL2GT
Order 'ic mpu i960ht 3v 75mhz 208-qfp - FC80960HT75SL2GT' online from Digi-Key. Manufactured by Intel. Digi-Key part number 815234-ND.
Intel Microprocessor Integrated Circuit (ics) i960 Tray 3.3V FC80960HD32SL2GL
Order 'ic mpu i960hd 3v 32mhz 208-qfp - FC80960HD32SL2GL' online from Digi-Key. Manufactured by Intel. Digi-Key part number 815243-ND.
Options for Intel Microprocessor Integrated Circuit (ics) 486DX2 Tray 3V SB80486DX2SC50SX920
Send this link via E-Mail
Help With This Screen
