Intel Microprocessor Integrated Circuit (ics) 486DX2 Tray 5V A80486DX2SA66SX911
IC MPU 32-BIT 5V 66MHZ 168-PGA - A80486DX2SA66SX911 - Integrated Circuits (ICs)
| Digi-Key Part Number | 800948-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | A80486DX2SA66SX911 | |||
| Description | IC MPU 32-BIT 5V 66MHZ 168-PGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Intel Microprocessor Integrated Circuit (ics) 486DX2 Tray 5V A80486DX2SA66SX911
| Technical/Catalog Information | A80486DX2SA66SX911 |
| Vendor | Intel |
| Category | Integrated Circuits (ICs) |
| Processor Type | 486DX2 |
| Speed | 66MHz |
| Voltage | 5V |
| Features | 32-bit |
| Package / Case | 168-PGA |
| Packaging | Tray |
| Drawing Number | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A80486DX2SA66SX911 A80486DX2SA66SX911 800948 ND 800948ND 800948 |
IC MPU 32-BIT 5V 66MHZ 168-PGA - A80486DX2SA66SX911 (800948-ND) - Integrated Circuits (ICs)
Related parts Intel Microprocessor Integrated Circuit (ics) 486DX2 Tray 5V A80486DX2SA66SX911Intel Microprocessor Integrated Circuit (ics) 486DX2 Tray 5V A80486DX2SA66SX911
Order 'ic mpu 32-bit 5v 66mhz 168-pga - A80486DX2SA66SX911' online from Digi-Key. Manufactured by Intel. Digi-Key part number 800948-ND.
Intel Microprocessor Integrated Circuit (ics) 486DX2 Tray 5V A80486DX2SA50SX912
Order 'ic mpu 32-bit 5v 50mhz 168-pga - A80486DX2SA50SX912' online from Digi-Key. Manufactured by Intel. Digi-Key part number 800940-ND.
Intel Microprocessor Integrated Circuit (ics) 486SX Tray 5V A80486SXSA25SX930
Order 'ic mpu 32-bit 5v 25mhz 168-pga - A80486SXSA25SX930' online from Digi-Key. Manufactured by Intel. Digi-Key part number 801266-ND.
Intel Microprocessor Integrated Circuit (ics) 486SX Tray 5V A80486SXSA33SX931
Order 'ic mpu 32-bit 5v 33mhz 168-pga - A80486SXSA33SX931' online from Digi-Key. Manufactured by Intel. Digi-Key part number 801301-ND.
Intel Microprocessor Integrated Circuit (ics) 386EX Tray 5V A80386EXI
Order 'ic mpu 32-bit 5v 33mhz 168-cpga - A80386EXI' online from Digi-Key. Manufactured by Intel. Digi-Key part number 807153-ND.
Intel Microprocessor Integrated Circuit (ics) 386DX Tray 5V A80386DX16
Order 'ic mpu 32-bit 5v 16mhz 132-pga - A80386DX16' online from Digi-Key. Manufactured by Intel. Digi-Key part number 807050-ND.
Intel Microprocessor Integrated Circuit (ics) 386DX Tray 5V A80386DX20
Order 'ic mpu 32-bit 5v 20mhz 132-pga - A80386DX20' online from Digi-Key. Manufactured by Intel. Digi-Key part number 807066-ND.
Intel Microprocessor Integrated Circuit (ics) 386DX Tray 5V A80386DX25
Order 'ic mpu 32-bit 5v 25mhz 132-pga - A80386DX25' online from Digi-Key. Manufactured by Intel. Digi-Key part number 807094-ND.
Intel Microprocessor Integrated Circuit (ics) 386DX Tray 5V A80386DX33
Order 'ic mpu 32-bit 5v 33mhz 132-pga - A80386DX33' online from Digi-Key. Manufactured by Intel. Digi-Key part number 807129-ND.
Intel Microprocessor Integrated Circuit (ics) 486DX4 Tray 3V A80486DX4WB100SK101
Order 'ic mpu 32-bit 3v 100mhz 168-pga - A80486DX4WB100SK101' online from Digi-Key. Manufactured by Intel. Digi-Key part number 808894-ND.
Freescale Semiconductor Microprocessor Integrated Circuit (ics) M680x0 32-Bit Tray 5V MC68EC020FG25
Order 'ic mpu 32 bit 25mhz 100-qfp - MC68EC020FG25' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68EC020FG25-ND.
Freescale Semiconductor Microprocessor Integrated Circuit (ics) M680x0 32-Bit Tray 5V MC68EC030FE25C
Order 'ic mpu 32 bit enhanced 132-cqfp - MC68EC030FE25C' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68EC030FE25C-ND.
Intel Microprocessor Integrated Circuit (ics) 386SX Tray 5V NG80386SXLP16
Order 'ic mpu 32-bit 5v 16mhz 100-qfp - NG80386SXLP16' online from Digi-Key. Manufactured by Intel. Digi-Key part number 800104-ND.
Intel Microprocessor Integrated Circuit (ics) 386SX Tray 5V NG80386SXLP20
Order 'ic mpu 32-bit 5v 20mhz 100-qfp - NG80386SXLP20' online from Digi-Key. Manufactured by Intel. Digi-Key part number 800112-ND.
Intel Microprocessor Integrated Circuit (ics) 386SX Tray 5V NG80386SX16
Order 'ic mpu 32-bit 5v 16mhz 100-qfp - NG80386SX16' online from Digi-Key. Manufactured by Intel. Digi-Key part number 800214-ND.
Options for Intel Microprocessor Integrated Circuit (ics) 486DX2 Tray 5V A80486DX2SA66SX911
Send this link via E-Mail
Help With This Screen
