IC MPU 32-BIT 5V 50MHZ 168-PGA - A80486DX2SA50SX912 - Integrated Circuits (ICs)
| Digi-Key Part Number | 800940-ND |
1 10 100 250 500 1000 |
57.00000 54.15000 41.32500 38.47500 37.05000 35.62500 |
Extended Price
57.00 541.50 4132.50 9618.75 18525.00 35625.00 |
| Manufacturer Part Number | A80486DX2SA50SX912 | |||
| Description | IC MPU 32-BIT 5V 50MHZ 168-PGA | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A80486DX2SA50SX912 |
| Vendor | Intel |
| Category | Integrated Circuits (ICs) |
| Processor Type | 486DX2 |
| Speed | 50MHz |
| Voltage | 5V |
| Features | 32-bit |
| Package / Case | 168-PGA |
| Packaging | Tray |
| Drawing Number | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A80486DX2SA50SX912 A80486DX2SA50SX912 800940 ND 800940ND 800940 |
IC MPU 32-BIT 5V 50MHZ 168-PGA - A80486DX2SA50SX912 (800940-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MPU 32-BIT 5V 50MHZ 168-PGA - A80486DX2SA50SX912
Order 'ic mpu 32-bit 5v 50mhz 168-pga - A80486DX2SA50SX912' online from Digi-Key. Manufactured by Intel. Digi-Key part number 800940-ND.
IC MPU 32-BIT 5V 66MHZ 168-PGA - A80486DX2SA66SX911
Order 'ic mpu 32-bit 5v 66mhz 168-pga - A80486DX2SA66SX911' online from Digi-Key. Manufactured by Intel. Digi-Key part number 800948-ND.
IC MPU 32-BIT 5V 25MHZ 168-PGA - A80486SXSA25SX930
Order 'ic mpu 32-bit 5v 25mhz 168-pga - A80486SXSA25SX930' online from Digi-Key. Manufactured by Intel. Digi-Key part number 801266-ND.
IC MPU 32-BIT 5V 33MHZ 168-PGA - A80486SXSA33SX931
Order 'ic mpu 32-bit 5v 33mhz 168-pga - A80486SXSA33SX931' online from Digi-Key. Manufactured by Intel. Digi-Key part number 801301-ND.
IC MPU 32-BIT 5V 33MHZ 168-CPGA - A80386EXI
Order 'ic mpu 32-bit 5v 33mhz 168-cpga - A80386EXI' online from Digi-Key. Manufactured by Intel. Digi-Key part number 807153-ND.
IC MPU 32-BIT 5V 16MHZ 132-PGA - A80386DX16
Order 'ic mpu 32-bit 5v 16mhz 132-pga - A80386DX16' online from Digi-Key. Manufactured by Intel. Digi-Key part number 807050-ND.
IC MPU 32-BIT 5V 20MHZ 132-PGA - A80386DX20
Order 'ic mpu 32-bit 5v 20mhz 132-pga - A80386DX20' online from Digi-Key. Manufactured by Intel. Digi-Key part number 807066-ND.
IC MPU 32-BIT 5V 25MHZ 132-PGA - A80386DX25
Order 'ic mpu 32-bit 5v 25mhz 132-pga - A80386DX25' online from Digi-Key. Manufactured by Intel. Digi-Key part number 807094-ND.
IC MPU 32-BIT 5V 33MHZ 132-PGA - A80386DX33
Order 'ic mpu 32-bit 5v 33mhz 132-pga - A80386DX33' online from Digi-Key. Manufactured by Intel. Digi-Key part number 807129-ND.
IC MPU 32-BIT 3V 100MHZ 168-PGA - A80486DX4WB100SK101
Order 'ic mpu 32-bit 3v 100mhz 168-pga - A80486DX4WB100SK101' online from Digi-Key. Manufactured by Intel. Digi-Key part number 808894-ND.
IC MPU 16-BIT 5V 50MHZ 100-QFP - S80C196NU50
Order 'ic mpu 16-bit 5v 50mhz 100-qfp - S80C196NU50' online from Digi-Key. Manufactured by Intel. Digi-Key part number 804314-ND.
IC MPU 16-BIT 5V 50MHZ 100-SQFP - SB80C196NU50
Order 'ic mpu 16-bit 5v 50mhz 100-sqfp - SB80C196NU50' online from Digi-Key. Manufactured by Intel. Digi-Key part number 804321-ND.
IC MPU 16-BIT 5V 50MHZ 100-SQFP - YW80C196NU50
Order 'ic mpu 16-bit 5v 50mhz 100-sqfp - YW80C196NU50' online from Digi-Key. Manufactured by Intel. Digi-Key part number 864073-ND.
IC MPU 16-BIT 5V 50MHZ 100-QFP - EG80C196NU50
Order 'ic mpu 16-bit 5v 50mhz 100-qfp - EG80C196NU50' online from Digi-Key. Manufactured by Intel. Digi-Key part number 864518-ND.
IC MPU 32-BIT 5V 16MHZ 100-QFP - NG80386SXLP16
Order 'ic mpu 32-bit 5v 16mhz 100-qfp - NG80386SXLP16' online from Digi-Key. Manufactured by Intel. Digi-Key part number 800104-ND.
Send this link via E-Mail
Help With This Screen
