IC MPU 32-BIT 5V 25MHZ 100-QFP - NG80386SX25 - Integrated Circuits (ICs)
| Digi-Key Part Number | 800310-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | NG80386SX25 | |||
| Description | IC MPU 32-BIT 5V 25MHZ 100-QFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | NG80386SX25 |
| Vendor | Intel |
| Category | Integrated Circuits (ICs) |
| Processor Type | 386SX |
| Speed | 25MHz |
| Voltage | 5V |
| Features | 32-bit |
| Package / Case | 100-QFP |
| Packaging | Tray |
| Drawing Number | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
NG80386SX25 NG80386SX25 800310 ND 800310ND 800310 |
IC MPU 32-BIT 5V 25MHZ 100-QFP - NG80386SX25 (800310-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MPU 32-BIT 5V 25MHZ 100-QFP - QU80386SXTA25
Order 'ic mpu 32-bit 5v 25mhz 100-qfp - QU80386SXTA25' online from Digi-Key. Manufactured by Intel. Digi-Key part number 863828-ND.
IC MPU 32-BIT 5V 25MHZ 100-QFP - NG80386SX25
Order 'ic mpu 32-bit 5v 25mhz 100-qfp - NG80386SX25' online from Digi-Key. Manufactured by Intel. Digi-Key part number 800310-ND.
IC MPU 32-BIT 5V 33MHZ 100-QFP - QU80386SXTA33
Order 'ic mpu 32-bit 5v 33mhz 100-qfp - QU80386SXTA33' online from Digi-Key. Manufactured by Intel. Digi-Key part number 863829-ND.
IC MPU 32-BIT 5V 40MHZ 100-QFP - QU80386SXTA40
Order 'ic mpu 32-bit 5v 40mhz 100-qfp - QU80386SXTA40' online from Digi-Key. Manufactured by Intel. Digi-Key part number 863830-ND.
IC MPU 32-BIT 5V 25MHZ 100-QFP - NT80386SX25
Order 'ic mpu 32-bit 5v 25mhz 100-qfp - NT80386SX25' online from Digi-Key. Manufactured by Intel. Digi-Key part number 863659-ND.
IC MPU 32-BIT 5V 25MHZ 100-QFP - NT80386SXLP25
Order 'ic mpu 32-bit 5v 25mhz 100-qfp - NT80386SXLP25' online from Digi-Key. Manufactured by Intel. Digi-Key part number 863714-ND.
IC MPU 16-BIT 5V 25MHZ 100-QFP - KU80C188EC25
Order 'ic mpu 16-bit 5v 25mhz 100-qfp - KU80C188EC25' online from Digi-Key. Manufactured by Intel. Digi-Key part number 803656-ND.
IC MPU 16-BIT 5V 25MHZ 100-QFP - QU80C188EC25
Order 'ic mpu 16-bit 5v 25mhz 100-qfp - QU80C188EC25' online from Digi-Key. Manufactured by Intel. Digi-Key part number 863811-ND.
IC MPU 16-BIT 5V 25MHZ 100-QFP - S80C196NP25
Order 'ic mpu 16-bit 5v 25mhz 100-qfp - S80C196NP25' online from Digi-Key. Manufactured by Intel. Digi-Key part number 804249-ND.
IC MPU 16-BIT 5V 25MHZ 100-QFP - EG80C196NP25
Order 'ic mpu 16-bit 5v 25mhz 100-qfp - EG80C196NP25' online from Digi-Key. Manufactured by Intel. Digi-Key part number 864521-ND.
IC MPU 32-BIT 5V 16MHZ 100-QFP - NG80386SXLP16
Order 'ic mpu 32-bit 5v 16mhz 100-qfp - NG80386SXLP16' online from Digi-Key. Manufactured by Intel. Digi-Key part number 800104-ND.
IC MPU 32-BIT 5V 20MHZ 100-QFP - NG80386SXLP20
Order 'ic mpu 32-bit 5v 20mhz 100-qfp - NG80386SXLP20' online from Digi-Key. Manufactured by Intel. Digi-Key part number 800112-ND.
IC MPU 32-BIT 5V 16MHZ 100-QFP - NG80386SX16
Order 'ic mpu 32-bit 5v 16mhz 100-qfp - NG80386SX16' online from Digi-Key. Manufactured by Intel. Digi-Key part number 800214-ND.
IC MPU 32-BIT 5V 20MHZ 100-QFP - NG80386SX20
Order 'ic mpu 32-bit 5v 20mhz 100-qfp - NG80386SX20' online from Digi-Key. Manufactured by Intel. Digi-Key part number 800273-ND.
IC MPU 32-BIT 5V 25MHZ 196-QFP - KU80486SXSA25SX934
Order 'ic mpu 32-bit 5v 25mhz 196-qfp - KU80486SXSA25SX934' online from Digi-Key. Manufactured by Intel. Digi-Key part number 801281-ND.
Send this link via E-Mail
Help With This Screen
