IC MPU 32-BIT 5V 16MHZ 100-QFP - NG80386SX16 - Integrated Circuits (ICs)
Intel Microprocessor Integrated Circuit (ics) 386SX Tray 5V NG80386SX16
| Digi-Key Part Number | 800214-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | NG80386SX16 | |||
| Description | IC MPU 32-BIT 5V 16MHZ 100-QFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Intel Microprocessor Integrated Circuit (ics) 386SX Tray 5V NG80386SX16
| Technical/Catalog Information | NG80386SX16 |
| Vendor | Intel |
| Category | Integrated Circuits (ICs) |
| Processor Type | 386SX |
| Speed | 16MHz |
| Voltage | 5V |
| Features | 32-bit |
| Package / Case | 100-QFP |
| Packaging | Tray |
| Drawing Number | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
NG80386SX16 NG80386SX16 800214 ND 800214ND 800214 |
IC MPU 32-BIT 5V 16MHZ 100-QFP - NG80386SX16 (800214-ND) - Integrated Circuits (ICs)
Related parts Intel Microprocessor Integrated Circuit (ics) 386SX Tray 5V NG80386SX16IC MPU 32-BIT 5V 16MHZ 100-QFP - NG80386SX16
Order 'ic mpu 32-bit 5v 16mhz 100-qfp - NG80386SX16' online from Digi-Key. Manufactured by Intel. Digi-Key part number 800214-ND.
IC MPU 32-BIT 5V 25MHZ 100-QFP - QU80386SXTA25
Order 'ic mpu 32-bit 5v 25mhz 100-qfp - QU80386SXTA25' online from Digi-Key. Manufactured by Intel. Digi-Key part number 863828-ND.
IC MPU 32-BIT 5V 33MHZ 100-QFP - QU80386SXTA33
Order 'ic mpu 32-bit 5v 33mhz 100-qfp - QU80386SXTA33' online from Digi-Key. Manufactured by Intel. Digi-Key part number 863829-ND.
IC MPU 32-BIT 5V 40MHZ 100-QFP - QU80386SXTA40
Order 'ic mpu 32-bit 5v 40mhz 100-qfp - QU80386SXTA40' online from Digi-Key. Manufactured by Intel. Digi-Key part number 863830-ND.
IC MPU 32-BIT 5V 16MHZ 100-QFP - NG80386SXLP16
Order 'ic mpu 32-bit 5v 16mhz 100-qfp - NG80386SXLP16' online from Digi-Key. Manufactured by Intel. Digi-Key part number 800104-ND.
IC MPU 32-BIT 5V 20MHZ 100-QFP - NG80386SXLP20
Order 'ic mpu 32-bit 5v 20mhz 100-qfp - NG80386SXLP20' online from Digi-Key. Manufactured by Intel. Digi-Key part number 800112-ND.
IC MPU 32-BIT 5V 20MHZ 100-QFP - NG80386SX20
Order 'ic mpu 32-bit 5v 20mhz 100-qfp - NG80386SX20' online from Digi-Key. Manufactured by Intel. Digi-Key part number 800273-ND.
IC MPU 32-BIT 5V 25MHZ 100-QFP - NG80386SX25
Order 'ic mpu 32-bit 5v 25mhz 100-qfp - NG80386SX25' online from Digi-Key. Manufactured by Intel. Digi-Key part number 800310-ND.
IC MPU 32-BIT 5V 16MHZ 132-QFP - NG80386DX16
Order 'ic mpu 32-bit 5v 16mhz 132-qfp - NG80386DX16' online from Digi-Key. Manufactured by Intel. Digi-Key part number 807054-ND.
IC MPU 32-BIT 5V 33MHZ 100-QFP - NT80386SX33
Order 'ic mpu 32-bit 5v 33mhz 100-qfp - NT80386SX33' online from Digi-Key. Manufactured by Intel. Digi-Key part number 863658-ND.
IC MPU 32-BIT 5V 25MHZ 100-QFP - NT80386SX25
Order 'ic mpu 32-bit 5v 25mhz 100-qfp - NT80386SX25' online from Digi-Key. Manufactured by Intel. Digi-Key part number 863659-ND.
IC MPU 32-BIT 5V 25MHZ 100-QFP - NT80386SXLP25
Order 'ic mpu 32-bit 5v 25mhz 100-qfp - NT80386SXLP25' online from Digi-Key. Manufactured by Intel. Digi-Key part number 863714-ND.
IC MPU 32-BIT 5V 33MHZ 100-QFP - NT80386SXLP33
Order 'ic mpu 32-bit 5v 33mhz 100-qfp - NT80386SXLP33' online from Digi-Key. Manufactured by Intel. Digi-Key part number 863715-ND.
IC MPU 16-BIT 5V 13MHZ 100-QFP - KU80C186EC13
Order 'ic mpu 16-bit 5v 13mhz 100-qfp - KU80C186EC13' online from Digi-Key. Manufactured by Intel. Digi-Key part number 802925-ND.
IC MPU 16-BIT 5V 13MHZ 100-QFP - KU80C188EC13
Order 'ic mpu 16-bit 5v 13mhz 100-qfp - KU80C188EC13' online from Digi-Key. Manufactured by Intel. Digi-Key part number 803612-ND.
Options for Intel Microprocessor Integrated Circuit (ics) 386SX Tray 5V NG80386SX16
Send this link via E-Mail
Help With This Screen
