IC MPU 32-BIT 5V 33MHZ 100-QFP - NG80386SXLP33
| Digi-Key Part Number | 800149-ND |
1 10 100 250 500 1000 |
12.22000 9.62000 7.28000 6.91600 6.76000 6.63000 |
Extended Price
12.22 96.20 728.00 1729.00 3380.00 6630.00 |
| Manufacturer Part Number | NG80386SXLP33 | |||
| Description | IC MPU 32-BIT 5V 33MHZ 100-QFP | |||
| Quantity Available | 24 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | NG80386SXLP33 |
| Vendor | Intel |
| Category | ICs, Integrated Circuits, Semiconductors |
| Type | Intel386™ SX |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 100-QFP |
| Processor Size | 32-Bit |
| Supply Voltage Typical | 5.00 V [Nom] |
| Frequency | 33.000 MHz [Max] |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 100 °C [Max] |
| Packaging | Bulk |
| Supply Voltage | 4.50 V [Min] |
| Supply Voltage | 5.50 V [Max] |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
NG80386SXLP33 NG80386SXLP33 800149 ND 800149ND 800149 |
NG80386SXLP33 Specification Sheet
IC MPU 32-BIT 5V 33MHZ 100-QFP - NG80386SXLP33 (800149-ND)
Related parts :IC MPU 32-BIT 5V 33MHZ 100-QFP - NG80386SXLP33
Order 'ic mpu 32-bit 5v 33mhz 100-qfp - NG80386SXLP33' online from Digi-Key. Manufactured by Intel. Digi-Key part number 800149-ND.
IC MPU 32-BIT 5V 33MHZ 100-QFP - KU80386SXTA33
Order 'ic mpu 32-bit 5v 33mhz 100-qfp - KU80386SXTA33' online from Digi-Key. Manufactured by Intel. Digi-Key part number 800175-ND.
IC MPU 32-BIT 5V 33MHZ 100-QFP - NG80386SX33
Order 'ic mpu 32-bit 5v 33mhz 100-qfp - NG80386SX33' online from Digi-Key. Manufactured by Intel. Digi-Key part number 800353-ND.
IC MPU 32-BIT 5V 33MHZ 100-QFP - NT80386SX33
Order 'ic mpu 32-bit 5v 33mhz 100-qfp - NT80386SX33' online from Digi-Key. Manufactured by Intel. Digi-Key part number 863658-ND.
IC MPU 32-BIT 5V 33MHZ 100-QFP - NT80386SXLP33
Order 'ic mpu 32-bit 5v 33mhz 100-qfp - NT80386SXLP33' online from Digi-Key. Manufactured by Intel. Digi-Key part number 863715-ND.
IC MPU 32-BIT 5V 33MHZ 100-QFP - QU80386SXTA33
Order 'ic mpu 32-bit 5v 33mhz 100-qfp - QU80386SXTA33' online from Digi-Key. Manufactured by Intel. Digi-Key part number 863829-ND.
IC MPU 32-BIT 5V 16MHZ 100-QFP - NG80386SXLP16
Order 'ic mpu 32-bit 5v 16mhz 100-qfp - NG80386SXLP16' online from Digi-Key. Manufactured by Intel. Digi-Key part number 800104-ND.
IC MPU 32-BIT 5V 20MHZ 100-QFP - NG80386SXLP20
Order 'ic mpu 32-bit 5v 20mhz 100-qfp - NG80386SXLP20' online from Digi-Key. Manufactured by Intel. Digi-Key part number 800112-ND.
IC MPU 32-BIT 5V 25MHZ 100-QFP - NG80386SXLP25
Order 'ic mpu 32-bit 5v 25mhz 100-qfp - NG80386SXLP25' online from Digi-Key. Manufactured by Intel. Digi-Key part number 800134-ND.
IC MPU 32-BIT 5V 25MHZ 100-QFP - KU80386SXTA25
Order 'ic mpu 32-bit 5v 25mhz 100-qfp - KU80386SXTA25' online from Digi-Key. Manufactured by Intel. Digi-Key part number 800169-ND.
IC MPU 32-BIT 5V 40MHZ 100-QFP - KU80386SXTA40
Order 'ic mpu 32-bit 5v 40mhz 100-qfp - KU80386SXTA40' online from Digi-Key. Manufactured by Intel. Digi-Key part number 800183-ND.
IC MPU 32-BIT 5V 16MHZ 100-QFP - NG80386SX16
Order 'ic mpu 32-bit 5v 16mhz 100-qfp - NG80386SX16' online from Digi-Key. Manufactured by Intel. Digi-Key part number 800214-ND.
IC MPU 32-BIT 5V 20MHZ 100-QFP - NG80386SX20
Order 'ic mpu 32-bit 5v 20mhz 100-qfp - NG80386SX20' online from Digi-Key. Manufactured by Intel. Digi-Key part number 800273-ND.
IC MPU 32-BIT 5V 25MHZ 100-QFP - NG80386SX25
Order 'ic mpu 32-bit 5v 25mhz 100-qfp - NG80386SX25' online from Digi-Key. Manufactured by Intel. Digi-Key part number 800310-ND.
IC MPU 32-BIT 5V 33MHZ 196-QFP - KU80486SXSA33SX935
Order 'ic mpu 32-bit 5v 33mhz 196-qfp - KU80486SXSA33SX935' online from Digi-Key. Manufactured by Intel. Digi-Key part number 801318-ND.
Send this link via E-Mail
Help With This Screen