IC CPU RABBIT2000 30MHZ 100PQFP - 20-668-0003 - Integrated Circuits (ICs)
| Digi-Key Part Number | 316-1062-ND |
2 10 100 1000 |
12.34000 11.37100 10.40330 8.46773 |
Extended Price
24.68 113.71 1040.33 8467.73 |
| Manufacturer Part Number | 20-668-0003 | |||
| Description | IC CPU RABBIT2000 30MHZ 100PQFP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 20-668-0003 |
| Vendor | Rabbit Semiconductor |
| Category | Integrated Circuits (ICs) |
| Processor Type | Rabbit 2000 8-Bit |
| Speed | 30MHz |
| Voltage | 2.7V, 3V, 3.3V, 5V |
| Features | - |
| Package / Case | 100-PQFP |
| Packaging | Tray |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
20 668 0003 206680003 316 1062 ND 3161062ND 316-1062 |
20-668-0003 Specification Sheet
IC CPU RABBIT2000 30MHZ 100PQFP - 20-668-0003 (316-1062-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CPU RABBIT2000 30MHZ 100PQFP - 20-668-0003
Order 'ic cpu rabbit2000 30mhz 100pqfp - 20-668-0003' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 316-1062-ND.
IC PIN DRIVER W/INHIBIT 20-PSOP - AD53040KRP
Order 'ic pin driver w/inhibit 20-psop - AD53040KRP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD53040KRP-ND.
IC 2DVR/2RCVR RS232 5V 20-SOIC - MAX233ACWP
Order 'ic 2dvr/2rcvr rs232 5v 20-soic - MAX233ACWP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX233ACWP-ND.
IC TXRX DUAL RS232 5V 20-SOIC - MAX233AEWP
Order 'ic txrx dual rs232 5v 20-soic - MAX233AEWP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX233AEWP-ND.
IC MCU 16BIT 4KB FLASH 20-TSSOP - MSP430F1122IPW
Order 'ic mcu 16bit 4kb flash 20-tssop - MSP430F1122IPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13777-5-ND.
IC RTC SERIAL ALARM IND 20-TSSOP - DS1305EN+
Order 'ic rtc serial alarm ind 20-tssop - DS1305EN+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1305EN+-ND.
IC SYNC BUCK PWM C0NV 20-HTSSOP - TPS54310PWP
Order 'ic sync buck pwm c0nv 20-htssop - TPS54310PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12509-5-ND.
IC DUAL DC/DC CONV 20-CDIP - 0722MG
Order 'ic dual dc/dc conv 20-cdip - 0722MG' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 0722MG-ND.
IC LOGARITHM CONV 100DB 16-LFCSP - AD8305ACP-R2
Order 'ic logarithm conv 100db 16-lfcsp - AD8305ACP-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8305ACP-R2TR-ND.
IC ADC 16BIT LC2MOS 20-SOIC - AD7701ARZ
Order 'ic adc 16bit lc2mos 20-soic - AD7701ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7701ARZ-ND.
IC 12 BIT DAC 8 CH S/O 20-TSSOP - TLV5630IPW
Order 'ic 12 bit dac 8 ch s/o 20-tssop - TLV5630IPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3066-5-ND.
IC LVDT SIGNAL COND 20-CDIP - AD598AD
Order 'ic lvdt signal cond 20-cdip - AD598AD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD598AD-ND.
IC PROM SRL FOR 4M GATE 20-TSSOP - XCF04SVOG20C
Order 'ic prom srl for 4m gate 20-tssop - XCF04SVOG20C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1288-5-ND.
IC LI-ION/POL CHARGE MGMT 20-QFN - BQ24103RHLR
Order 'ic li-ion/pol charge mgmt 20-qfn - BQ24103RHLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17155-1-ND.
IC LI-ION/POL CHARGE MGMT 20-QFN - BQ24105RHLR
Order 'ic li-ion/pol charge mgmt 20-qfn - BQ24105RHLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17159-1-ND.
Send this link via E-Mail
Help With This Screen
