IC 10MHZ STATIC Z180 68-PLCC - Z8S18010VSG - Integrated Circuits (ICs)
| Digi-Key Part Number | 269-4298-ND |
1 25 100 |
9.90000 7.42520 5.50000 |
Extended Price
9.90 185.63 550.00 |
| Manufacturer Part Number | Z8S18010VSG | |||
| Description | IC 10MHZ STATIC Z180 68-PLCC | |||
| Quantity Available | 211 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Z8S18010VSG |
| Vendor | Zilog |
| Category | Integrated Circuits (ICs) |
| Processor Type | Z180 |
| Speed | 10MHz |
| Voltage | 5V |
| Features | Enhanced Z180 |
| Package / Case | 68-PLCC |
| Packaging | Tube |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
Z8S18010VSG Z8S18010VSG 269 4298 ND 2694298ND 269-4298 |
Z8S18010VSG Specification Sheet
IC 10MHZ STATIC Z180 68-PLCC - Z8S18010VSG (269-4298-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC 10MHZ STATIC Z180 68-PLCC - Z8S18010VSG
Order 'ic 10mhz static z180 68-plcc - Z8S18010VSG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4298-ND.
IC 10MHZ STATIC Z180 68-PLCC - Z8S18010VEC
Order 'ic 10mhz static z180 68-plcc - Z8S18010VEC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3101-ND.
IC 10MHZ STATIC Z180 68-PLCC - Z8S18010VSC
Order 'ic 10mhz static z180 68-plcc - Z8S18010VSC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3102-ND.
IC 10MHZ STATIC Z180 68-PLCC - Z8S18010VEG
Order 'ic 10mhz static z180 68-plcc - Z8S18010VEG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8S18010VEG-ND.
IC 33MHZ STATIC Z180 68-PLCC - Z8S18033VEC
Order 'ic 33mhz static z180 68-plcc - Z8S18033VEC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3115-ND.
IC 33MHZ STATIC Z180 68-PLCC - Z8S18033VSC
Order 'ic 33mhz static z180 68-plcc - Z8S18033VSC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3116-ND.
IC 33MHZ STATIC Z180 68-PLCC - Z8S18033VEG
Order 'ic 33mhz static z180 68-plcc - Z8S18033VEG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4306-5-ND.
IC 33MHZ STATIC Z180 68-PLCC - Z8S18033VSG
Order 'ic 33mhz static z180 68-plcc - Z8S18033VSG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4307-ND.
IC 10MHZ CMOS USC 68-PLCC - Z16C3010VSC
Order 'ic 10mhz cmos usc 68-plcc - Z16C3010VSC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z16C3010VSC-ND.
IC 10MHZ CMOS USC 68-PLCC - Z16C3010VSG
Order 'ic 10mhz cmos usc 68-plcc - Z16C3010VSG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z16C3010VSG-ND.
IC Z180 MPU 68-PLCC - Z8S18020VEC
Order 'ic z180 mpu 68-plcc - Z8S18020VEC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3109-ND.
IC Z180 MPU 68-PLCC - Z8S18020VEC1960
Order 'ic z180 mpu 68-plcc - Z8S18020VEC1960' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3110-ND.
IC Z180 MPU 68-PLCC - Z8S18020VSC
Order 'ic z180 mpu 68-plcc - Z8S18020VSC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3111-ND.
IC Z180 MPU 68-PLCC - Z8S18020VSC1960
Order 'ic z180 mpu 68-plcc - Z8S18020VSC1960' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3112-ND.
IC Z180 MPU 68-PLCC - Z8S18020VSG
Order 'ic z180 mpu 68-plcc - Z8S18020VSG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3863-ND.
Send this link via E-Mail
Help With This Screen
