IC 10MHZ STATIC Z180 64-DIP - Z8S18010PSG - Integrated Circuits (ICs)
Zilog Microprocessor Integrated Circuit (ics) Z180 Tube 5V Z8S18010PSG
| Digi-Key Part Number | 269-4297-ND |
1 25 100 |
9.90000 7.42520 5.50000 |
Extended Price
9.90 185.63 550.00 |
| Manufacturer Part Number | Z8S18010PSG | |||
| Description | IC 10MHZ STATIC Z180 64-DIP | |||
| Quantity Available | 154 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Z8S18010PSG |
| Vendor | Zilog |
| Category | Integrated Circuits (ICs) |
| Processor Type | Z180 |
| Speed | 10MHz |
| Voltage | 5V |
| Features | Enhanced Z180 |
| Package / Case | 64-DIP |
| Packaging | Tube |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
Z8S18010PSG Z8S18010PSG 269 4297 ND 2694297ND 269-4297 |
Z8S18010PSG Specification Sheet
IC 10MHZ STATIC Z180 64-DIP - Z8S18010PSG (269-4297-ND) - Integrated Circuits (ICs)
Related parts Zilog Microprocessor Integrated Circuit (ics) Z180 Tube 5V Z8S18010PSGIC 10MHZ STATIC Z180 64-DIP - Z8S18010PSG
Order 'ic 10mhz static z180 64-dip - Z8S18010PSG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4297-ND.
IC 10MHZ STATIC Z180 64-DIP - Z8S18010PEC
Order 'ic 10mhz static z180 64-dip - Z8S18010PEC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3099-ND.
IC 10MHZ STATIC Z180 64-DIP - Z8S18010PSC
Order 'ic 10mhz static z180 64-dip - Z8S18010PSC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3100-ND.
IC 10MHZ STATIC Z180 64-DIP - Z8S18010PEG
Order 'ic 10mhz static z180 64-dip - Z8S18010PEG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8S18010PEG-ND.
IC Z180 MPU 64-DIP - Z8S18020PSC
Order 'ic z180 mpu 64-dip - Z8S18020PSC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3107-ND.
IC Z180 MPU 64-DIP - Z8S18020PSC1960
Order 'ic z180 mpu 64-dip - Z8S18020PSC1960' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3108-ND.
IC Z180 MPU 64-DIP - Z8S18020PSG
Order 'ic z180 mpu 64-dip - Z8S18020PSG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4301-ND.
IC Z180 MPU 64-DIP - Z8S18020PSG1960
Order 'ic z180 mpu 64-dip - Z8S18020PSG1960' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4302-ND.
IC 10MHZ STATIC Z180 80-QFP - Z8S18010FSC
Order 'ic 10mhz static z180 80-qfp - Z8S18010FSC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3098-ND.
IC 10MHZ STATIC Z180 68-PLCC - Z8S18010VEC
Order 'ic 10mhz static z180 68-plcc - Z8S18010VEC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3101-ND.
IC 10MHZ STATIC Z180 68-PLCC - Z8S18010VSC
Order 'ic 10mhz static z180 68-plcc - Z8S18010VSC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3102-ND.
IC 10MHZ STATIC Z180 80-QFP - Z8S18010FSG
Order 'ic 10mhz static z180 80-qfp - Z8S18010FSG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4296-ND.
IC 10MHZ STATIC Z180 68-PLCC - Z8S18010VSG
Order 'ic 10mhz static z180 68-plcc - Z8S18010VSG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4298-ND.
IC 10MHZ STATIC Z180 80-QFP - Z8S18010FEC
Order 'ic 10mhz static z180 80-qfp - Z8S18010FEC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8S18010FEC-ND.
IC 10MHZ STATIC Z180 80-QFP - Z8S18010FEG
Order 'ic 10mhz static z180 80-qfp - Z8S18010FEG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8S18010FEG-ND.
Options for Zilog Microprocessor Integrated Circuit (ics) Z180 Tube 5V Z8S18010PSG
Send this link via E-Mail
Help With This Screen
