IC 10MHZ STATIC Z180 80-QFP - Z8S18010FSG
Zilog Microprocessor Integrated Circuit (ics) Z180 Tray 5V Z8S18010FSG
| Digi-Key Part Number | 269-4296-ND |
1 25 100 |
10.47000 7.85240 5.81000 |
Extended Price
10.47 196.31 581.00 |
| Manufacturer Part Number | Z8S18010FSG | |||
| Description | IC 10MHZ STATIC Z180 80-QFP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Z8S18010FSG |
| Vendor | Zilog |
| Category | Integrated Circuits (ICs) |
| Processor Type | Z180 |
| Speed | 10MHz |
| Voltage | 5V |
| Features | Enhanced Z180 |
| Package / Case | 80-QFP |
| Packaging | Tray |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
Z8S18010FSG Z8S18010FSG 269 4296 ND 2694296ND 269-4296 |
Z8S18010FSG Specification Sheet
IC 10MHZ STATIC Z180 80-QFP - Z8S18010FSG (269-4296-ND)
Related parts Zilog Microprocessor Integrated Circuit (ics) Z180 Tray 5V Z8S18010FSGIC 10MHZ STATIC Z180 80-QFP - Z8S18010FSG
Order 'ic 10mhz static z180 80-qfp - Z8S18010FSG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4296-ND.
IC 10MHZ STATIC Z180 80-QFP - Z8S18010FSC
Order 'ic 10mhz static z180 80-qfp - Z8S18010FSC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3098-ND.
IC 10MHZ STATIC Z180 80-QFP - Z8S18010FEC
Order 'ic 10mhz static z180 80-qfp - Z8S18010FEC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8S18010FEC-ND.
IC 10MHZ STATIC Z180 80-QFP - Z8S18010FEG
Order 'ic 10mhz static z180 80-qfp - Z8S18010FEG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8S18010FEG-ND.
IC 33MHZ STATIC Z180 80-QFP - Z8S18033FEC
Order 'ic 33mhz static z180 80-qfp - Z8S18033FEC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3113-ND.
IC 33MHZ STATIC Z180 80-QFP - Z8S18033FSC
Order 'ic 33mhz static z180 80-qfp - Z8S18033FSC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3114-ND.
IC 33MHZ STATIC Z180 80-QFP - Z8S18033FEG
Order 'ic 33mhz static z180 80-qfp - Z8S18033FEG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8S18033FEG-ND.
IC 33MHZ STATIC Z180 80-QFP - Z8S18033FSG
Order 'ic 33mhz static z180 80-qfp - Z8S18033FSG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8S18033FSG-ND.
IC Z180 MPU 80-QFP - Z8S18020FEC
Order 'ic z180 mpu 80-qfp - Z8S18020FEC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3103-ND.
IC Z180 MPU 80-QFP - Z8S18020FEC1960
Order 'ic z180 mpu 80-qfp - Z8S18020FEC1960' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3104-ND.
IC Z180 MPU 80-QFP - Z8S18020FSC
Order 'ic z180 mpu 80-qfp - Z8S18020FSC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3105-ND.
IC Z180 MPU 80-QFP - Z8S18020FSC1960
Order 'ic z180 mpu 80-qfp - Z8S18020FSC1960' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3106-ND.
IC Z180 MPU 80-QFP - Z8S18020FEG
Order 'ic z180 mpu 80-qfp - Z8S18020FEG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4299-ND.
IC Z180 MPU 80-QFP - Z8S18020FEG1960
Order 'ic z180 mpu 80-qfp - Z8S18020FEG1960' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4300-ND.
IC Z180 MPU 80-QFP - Z8S18020FSG
Order 'ic z180 mpu 80-qfp - Z8S18020FSG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4541-5-ND.
Options for Zilog Microprocessor Integrated Circuit (ics) Z180 Tray 5V Z8S18010FSG
Send this link via E-Mail
Help With This Screen
