Zilog Microprocessor Integrated Circuit (ics) Z180 Tube 5V Z8018010PEG
IC 10MHZ Z180 CMOS ENH MPU 64DIP - Z8018010PEG - Integrated Circuits (ICs)
| Digi-Key Part Number | 269-3888-ND |
1 25 100 |
14.64000 10.98000 8.13000 |
Extended Price
14.64 274.50 813.00 |
| Manufacturer Part Number | Z8018010PEG | |||
| Description | IC 10MHZ Z180 CMOS ENH MPU 64DIP | |||
| Quantity Available | 355 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Z8018010PEG |
| Vendor | Zilog |
| Category | Integrated Circuits (ICs) |
| Processor Type | Z180 |
| Speed | 10MHz |
| Voltage | 5V |
| Features | 8-Bit, Enhanced Z80 Megacell |
| Package / Case | 64-DIP |
| Packaging | Tube |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
Z8018010PEG Z8018010PEG 269 3888 ND 2693888ND 269-3888 |
Z8018010PEG Specification Sheet
IC 10MHZ Z180 CMOS ENH MPU 64DIP - Z8018010PEG (269-3888-ND) - Integrated Circuits (ICs)
Related parts Zilog Microprocessor Integrated Circuit (ics) Z180 Tube 5V Z8018010PEGZilog Microprocessor Integrated Circuit (ics) Z180 Tube 5V Z8018010PEG
Order 'ic 10mhz z180 cmos enh mpu 64dip - Z8018010PEG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3888-ND.
Zilog Microprocessor Integrated Circuit (ics) Z180 Tube 5V Z8018010PEC
Order 'ic 10mhz z180 cmos enh mpu 64dip - Z8018010PEC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3015-ND.
Zilog Microprocessor Integrated Circuit (ics) Z180 Tube 5V Z8018010PSC
Order 'ic 10mhz z180 cmos enh mpu 64dip - Z8018010PSC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3016-ND.
Zilog Microprocessor Integrated Circuit (ics) Z180 Tube 5V Z8018010PSG
Order 'ic 10mhz z180 cmos enh mpu 64dip - Z8018010PSG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3889-ND.
Zilog Microprocessor Integrated Circuit (ics) Z180 Tray 5V Z8018010FSC
Order 'ic 10mhz z180 cmos enh mpu 80qfp - Z8018010FSC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3014-ND.
Zilog Microprocessor Integrated Circuit (ics) Z180 Tray 5V Z8018010FSG
Order 'ic 10mhz z180 cmos enh mpu 80qfp - Z8018010FSG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3887-ND.
Zilog Microprocessor Integrated Circuit (ics) Z180 Tray 5V Z8018006FSC
Order 'ic 6mhz z180 cmos enh mpu 80-qfp - Z8018006FSC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3004-ND.
Zilog Microprocessor Integrated Circuit (ics) Z180 Tube 5V Z8018006PEC
Order 'ic 6mhz z180 cmos enh mpu 64-dip - Z8018006PEC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3005-ND.
Zilog Microprocessor Integrated Circuit (ics) Z180 Tube 5V Z8018006PSC
Order 'ic 6mhz z180 cmos enh mpu 64-dip - Z8018006PSC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3006-ND.
Zilog Microprocessor Integrated Circuit (ics) Z180 Tube 5V Z8018006VEC
Order 'ic 6mhz z180 cmos enh mpu 68plcc - Z8018006VEC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3007-ND.
Zilog Microprocessor Integrated Circuit (ics) Z180 Tube 5V Z8018006VSC
Order 'ic 6mhz z180 cmos enh mpu 68plcc - Z8018006VSC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3008-ND.
Zilog Microprocessor Integrated Circuit (ics) Z180 Tray 5V Z8018008FSC
Order 'ic 8mhz z180 cmos enh mpu 80-qfp - Z8018008FSC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3009-ND.
Zilog Microprocessor Integrated Circuit (ics) Z180 Tube 5V Z8018008PEC
Order 'ic 8mhz z180 cmos enh mpu 64-dip - Z8018008PEC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3010-ND.
Zilog Microprocessor Integrated Circuit (ics) Z180 Tube 5V Z8018008PSC
Order 'ic 8mhz z180 cmos enh mpu 64-dip - Z8018008PSC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3011-ND.
Zilog Microprocessor Integrated Circuit (ics) Z180 Tube 5V Z8018008VEC
Order 'ic 8mhz z180 cmos enh mpu 68plcc - Z8018008VEC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3012-ND.
Options for Zilog Microprocessor Integrated Circuit (ics) Z180 Tube 5V Z8018010PEG
Send this link via E-Mail
Help With This Screen
