IC 6MHZ Z180 CMOS ENH MPU 64-DIP - Z8018006PEG
| Digi-Key Part Number | 269-3880-ND |
1 25 100 |
10.50000 7.87520 5.84000 |
Extended Price
10.50 196.88 584.00 |
| Manufacturer Part Number | Z8018006PEG | |||
| Description | IC 6MHZ Z180 CMOS ENH MPU 64-DIP | |||
| Quantity Available | 61 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Z8018006PEG |
| Vendor | ZiLOG |
| Category | ICs, Integrated Circuits, Semiconductors |
| Type | Processor |
| Mounting Type | Through Hole |
| Package Name | 64-SDIP |
| Package Name | * 64-SDIP, 19.05mm (.75") LS |
| Processor Size | 8-Bit |
| Supply Voltage Typical | 5.00 V [Nom] |
| Frequency | 6.000 MHz [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Rail |
| Core Processor | Z180® |
| Supply Voltage | 4.50 V [Min] |
| Supply Voltage | 5.50 V [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
Z8018006PEG Z8018006PEG 269 3880 ND 2693880ND 269-3880 |
Z8018006PEG Specification Sheet
IC 6MHZ Z180 CMOS ENH MPU 64-DIP - Z8018006PEG (269-3880-ND)
Related parts:IC 6MHZ Z180 CMOS ENH MPU 64-DIP - Z8018006PEG
Order 'ic 6mhz z180 cmos enh mpu 64-dip - Z8018006PEG' online from Digi-Key. Manufactured by ZiLOG. Digi-Key part number 269-3880-ND.
IC 6MHZ Z180 CMOS ENH MPU 64-DIP - Z8018006PEC
Order 'ic 6mhz z180 cmos enh mpu 64-dip - Z8018006PEC' online from Digi-Key. Manufactured by ZiLOG. Digi-Key part number 269-3005-ND.
IC 6MHZ Z180 CMOS ENH MPU 64-DIP - Z8018006PSC
Order 'ic 6mhz z180 cmos enh mpu 64-dip - Z8018006PSC' online from Digi-Key. Manufactured by ZiLOG. Digi-Key part number 269-3006-ND.
IC 6MHZ Z180 CMOS ENH MPU 64-DIP - Z8018006PSG
Order 'ic 6mhz z180 cmos enh mpu 64-dip - Z8018006PSG' online from Digi-Key. Manufactured by ZiLOG. Digi-Key part number 269-3881-ND.
IC 8MHZ Z180 CMOS ENH MPU 64-DIP - Z8018008PEC
Order 'ic 8mhz z180 cmos enh mpu 64-dip - Z8018008PEC' online from Digi-Key. Manufactured by ZiLOG. Digi-Key part number 269-3010-ND.
IC 8MHZ Z180 CMOS ENH MPU 64-DIP - Z8018008PSC
Order 'ic 8mhz z180 cmos enh mpu 64-dip - Z8018008PSC' online from Digi-Key. Manufactured by ZiLOG. Digi-Key part number 269-3011-ND.
IC 8MHZ Z180 CMOS ENH MPU 64-DIP - Z8018008PEG
Order 'ic 8mhz z180 cmos enh mpu 64-dip - Z8018008PEG' online from Digi-Key. Manufactured by ZiLOG. Digi-Key part number 269-3883-ND.
IC 8MHZ Z180 CMOS ENH MPU 64-DIP - Z8018008PSG
Order 'ic 8mhz z180 cmos enh mpu 64-dip - Z8018008PSG' online from Digi-Key. Manufactured by ZiLOG. Digi-Key part number 269-3884-ND.
IC 6MHZ Z180 CMOS ENH MPU 80-QFP - Z8018006FSC
Order 'ic 6mhz z180 cmos enh mpu 80-qfp - Z8018006FSC' online from Digi-Key. Manufactured by ZiLOG. Digi-Key part number 269-3004-ND.
IC 6MHZ Z180 CMOS ENH MPU 68PLCC - Z8018006VEC
Order 'ic 6mhz z180 cmos enh mpu 68plcc - Z8018006VEC' online from Digi-Key. Manufactured by ZiLOG. Digi-Key part number 269-3007-ND.
IC 6MHZ Z180 CMOS ENH MPU 68PLCC - Z8018006VSC
Order 'ic 6mhz z180 cmos enh mpu 68plcc - Z8018006VSC' online from Digi-Key. Manufactured by ZiLOG. Digi-Key part number 269-3008-ND.
IC 6MHZ Z180 CMOS ENH MPU 80-QFP - Z8018006FSG
Order 'ic 6mhz z180 cmos enh mpu 80-qfp - Z8018006FSG' online from Digi-Key. Manufactured by ZiLOG. Digi-Key part number 269-3879-ND.
IC 6MHZ Z180 CMOS ENH MPU 68PLCC - Z8018006VEG
Order 'ic 6mhz z180 cmos enh mpu 68plcc - Z8018006VEG' online from Digi-Key. Manufactured by ZiLOG. Digi-Key part number Z8018006VEG-ND.
IC 6MHZ Z180 CMOS ENH MPU 68PLCC - Z8018006VSG
Order 'ic 6mhz z180 cmos enh mpu 68plcc - Z8018006VSG' online from Digi-Key. Manufactured by ZiLOG. Digi-Key part number Z8018006VSG-ND.
IC 8MHZ Z180 CMOS ENH MPU 80-QFP - Z8018008FSC
Order 'ic 8mhz z180 cmos enh mpu 80-qfp - Z8018008FSC' online from Digi-Key. Manufactured by ZiLOG. Digi-Key part number 269-3009-ND.
Send this link via E-Mail
Help With This Screen